Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLP201M420EA1A
Cap Aluminum Lytic 200uF 420V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 25.4mm 0.882 Ohm 1.4A 2000h 85°C
|
Bestand
5
Von 157,2635 € bis 198,8038 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 200uF | 420VDC | 20% | 0.882 | Standard | Flatpack | 1.4 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
104MWR400K
Cap Film 0.1uF 400V PET 10%( 7.5 X 19mm) Axial 105°C
|
Bestand
134
0,469 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 400VDC|200VAC | 10% | Wound | Axial | PET | 2 | 7.5 X 19 | 7.5(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CD19FD501GO3F
Cap Mica 500pF 500V 2% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
|
Bestand
50
2,1228 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 500pF | 500VDC | 2% | 8.7 | Radial | 16.3 X 5.1 X 13 | 13(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
686CKH063M
Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 2.438 Ohm 0.19A 2000h 105°C
|
Bestand
6.800
Von 0,1265 € bis 0,1382 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68uF | 63VDC | 20% | 2.438 | Standard | Aluminum Cylindrical Can | 0.19 | 128.52@1Min|42.84@2Min | 5 | 0.09 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
M39018/04-2164M
Cap Aluminum Lytic 20000uF 50V -10% to 50% (63.5 X 117.48mm) Bracket Mount Screw 0.019 Ohm 11.72A 2000h (1%FR) 85°C
|
Bestand
5
Von 400,5227 € bis 415,0983 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20000uF | 50VDC | -10% to 50% | 0.019 | Standard | Aluminum Cylindrical Can | 11.72 | 1510 | Screw | 2000 | 2 | 63.5 X 117.48 | 117.48 | 63.5 | Polar | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
381LX470M400H012
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 4.5 Ohm 0.3A 3000h 105°C
|
Bestand
105
Von 1,7779 € bis 1,9626 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 400VDC | 20% | 4.5 | Low | Aluminum Cylindrical Can | 0.3 | 411.34@5Min | 10 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CD10ED470JO3
Cap Mica 47pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
105
2,449 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 47pF | 500VDC | 5% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD222JO3
Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C T/R
|
Bestand
500
Von 4,9659 € bis 5,1014 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0022uF | 500VDC | 5% | 8.7 | Radial | 17 X 6.4 X 13.5 | 13.5(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
LP223M016E7P3
Cap Aluminum Lytic 22000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.03 Ohm 3.53A 1000h 105°C
|
Bestand
900
Von 3,11 € bis 3,4236 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 16VDC | 20% | 0.03 | Standard | Aluminum Cylindrical Can | 3.53 | 7040 | 10 | 72 | Snap-In | 1000 | 2 | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LPX471M450H9P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2.5A 85°C
|
Bestand
948
Von 11,8892 € bis 14,2705 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | 0.423 | Standard | Aluminum Cylindrical Can | 2.5 | 10 | 25 | Snap-In | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SK330M450ST
Cap Aluminum Lytic 33uF 450V 20% (16 X 36mm) Radial 7.5mm 8.04 Ohm 0.15A 2000h 85°C Standard
|
Bestand
4.870
Von 6,4573 € bis 7,7454 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 450VDC | 20% | 8.04 | Standard | Aluminum Cylindrical Can | 0.15 | 10@2Min | 7.5 | 24 | Radial | 2000 | 2 | 16 X 36 | 36 | 16 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CDV16FF122JO3
Cap Mica 0.0012uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
Bestand
1.450
Von 3,0507 € bis 4,11 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0012uF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD242FO3
Cap Mica 0.0024uF 500V 1% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
|
Bestand
100
Von 5,6692 € bis 7,4996 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0024uF | 500VDC | 1% | 8.7 | Radial | 17 X 6.6 X 13.7 | 13.7(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
| 32107-2 Cap Accessories Oval Mounting Bracket |
Bestand
21
Von 7,0166 € bis 8,3386 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Oval Mounting Bracket | Capacitor Aluminum Electrolytic | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
108CKE100M
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 0.133 Ohm 2.02A 2000h 105°C
|
Bestand
1.009
1,1457 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 100VDC | 20% | 0.133 | Standard | Aluminum Cylindrical Can | 2.02 | 3000@1Min|1000@2Min | 7.5 | 0.08 | Radial | 2000 | 2 | 18 X 40 | 40 | 18 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
947D511K901AFGSN
Cap Film 510uF 900V PP 10%( 85 X 112mm) Stud Mount Screw Aluminum Cylindrical Can 0.0019 Ohm 85°C
|
Bestand
3
127,8666 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 510uF | 900VDC | 10% | 0.0019 | Aluminum Cylindrical Can | Screw | PP | 85 X 112 | 112(Max) | 85(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TC55
Cap Aluminum Lytic 20uF 250V -10% to 50% (19 X 28.575mm) Axial 6.13 Ohm 0.345A 1000h 85°C
|
Bestand
46
21,3973 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20uF | 250VDC | -10% to 50% | 6.13 | Low | Aluminum Cylindrical Can | 0.345 | 3000@5Min | Axial | 1000 | 2 | 19 X 28.575 | 19 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
BLH306K112C084
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
2.099
Von 7,9572 € bis 8,6013 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BLH805K801A072
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
628
Von 2,1779 € bis 2,8897 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
CD19FD331FO3F
Cap Mica 330pF 500V 1% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
Bestand
77
Von 4,5506 € bis 5,398 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 330pF | 500VDC | 1% | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD132JO3
Cap Mica 0.0013uF 500V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
119
Von 3,4575 € bis 4,5676 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0013uF | 500VDC | 5% | 8.7 | Radial | 16.8 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD10FD101GO3
Cap Mica 100pF 500V 2% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
|
Bestand
1.000
Von 2,9058 € bis 3,3609 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 500VDC | 2% | 3.6 | Radial | 9.4 X 5.1 X 8.9 | 8.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AVS107M06C12T-F
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.4mm) SMD 5.8 Ohm 0.047A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
10.000
Von 0,1458 € bis 0,1593 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | 5.8 | Standard | Cylindrical | 0.047 | 6.3@2Min | 0.35 | 2000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
MC22FD681J-F
Cap Mica 680pF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
200
Von 4,2888 € bis 6,5039 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 680pF | 500VDC | 5% | Yes | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
PVC4025
Cap Film 0.25uF 400V PET 10% (16.5 X 40.6mm) Radial 34.1mm 125°C
|
Bestand
526
1,144 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.25uF | 400VDC|200VAC | 10% | 34.1 | Radial | PET | 16.5 X 40.6 | 16.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 |