Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108CKE063M
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 0.166 Ohm 1.45A 2000h 105°C
|
Bestand
31
0,5879 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | 0.166 | Standard | Aluminum Cylindrical Can | 1.45 | 1890@1Min|630@2Min | 7.5 | 0.09 | Radial | 2000 | High Voltage|Small Size | 2 | 16 X 25 | 25 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SCD475K601A3Z25-F
Cap Film 4.7uF 600V PP 10%( 56.52 X 46.4 X 50.2mm) Screw Mount Lug 0.0462 Ohm 85°C
|
Bestand
20
21,4312 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 4.7uF | 600VDC|400VAC | 10% | 0.0462 | Lug | PP | 56.52 X 46.4 X 50.2 | 50.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SCD105K202A3Z25-F
Cap Film 1uF 2000V PP 10%( 56.52 X 46.4 X 50.2mm) Screw Mount Lug 0.006 Ohm 85°C
|
Bestand
1
11,4825 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 1uF | 2000VDC|630VAC | 10% | 0.006 | Lug | PP | 56.52 X 46.4 X 50.2 | 50.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| OB2 Cap Accessories Wrap Around Bracket |
Bestand
45
2,5126 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Wrap Around Bracket | Capacitor Aluminum Electrolytic | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| HB2 Cap Accessories Optional Mounting Bracket |
Bestand
194
Von 4,9709 € bis 5,3802 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Optional Mounting Bracket | Capacitor Aluminum Electrolytic | 36.53 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
730P205X9400
Cap Film 2uF 400V PP 10% (19.1 X 44.5mm) Axial 0.021 Ohm 85°C
|
Bestand
264
Von 4,3303 € bis 4,4913 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2uF | 400VDC | 10% | 0.021 | Wound | Axial | PP | 2 | 19.1 X 44.5 | 19.1(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
947C311K102CBMS
Cap Film 310uF 1000V PP 10%( 90 X 120mm) Stud Mount Screw Metal Cylindrical Can 0.0032 Ohm 85°C
|
Bestand
2
131,4173 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 310uF | 1000VDC | 10% | 0.0032 | Metal Cylindrical Can | Screw | PP | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | 90 X 120 | 120 | 90 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
WMC08P22
Cap Film 0.22uF 80V PET 10% (9.7 X 16.7mm) Axial 125°C T/R
|
Bestand
886
0,5847 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 80VDC|50VAC | 10% | Axial | PET | 2 | 9.7 X 16.7 | 9.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
HZA277M035G24T-F
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
2
0,9686 €
pro Stück
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 35VDC | 20% | 0.02 | Very Low | Cylindrical | 2.5 | 94.5@2Min | 0.12 | 10000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HZC227M025F24T-F
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
Von 1,9999 € bis 2,1694 €
pro Stück
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 25VDC | 20% | 0.027 | Very Low | Cylindrical | 1.6 | 55@2Min | 0.14 | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
225P68394XD3
Cap Film 0.068uF 400V PET 10% (20.3 X 11.9 X 20.3mm) Radial Wound 9.5mm 85°C
|
Bestand
830
Von 0,8271 € bis 0,9428 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.068uF | 400VDC|200VAC | 10% | Wound | 9.5 | Radial | PET | 20.3 X 11.9 X 20.3 | 20.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
715P10358LD3
Cap Film 0.01uF 800V PP 5%( 31.8 X 8.4 X 9.9mm) Radial Wound 18.3mm 105°C
|
Bestand
219
Von 1,0946 € bis 1,2053 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 800VDC|450VAC | 5% | Wound | 18.3 | Radial | -180 | PP | 2 | 31.8 X 8.4 X 9.9 | 9.9(Max) | Non Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
715P15256JD3
Film Capacitor
|
Bestand
1.500
Von 1,1864 € bis 1,2796 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Wound | Radial | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
CD19FD331FO3F
Cap Mica 330pF 500V 1% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
Bestand
77
Von 4,5506 € bis 5,398 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 330pF | 500VDC | 1% | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD132JO3
Cap Mica 0.0013uF 500V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
119
Von 3,4575 € bis 4,5676 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0013uF | 500VDC | 5% | 8.7 | Radial | 16.8 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD10FD101GO3
Cap Mica 100pF 500V 2% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
|
Bestand
1.000
Von 2,9058 € bis 3,3609 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 500VDC | 2% | 3.6 | Radial | 9.4 X 5.1 X 8.9 | 8.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AVS107M06C12T-F
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.4mm) SMD 5.8 Ohm 0.047A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
10.000
Von 0,1458 € bis 0,1593 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | 5.8 | Standard | Cylindrical | 0.047 | 6.3@2Min | 0.35 | 2000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
MC22FD681J-F
Cap Mica 680pF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
200
Von 4,2888 € bis 6,5039 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 680pF | 500VDC | 5% | Yes | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
PVC4025
Cap Film 0.25uF 400V PET 10% (16.5 X 40.6mm) Radial 34.1mm 125°C
|
Bestand
526
1,144 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.25uF | 400VDC|200VAC | 10% | 34.1 | Radial | PET | 16.5 X 40.6 | 16.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CGH292T250V3L
Cap Aluminum Lytic 2900uF 250V -10% to 50% (50.8 X 92.075mm) Clamp Mount Screw 53.1 Ohm 5.7A 1000h 85°C
|
Bestand
1
58,4717 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2900uF | 250VDC | -10% to 50% | 53.1 | Low | Aluminum Cylindrical Can | 5.7 | 6000@5Min | Screw | 1000 | 2 | 50.8 X 92.075 | 92.075(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS512U040R3C
Cap Aluminum Lytic 5100uF 40V -10% to 75% (34.8 X 79.38mm) Clamp Mount Screw 0.026 Ohm 6.1A 2000h 85°C
|
Bestand
4
28,6342 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5100uF | 40VDC | -10% to 75% | 0.026 | Standard | Aluminum Cylindrical Can | 6.1 | 6000@5Min | Screw | 2000 | 2 | 34.8 X 79.38 | 79.38(Max) | 34.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
947D241K102ACGFN
Cap Film 240uF 1000V PP 10%( 85 X 75mm) Screw Aluminum Cylindrical Can 0.0015 Ohm 85°C
|
Bestand
72
Von 70,5135 € bis 79,7079 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 240uF | 1000VDC | 10% | 0.0015 | Aluminum Cylindrical Can | Screw | PP | 85 X 75 | 75(Max) | 85(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
CMR03F201GOAR
Cap Mica 200pF 100V 2% (6.9 X 4.8 X 6.4mm) Radial 3mm (0.01%FR) 125°C
|
Bestand
39
Von 45,43 € bis 49,0569 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 200pF | 100VDC | 2% | 3 | Radial | 6.9 X 4.8 X 6.4 | 6.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
550C122T450BE2B
Cap Aluminum Lytic 1200uF 450V -10% to 50% (50.8 X 130.18mm) Clamp Mount Screw 0.062 Ohm 9.2A 10000h 105°C
|
Bestand
11
Von 74,2167 € bis 76,8776 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 450VDC | -10% to 50% | 0.062 | Standard | Aluminum Cylindrical Can | 9.2 | 4000@5Min | Screw | 10000 | 2 | 50.8 X 130.18 | 130.18 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MC22FF181J-F
Cap Mica 180pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
75
3,9829 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 1000VDC | 5% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes |