Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLS821M200EB1A
Cap Aluminum Lytic 820uF 200V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.172 Ohm 7.7A 10000h 125°C
|
Bestand
59
Von 175,1948 € bis 243,4626 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 200VDC | Standard | 0.172 | 7.7 | Flatpack | 10000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CD15CD050DO3
Cap Mica 5pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
50
1,4406 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 5pF | 0.5pF | 500VDC | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR03F121GOAP
Cap Mica 120pF 100V 2% (6.9 X 4.1 X 5.6mm) Radial 3mm (0.1%FR) 125°C
|
Bestand
6
38,1168 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 120pF | 2% | 100VDC | 3 | Radial | 6.9 X 4.1 X 5.6 | 5.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
HZA107M050G24T-F
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.028 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
9
1,4084 €
pro Stück
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | Very Low | 0.028 | 2 | 50@2Min | Cylindrical | 10000 | 2 | 0.1 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CGS203U025V3C
Cap Aluminum Lytic 20000uF 25V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.024 Ohm 8A 2000h 85°C
|
Bestand
32
Von 31,5493 € bis 32,134 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20000uF | -10% to 75% | 25VDC | Standard | 0.024 | 8 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MLS383M010EB0C
Cap Aluminum Lytic 38000uF 10V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.031 Ohm 31.5A 10000h 125°C
|
Bestand
8
Von 229,9463 € bis 243,4626 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 38000uF | 20% | 10VDC | Standard | 0.031 | 31.5 | Flatpack | 10000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
AHA477M25G24T-F
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.6 Ohm 0.36A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,4068 € bis 0,4576 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Standard | 0.6 | 0.36 | 117.5@2Min | Cylindrical | 2000 | 2 | 0.16 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CM04CD050DO3
Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
|
Bestand
262
Von 4,0337 € bis 4,3557 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 5pF | 0.5pF | 500VDC | 3.6 | Radial | 9.1 X 4.8 X 8.4 | 8.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS292U050R3C
Cap Aluminum Lytic 2900uF 50V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.03 Ohm 5.7A 2000h 85°C
|
Bestand
51
Von 16,1687 € bis 17,3212 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2900uF | -10% to 75% | 50VDC | Standard | 0.03 | 5.7 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR05F301JODP
Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.7mm (0.1%FR) 125°C
|
Bestand
1
13,1943 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 300pF | 5% | 500VDC | 5.7 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD15FD121FO3F
Cap Mica 120pF 500V 1% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C
|
Bestand
150
Von 2,449 € bis 3,2371 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 120pF | 1% | 500VDC | 5.9 | Radial | 11.7 X 4.6 X 9.4 | 9.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
PVC415
Cap Film 0.05uF 400V PET 10% (11.4 X 30.5mm) Radial 24.6mm 125°C
|
Bestand
171
0,6525 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.05uF | 10% | 400VDC|200VAC | PET | 24.6 | Radial | 11.4 X 30.5 | 11.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
MLP562M035EK1A
Cap Aluminum Lytic 5600uF 35V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.09 Ohm 3.4A 2000h 85°C
|
Bestand
84
Von 67,3103 € bis 93,9784 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 35VDC | Standard | 0.09 | 3.4 | 392@5Min | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
CGS123U040R4C
Cap Aluminum Lytic 12000uF 40V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.049 Ohm 5A 2000h 85°C
|
Bestand
98
12,8553 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | -10% to 75% | 40VDC | Standard | 0.049 | 5 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AVS227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 1.2 Ohm 0.14A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
17.400
Von 0,2966 € bis 0,339 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Standard | 1.2 | 0.14 | 55@2Min | Cylindrical | 2000 | 2 | 0.16 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
SKA4R7M050
Cap Aluminum Lytic 4.7uF 50V 20% Axial 85°C
|
Bestand
684
0,1186 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Standard | Aluminum Cylindrical Can | 2 | 0.1 | Axial | Polar | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||
FCN2420G273J-B
Cap Film 0.027uF 400V PEN 5% (6 X 5 X 3mm) Stacked 85°C T/R
|
Bestand
1.500
1,0677 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.027uF | 5% | 400VDC | PEN | Stacked | 2420 | 6 X 5 X 3 | 3 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
WBR40-350A
Cap Aluminum Lytic 40uF 350V -10% to 100% (16.51 X 46.48mm) Axial 5.1 Ohm 0.135A 2000h 85°C
|
Bestand
8
15,5925 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 40uF | -10% to 100% | 350VDC | Standard | 5.1 | 0.135 | 440 | 2000 | 2 | Axial | 16.51 X 46.48 | 16.51 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
CD15FD151JO3F
Cap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C
|
Von 1,3031 € bis 1,6762 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 5% | 500VDC | 5.9 | Radial | 11.7 X 4.8 X 9.4 | 9.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
WBR275-75
Cap Aluminum Lytic 275uF 75V -10% to 100% (13.21 X 39.88mm) Axial 1.3 Ohm 0.28A 2000h 85°C
|
Bestand
165
Von 2,4067 € bis 2,4914 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 275uF | -10% to 100% | 75VDC | Standard | 1.3 | 0.28 | 216.25 | 2000 | 2 | Axial | 13.21 X 39.88 | 13.21 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
CG1651T200W4C
Cap Aluminum Lytic 1650uF 200V -10% to 50% (63.5 X 104.775mm) Clamp Mount Screw 0.05 Ohm 7.8A 2000h 85°C
|
Bestand
49
Von 50,3365 € bis 54,3533 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1650uF | -10% to 50% | 200VDC | Standard | 0.05 | 7.8 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 104.775 | 104.775(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MLP371T350EB1A
Cap Aluminum Lytic 370uF 350V -10% to 50% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 2000h 85°C
|
Bestand
40
Von 74,8692 € bis 77,8691 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 370uF | -10% to 50% | 350VDC | Standard | 259@5Min | Flatpack | 2000 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
337CKE035M
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.603 Ohm 0.42A 2000h 105°C
|
Bestand
301
Von 0,2302 € bis 0,2417 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Standard | 0.603 | 0.42 | 346.5@1Min|115.5@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
SFP37T15K238B-F
Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
|
Bestand
45
Von 14,6433 € bis 15,1942 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 15uF | 10% | 370VAC | PP | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
29215B104JO0
Cap Mica 0.1uF 1500V 5% Screw Metal Cylindrical Can 125°C
|
Bestand
11
Von 723,8034 € bis 1.050,5755 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.1uF | 5% | 1500VDC | Metal Cylindrical Can | Screw | Non Polar | No | No | No | No | EAR99 | Yes | Yes |