Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CDV19FF331JO3F
Cap Mica 330pF 1000V 5% Radial 8.7mm 125°C
|
Bestand
372
Von 0,992 € bis 1,3578 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 330pF | 1000VDC | 5% | 8.7 | Radial | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
CM05FD121JO3
Cap Mica 120pF 500V 5%( 11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C T/R
|
Bestand
450
Von 2,8599 € bis 3,0832 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 120pF | 500VDC | 5% | No | 5.9 | Radial | High Temperature | 2 | 11.7 X 4.6 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
DCMC152T250AB2B
Cap Aluminum Lytic 1500uF 250V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.088 Ohm 4.1A 2000h 85°C
|
Bestand
96
8,7756 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 250VDC | -10% to 50% | 0.088 | Standard | Aluminum Cylindrical Can | 4.1 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 34.93 X 79.38 | 79.38 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CD15ED500JO3
Cap Mica 50pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
400
Von 1,3656 € bis 1,8122 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 50pF | 500VDC | 5% | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS383U016V3C
Cap Aluminum Lytic 38000uF 16V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.021 Ohm 8.6A 2000h 85°C
|
Bestand
3
32,6187 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 38000uF | 16VDC | -10% to 75% | 0.021 | Standard | Aluminum Cylindrical Can | 8.6 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M39018/04-1137
Cap Aluminum Lytic 25000uF 40V -10% to 50% (63.5 X 117.48mm) Bracket Mount Screw 0.016 Ohm 12.02A 2000h 85°C
|
Bestand
10
Von 350,5613 € bis 399,644 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25000uF | 40VDC | -10% to 50% | 0.016 | Standard | Aluminum Cylindrical Can | 12.02 | 1480 | Screw | 2000 | 2 | 63.5 X 117.48 | 117.48 | 63.5 | Polar | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
AVGA475M50C12T-F
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.7mm) SMD 49.38 Ohm 0.02A 2000h 105°C T/R
|
Bestand
2.572
0,0782 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 50VDC | 20% | 49.38 | Standard | Cylindrical | 0.02 | 3@2Min | 2000 | 2 | 5 X 5.7 | 5.7 | 5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TCG103M035N2L
Axial Leaded Aluminum Electrolytic Capacitor
|
Bestand
11
5,1427 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 35VDC | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
CD30FD103JO3F
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C
|
Bestand
14
Von 18,4908 € bis 19,0405 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.01uF | 500VDC | 5% | 11.1 | Radial | 20.3 X 8.6 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CM05ED270GO3
Cap Mica 27pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
949
Von 3,1605 € bis 3,5728 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 27pF | 500VDC | 2% | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AFK687M16G24T-F
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,6613 € bis 0,876 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 108.8@2Min | 0.16 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CGS401T450R5L
Cap Aluminum Lytic 400uF 450V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.198 Ohm 2.9A 2000h 85°C
|
Bestand
86
Von 32,2494 € bis 33,1856 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 400uF | 450VDC | -10% to 50% | 0.198 | Standard | Aluminum Cylindrical Can | 2.9 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 142.88 | 142.88(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD122JO3F
Cap Mica 0.0012uF 500V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
218
Von 2,9888 € bis 3,2292 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0012uF | 500VDC | 5% | No | 8.7 | Radial | Stable Capacitance Over Wide Temperature Range | 16.8 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
301680W250GJ1E
Cap Aluminum Lytic 68uF 25V (19.43 X 43.48mm) Radial 7.62mm 4000h 105°C
|
Bestand
4
19,8993 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68uF | 25VDC | Aluminum Cylindrical Can | 4000@5Min | 7.62 | Radial | 4000 | 2 | 19.43 X 43.48 | 43.48(Max) | 19.43 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
101R183U7R5AA2B
Low-ESR, Wide-Temperature Grade Capacitor
|
Bestand
5
Von 294,376 € bis 331,7613 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 7.5VDC | -10% to 75% | Aluminum Cylindrical Can | 4000@5Min | Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
520C302T350BF2B
Cap Aluminum Lytic 3000uF 350V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.045 Ohm 10.1A 10000h 85°C
|
Bestand
31
Von 87,4385 € bis 92,2051 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3000uF | 350VDC | -10% to 50% | 0.045 | Standard | Aluminum Cylindrical Can | 10.1 | 5000@5Min | Screw | 10000 | 2 | 50.8 X 142.88 | 142.88 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
| HHT901P040HL0 Cap Aluminum Lytic 900uF 40V -10% to 30% (22 X 53mm) Axial 0.221 Ohm 8.1A 2000h 175°C |
Bestand
186
Von 40,125 € bis 45,132 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 900uF | 40VDC | -10% to 30% | 0.221 | Standard | 8.1 | 1084@5Min | Axial | 2000 | 2 | 22 X 53 | 22 | Polar | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
M40R105K1-F
Cap Ceramic 1uF 100V X7R 10% Radial 5.08mm 125°C
|
Bestand
87
5,9518 €
pro Stück
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 1uF | 100VDC | 10% | No | Standard | 5.08 | Radial | X7R | 2 | Dipped | 10.16 X 5.08 X 11.684 | 11.684(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MLP272M100EB0C
Cap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.046 Ohm 7.4A 2000h 85°C
|
Bestand
6
34,8689 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 100VDC | 20% | 0.046 | Standard | Flatpack | 7.4 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
730P564X5400
Cap Film 0.56uF 400V PP 5% (12.9 X 31.8mm) Axial 0.031 Ohm 85°C
|
Bestand
165
1,3398 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.56uF | 400VDC | 5% | 0.031 | Wound | Axial | PP | 12.9 X 31.8 | 12.9(Max) | Non Polar | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SN220M050ST
Cap Aluminum Lytic 22uF 50V 20% (10 X 12mm) Radial 5mm 7.24 Ohm 0.115A 1000h 85°C
|
Bestand
2.305
Von 0,3264 € bis 0,3521 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | 7.24 | Standard | Aluminum Cylindrical Can | 0.115 | 37@2Min | 5 | 0.12 | Radial | 1000 | 2 | 10 X 12 | 12 | 10 | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||
CGS133U050V3C
Cap Aluminum Lytic 13000uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.029 Ohm 7.3A 2000h 85°C
|
Bestand
4
36,4148 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 13000uF | 50VDC | -10% to 75% | 0.029 | Standard | Aluminum Cylindrical Can | 7.3 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
477TTA025M
Cap Aluminum Lytic 470uF 25V 20% (10 X 21mm) Axial 0.5644 Ohm 0.56A 2000h 85°C
|
Bestand
180
0,5355 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.5644 | Standard | 0.56 | 352.5@1Min|117.5@2Min | 0.16 | Axial | 2000 | 2 | 10 X 21 | 21 | 10 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CMR06F242JODR
Cap Mica 0.0024uF 500V 5% (17 X 6.6 X 13.7mm) Radial 8.9mm (0.01%FR) 125°C
|
Bestand
14
Von 42,4782 € bis 53,7033 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0024uF | 500VDC | 5% | 8.9 | Radial | 17 X 6.6 X 13.7 | 13.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
550C981T450CB2B
Cap Aluminum Lytic 980uF 450V -10% to 50% (63.5 X 79.38mm) Clamp Mount Screw 0.0897 Ohm 7.9A 15000h 105°C
|
Bestand
18
Von 61,2868 € bis 63,6572 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 980uF | 450VDC | -10% to 50% | 0.0897 | Standard | Aluminum Cylindrical Can | 7.9 | 4000@5Min | Screw | 15000 | 2 | 63.5 X 79.38 | 79.38 | 63.5 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |