Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381LQ682M035J022
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.073 Ohm 2.6A 2000h 105°C
|
Bestand
350
Von 2,3657 € bis 2,9989 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | Low | 0.073 | 2.6 | 2000 | 1463.56@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 30 | 10 | 30 | 25 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS102T450W4C
Cap Aluminum Lytic 1000uF 450V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 0.082 Ohm 5.5A 2000h 85°C
|
Bestand
20
Von 88,1379 € bis 92,1657 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | -10% to 50% | 450VDC | Standard | 0.082 | 5.5 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLPX472M050E1P3
Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.099 Ohm 3.01A 3000h 85°C
|
Bestand
575
Von 1,4353 € bis 1,7853 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | Standard | 0.099 | 3.01 | 3000 | 1454.3@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 25 | 10 | 25 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CD19FD182GO3
Cap Mica 0.0018uF 500V 2% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
|
Bestand
21
5,2943 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0018uF | 2% | 500VDC | Radial | 17 X 6.1 X 13.5 | 8.7 | 13.5(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
380LX472M050H032
Cap Aluminum Lytic 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 0.07 Ohm 3A 3000h 85°C
|
Bestand
232
Von 1,7325 € bis 1,8732 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | Standard | 0.07 | 3 | 3000 | 1454.3@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 35 | 10 | 35 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX472M063K022
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 0.08 Ohm 4.9A 3000h 85°C
|
Bestand
50
3,8256 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 63VDC | Standard | 0.08 | 4.9 | 3000 | 1632.45@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX472M100K052
Cap Aluminum Lytic 4700uF 100V 20% (30 X 50mm) Snap-In 10mm 0.071 Ohm 5.13A 3000h 85°C
|
Bestand
956
Von 4,3093 € bis 5,7076 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 100VDC | Standard | 0.071 | 5.13 | 3000 | 2056.7@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 50 | 10 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX562M035J012
Cap Aluminum Lytic 5600uF 35V 20% (25 X 25mm) Snap-In 10mm 0.083 Ohm 3.4A 3000h 85°C
|
Bestand
1.982
Von 1,8556 € bis 1,9436 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 35VDC | Standard | 0.083 | 3.4 | 3000 | 1328.16@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR271M250H022
Cap Aluminum Lytic 270uF 250V 20% (22 X 30mm) Snap-In 10mm 0.737 Ohm 1.18A 3000h 105°C
|
Bestand
753
Von 1,9084 € bis 2,5416 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 250VDC | Extreme Low | 0.737 | 1.18 | 3000 | 4000@5Min | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
381LQ681M400A452
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.268 Ohm 2.12A 2000h 105°C
|
Bestand
418
4,9935 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 400VDC | Low | 0.268 | High Ripple Current | 2.12 | 2000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 45 | 10 | 45 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
475TTA050M
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 13mm) Axial 42.3284 Ohm 0.036A 2000h 85°C
|
Bestand
2.438
Von 0,1447 € bis 0,1528 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Standard | 42.3284 | 0.036 | 2000 | 7.05@1Min|3@2Min | 2 | Axial | 5 X 13 | 13 | 5 | Polar | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
380LX562M080K452
Cap Aluminum Lytic 5600uF 80V 20% (30 X 45mm) Snap-In 10mm 0.059 Ohm 4.55A 3000h 85°C
|
Bestand
260
Von 3,9047 € bis 4,0454 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 80VDC | Standard | 0.059 | 4.55 | 3000 | 2007.98@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 45 | 10 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX561M400A052
Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 10mm 3000h 85°C
|
Bestand
1.112
Von 4,7754 € bis 6,3232 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 400VDC | Standard | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 50 | 10 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
476CKR050M
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 3.527 Ohm 0.15A 2000h 85°C
|
Bestand
1.193
Von 0,0821 € bis 0,0917 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Standard | 3.527 | 0.15 | 2000 | 70.5@1Min|23.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
380LX221M500A032
Cap Aluminum Lytic 220uF 500V 20% (35 X 35mm) Snap-In 10mm 0.915 Ohm 1.5A 3000h 85°C
|
Bestand
652
Von 11,0458 € bis 11,9341 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 500VDC | Standard | 0.915 | 1.5 | 3000 | 994.99@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 35 | 10 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX103M050J052
Cap Aluminum Lytic 10000uF 50V 20% (25 X 50mm) Snap-In 10mm 0.04 Ohm 5A 3000h 85°C
|
Bestand
1.062
Von 1,4361 € bis 1,5434 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 50VDC | Standard | 0.04 | 5 | 3000 | 2121.32@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 50 | 10 | 50 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LQ471M400K042
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2.39A 2000h 85°C
|
Bestand
1.461
Von 4,5643 € bis 4,8106 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | Standard | 0.423 | 2.39 | 2000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 40 | 10 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
338LBA050M2BD
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.17583 Ohm 2.4A 2000h 85°C
|
Bestand
806
Von 1,4496 € bis 1,6672 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 50VDC | Standard | 0.17583 | 2.4 | 2000 | 1218.61@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | 0.35 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
478CKE025MQV
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 0.0776 Ohm 1.57A 2000h 105°C
|
Bestand
5.240
Von 0,9661 € bis 1,1318 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | Standard | 0.0776 | 1.57 | 2000 | 3525@1Min|1175@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | 0.14 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
478LBA025M2BC
Cap Aluminum Lytic 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 0.15873 Ohm 2.2A 2000h 85°C
|
Bestand
1.921
Von 1,4616 € bis 1,7088 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | Standard | 0.15873 | 2.2 | 2000 | 1028.35@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 25 | 10 | 25 | 22 | Polar | 0.45 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
505DCN2R7Q
Cap Supercap 5F 2.7V -10% to 30% (10 X 20mm) Radial 5mm 0.015uA 0.11 Ohm 1000h 60°C
|
Bestand
160
Von 1,3703 € bis 1,5183 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 5F | -10% to 30% | 2.7VDC | 0.11 | High Capacitance | 1000 | 0.015 | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
224MPW630K
Metalized polyester film capacitors
|
Bestand
101
Von 1,1333 € bis 1,2557 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | 250VAC|630VDC | Wound | Axial | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
168105K50G-F
Cap Film 1uF 50V PET 10% (7.2 X 6 X 11mm) Radial Wound 5mm 125°C Bulk
|
Bestand
5
1,4836 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 50VDC|30VAC | Low Leakage Current|Non Inductive Wound|Non Polar | PET | Wound | 2 | Radial | 7.2 X 6 X 11 | 5 | 11(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
160473J400E-F
Cap Film 0.047uF 400V PET 5% (13 X 6 X 12mm) Radial Wound 10mm 125°C
|
Bestand
1.900
Von 0,10 € bis 0,4109 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 5% | 400VDC|200VAC | PET | Wound | Radial | 13 X 6 X 12 | 10 | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MC12CD010D-F
Cap Mica 1pF 500V 0.5pF (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
700
Von 1,2928 € bis 1,8732 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 1pF | 0.5pF | 500VDC | Flat | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | 1210 | No | No | No | No | No | No | EAR99 | No |