Infineon Technologies AG Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Voltage - (V) | Output Type | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IFX54441LDVXUMA1
LDO Regulator Pos 1.22V to 20V 0.3A 10-Pin TSON EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2.5 | 1.22 to 20 | Adjustable | 0.3 | 2.3 | 20 | Tape and Reel | 0.13@10mA|0.19@50mA|0.22@100mA|0.3@300mA | 20mV | 8mV | 10 | TSON EP | SON | No | No | No | No | No | EAR99 | No | No | |||||
TLS208D1LDVXUMA1
LDO Regulator Pos 0.8V to 5.25V 0.8A Automotive AEC-Q100 10-Pin TSON EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 0.8 to 5.25 | Adjustable | 0.8 | 2.7 | 18 | Tape and Reel | 1@800mA|0.54@400mA|1.2@800mA|0.68@400mA|1.35@700mA|0.96@400mA|1.85@700mA | 0.2%/V | 10mV/V | 10 | TSON EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4270DNTMA1
LDO Regulator Pos 5V 0.65A 5-Pin(4+Tab) TO-252
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.65 | 6 | 42 | 0.7@550mA | 25mV | 50mV | 5 | TO-252 | TO | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
| 5962F1023501K5A LDO Regulator Pos 0.8V 3A 5-Pin(5+Tab) |
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | 0.8(Min) | Adjustable | 3 | 2.97 | 3.8 | 0.4@3A | Yes | 5 | No | Yes | No | No | No | EAR99 | No | |||||||||||
TLS835B2ELVXUMA1
LDO Regulator Pos 1.5V6V 0.35A Automotive AEC-Q100 14-Pin SSOP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 1.5|6 | Adjustable | 0.35 | 3 | 40 | Tape and Reel | 0.5@250mA|0.2@100mA | 1mV(Typ) | -5mV(Typ) | 14 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4252D
LDO Regulator Pos 1.5V to 45V 0.25A 5-Pin(4+Tab) TO-252 Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±0.2 | 1.5 to 45 | Adjustable|Tracking | 0.25 | 3.5 | 40 | 0.6@200mA | 10mV | 10mV | 5 | TO-252 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE42672GATMA2
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.4 | 5.5 | 40 | Tape and Reel | 0.6@400mA | 50mV | 8 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||
TLE4296GV30HTSA1
LDO Regulator Pos 3V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | 3 | Fixed | 0.03 | 4 | 45 | Tape and Reel | 0.3@20mA | 20mV | 20mV | 5 | SCT-595 | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE42754EXUMA2
Low Dropout Linear Fixed Voltage Regulator Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | 1 | Positive | ±2 | 5 | Fixed | 42 | Tape and Reel | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
TLE4274GV85ATMA2
LDO Regulator Pos 8.5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | 8.5 | Fixed | 0.4 | 9 | 40 | Tape and Reel | 0.5@250mA | 25mV | 50mV | 3 | D2PAK | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||
TLE4263G
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 20-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.4 | 5.5 | 45 | Tape and Reel | 0.5@150mA | 25mV | 25mV | 20 | DSO | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||
TLS810B1LDV33XUMA1
LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 10-Pin TSON EP T/R
|
0,51 €
pro Stück
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 3.3 | Fixed | 0.1 | 2.75 | 42 | Tape and Reel | 0.65@100mA | 1mV(Typ) | -1mV(Typ) | 10 | TSON EP | SON | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
IFX25001TCV10ATMA1
LDO Regulator Pos 10V 0.4A 4-Pin(3+Tab) TO-263 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | 10 | Fixed | 0.4 | 10.5 | 40 | Tape and Reel | 0.5@250mA | 25mV | 50mV | 4 | TO-263 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
TLF2931GV33XUMA1
LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 8-Pin DSO
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | 3.3 | Fixed | 0.1(Min) | 4.4 | 26 | 1.1@100mA | 33mV | -50mV | 8 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
TLE42994GMV33XUMA1
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 3.3 | Fixed | 0.15 | 4.4 | 45 | Tape and Reel | 25mV | -5mV(Typ) | 14 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4276SVAKSA2
Low Drop Voltage Regulator Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | 1 | Positive | 2.5 | Adjustable | 0.4 | 40 | Tube | 5 | TO-220 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
TLE4276SVAKSA1
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | 2.5 to 20 | Adjustable | 0.4 | 4.5 | 40 | Tube | 0.5@250mA | 25mV | 35mV | 5 | TO-220 | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE42744DV50
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.4 | 5.5 | 40 | 0.5@250mA | 25mV | 50mV | 3 | DPAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE4267SNKSA1
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 7-Pin(7+Tab) TO-220
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.4 | 5.5 | 40 | 0.6@400mA | 50mV | 7 | TO-220 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
TLE4699GMXUMA1
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 14-Pin DSO T/R
|
Von 0,9938 € bis 1,067 €
pro Stück
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.2 | 3.3 | 45 | Tape and Reel | 0.2@50mA|0.35@150mA | 20mV | 30mV | 14 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE42632GMXUMA1
LDO Regulator Pos 5V 0.18A 14-Pin DSO T/R Automotive AEC-Q100
|
Von 0,9413 € bis 1,0108 €
pro Stück
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.18 | 5.5 | 45 | 0.5@150mA | 25mV | 25mV | 14 | DSO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
TLE42994GXUMA1
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.15 | 5.5 | 45 | Tape and Reel | 0.5@100mA | 25mV | -5mV(Typ) | 8 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE4254GAXUMA4
LDO Regulator Pos 2V 0.07A 8-Pin DSO T/R Automotive AEC-Q100
|
Von 0,4757 € bis 0,4949 €
pro Stück
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±0.1 | 2(Min) | Adjustable|Tracking | 0.07 | 4 | 45 | Tape and Reel | 0.4@70mA | 10mV | 10mV | 8 | DSO | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4252GATMA1
LDO Regulator Pos 1.5V 0.25A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±0.2 | 1.5(Min) | Adjustable|Tracking | 0.25 | 3.5 | 40 | Tape and Reel | 0.6@200mA | 10mV | 10mV | 6 | TO-263 | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE4284DV50NTMA1
LDO Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | 5 | Fixed | 1 | -0.3 | 40 | 1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A | 75mV | 24mV | 3 | DPAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |