IXYS Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | PWM | Number of DACs | Display Type | Operating Systems | USB | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Core Architecture | Daughter Cards | Maximum Expanded Memory Size | Type | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Z8F2421AN020SG MCU 8-bit eZ8 CISC 24KB Flash 3.3V 44-Pin LQFP |
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 24KB | 2KB | 1 | 31 | 1 | 1 | 3 | 8 | 1 | 0 | 0 | 2 | 0 | 0 | Yes | 0 | Z8 | 750 | I2C/SPI/UART | 1 | 10 | 44 | LQFP | QFP | No | Unknown | No | No | No | No | No | ||||||||||||||||||||
Z8F0811HH020SG00TR
MCU 8-bit eZ8 CISC 8KB Flash 3.3V 20-Pin SSOP
|
|
IXYS | Microcontrollers - MCUs | Z8 | 20 | CISC | eZ8 | 20 | 8 | Flash | 8KB | 1KB | 1 | 11 | 0 | 2 | 2 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | Z8 | 430 | I2C/UART | 1 | 20 | SSOP | SO | No | No | No | No | EAR99 | No | No |