IXYS Mikrocontroller und Prozessoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | PWM | Number of ADCs | Display Type | Operating Systems | DAC Resolution - (bit) | ADC Resolution - (bit) | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z8FMC16100AKSG
MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP
|
Von 3,1045 € bis 3,3206 €
pro Stück
|
IXYS | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Z8 | 20 | Flash | 16KB | 20 | 0 | 512B | 8 | I2C/IrDA/SPI/UART | 0 | Yes | 17 | 1 | 1 | 8 | 1 | 1 | 10 | 1 | 0 | 0 | 1 | 0 | 1 | 32 | LQFP | QFP | No | No | Unknown | Yes | Unknown | No | ||||||||||||||||||||||
Z8FMC16100AKEG
MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP
|
Von 4,1899 € bis 4,5401 €
pro Stück
|
IXYS | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Z8 | 20 | Flash | 16KB | 20 | 0 | 512B | 8 | I2C/IrDA/SPI/UART | 0 | Yes | 17 | 1 | 1 | 8 | 1 | 1 | 10 | 1 | 0 | 0 | 1 | 0 | 1 | 32 | LQFP | QFP | No | Unknown | Yes | Unknown | No |