IXYS Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LBA716
Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 8-Pin DIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A|1 Form B | Tube | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LBA716S
Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 8-Pin DIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A|1 Form B | Tube | 8 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PM1205
Solid State Relay 100mA 1.5V DC-IN 0.5A 500V AC-OUT 6-Pin DIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 500 | 0.5(RMS) | SCR | AC | 3750(RMS) | 12 | 1000 | 8.33 | 8.33 | 1 Form A | Tube | 6 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
PM1204S
Solid State Relay 100mA 1.5V DC-IN 0.5A 120V AC-OUT 6-Pin DIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 120(RMS) | 0.5(RMS) | SCR | AC | 3750(RMS) | 12 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
LAA120LS
Solid State Relay 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LAA120L
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLA140L
Solid State Relay 50mA 1.5V DC-IN 0.2A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
PLA190S
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 5000(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LAA125P
Solid State Relay 50mA 1.5V DC-IN 0.17A 350V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
PLA190
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 5000(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LAA120PL
Solid State Relay 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
| LCA182 Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1945Y
Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin Power SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 400 | 1(RMS) | SCR | AC | 3750(RMS) | 1 Form A | Tube | 4 | Power SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||
PAA110S
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LAA110PL
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 2 Form A | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | |||||||||
CPC1390GR
Solid State Relay 50mA 1.4V DC-IN 0.14A 400V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 400 | 0.14 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 | 0.5 | 1 Form A | Tube | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1540G
Solid State Relay 10mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 10 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 2 | 2 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1963G
Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 600 | 0.5(RMS) | SCR | AC | 3750(RMS) | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLA110S
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLA150
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCA710
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 2.5 | 0.25 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LAA125LS
Solid State Relay 50mA 1.4V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCA715S
Relay SSR 50mA 1.5V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 2.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 2.5 | 0.25 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLA160
Solid State Relay 50mA 2.8V DC-IN 0.2A 300V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 2.8 | 50 | 300 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 0.05 | 0.05 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||
| PD1201S AC Solid State Relays |
Von 3,4063 € bis 3,6918 €
pro Stück
|
IXYS | Halbleiterrelais | EAR99 |