IXYS Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PAA110
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLA134S
Solid State Relay 50mA 1.5V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 100 | 0.35 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PS1201
Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 400 | 1(RMS) | SCR | AC | 3750(RMS) | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||
| LCA100L Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
| LCA127L Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCC110S
Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form C | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1972G
Solid State Relay 50mA 1.5V DC-IN 0.25A 800V AC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 800 | 0.25(RMS) | SCR | AC | 3750(RMS) | 1 | 8.3 | 8.3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||
OAA160
Solid State Relay 50mA 1.5V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LBB127P
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
PM1206
Solid State Relay 100mA 1.5V DC-IN 0.5A 600V AC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 600 | 0.5(RMS) | SCR | AC | 3750(RMS) | 12 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
LCA100
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCA127S
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
| LBB110 Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCA110S
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 3 | 3 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||
XBB170P
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.1 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
XCA170S
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.1 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
XCA170
Solid State Relay 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.1 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1560G
Solid State Relay 50mA 1.5V DC-IN 0.3A 60V AC/DC-OUT 8-Pin DIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.3 | MOSFET | AC|DC | 3750(RMS) | 1 | 0.1 | 0.4 | 1 Form A | Tube | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LCA100LS
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
| LCA129 Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1943G
Solid State Relay 100mA 1.5V DC-IN 0.5A 400V AC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 400 | 0.5(RMS) | SCR | AC | 3750(RMS) | 1000 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1983YE
Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC/DC-OUT 4-Pin Power SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 600 | 0.5(RMS) | MOSFET | AC|DC | 4000(RMS) | 1 | 5 | 2 | 1 Form A | Tube | 4 | Power SIP | SIP | No | Yes | No | No | No | No | EAR99 | No | |||||||
LBB126S
Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | DC|AC | 3750(RMS) | 2 Form B | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1510G
Solid State Relay 50mA 1.45V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.45 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 2 | 2 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1705Y
Solid State Relay 50mA 1.5V DC-IN 3.25A 60V DC-OUT 4-Pin Power SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 3.25 | MOSFET | DC | 2500(RMS) | 1 Form B | Tube | 4 | Power SIP | SIP | No | No | No | No | EAR99 | No |