IXYS Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LAA100LS
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PLA140S
Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
| LCB126 Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1726Y
Solid State Relay 50mA 1.56V DC-IN 1A 250V DC-OUT 4-Pin SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 250 | 1 | MOSFET | DC | 2500(RMS) | 1 | 5 | 2 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||||
| LAA108 Solid State Relay 50mA 1.4V DC-IN 0.3A 100V AC/DC-OUT 8-Pin DIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 100 | 0.3 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 2 Form A | Tube | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LAA127S
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LAA125L
Solid State Relay 50mA 1.4V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LBA127S
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A|1 Form B | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLB190
Solid State Relay 50mA 1.5V DC-IN 0.13A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.13 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 Form B | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LBA110L
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PD2401
Solid State Relay 100mA 1.5V DC-IN 1A 500V AC-OUT 4-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 500 | 1(RMS) | SCR | AC | 3750(RMS) | 20 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No | ||||||
LCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 2.5 | 0.25 | 1 Form A | Tube | Unknown | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | ||||||
PAA190S
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 5000(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LBA110S
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLA110L
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 | 0.25 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||
CPC2330N
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin SOIC N Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 | 3 | 3 | 1 Form A|1 Form B | Tube | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | ||||||||
CPC1393G
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin DIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 600 | 0.09 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LBB126P
Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | DC|AC | 3750(RMS) | 2 Form B | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
CPC1225N
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 1 | 1 Form A | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||
PAA140L
Solid State Relay 50mA 1.4V DC-IN 0.2A 400V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 400 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 3 | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||
| LAA100 Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLB150STR
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LBA127
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
| LCB717 Relay SSR 50mA 1.5V DC-IN 1.5A 30V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 30 | 1.5 | MOSFET | AC|DC | 3750(RMS) | 1 | 2 | 5 | 1 Form B | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
| LBA110 Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No |