IXYS Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPC1976Y
Solid State Relay 50mA 1.4V DC-IN 2A 240V AC-OUT 4-Pin SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 240(RMS) | 2(RMS) | SCR | AC | 3750(RMS) | 20 | 10 | 8.3 | 8.3 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1008N
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 100 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 0.5 | 1 Form A | Tube | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||
CPC1966Y
Solid State Relay 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 240(RMS) | 3(RMS) | Triac | AC | 3750(RMS) | 30 | 100 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | No | ||||||||
LCB716
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.5 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tube | 6 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
| LCA120L Solid State Relay 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1390GV
Solid State Relay 50mA 1.4V DC-IN 0.14A 400V AC/DC-OUT 4-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 400 | 0.14 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 | 0.5 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLA110LS
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
| LCB111 Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCA210S
Solid State Relay 100mA 1.5V DC-IN 0.085A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 350 | 0.085 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||
LCA100S
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
CPC1009N
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 100 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 0.02 | 2 | 0.5 | 1 Form A | 4 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||||
CPC1916Y
Solid State Relay 50mA 1.4V DC-IN 2.5A 100V AC/DC-OUT 4-Pin Power SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 100 | 2.5 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 3 | 1 Form A | Tube | 4 | Power SIP | SIP | No | No | No | No | No | EAR99 | No | No | |||||||
CPC1106NTR
Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.075 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form B | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||
CPC1973Y
Solid State Relay 50mA 1.4V DC-IN 0.35A 400V AC/DC-OUT 4-Pin Power SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 400 | 0.35(RMS) | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tube | 4 | Power SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1965G
Solid State Relay 50mA 1.5V DC-IN 1A 600V AC-OUT 4-Pin DIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 600 | 1(RMS) | Triac | AC | 3750(RMS) | 0.5 | 0.5 | 1 Form A | Tube | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||
LCA110
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||
LAA110
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 2 Form A | Tube | 8 | PDIP | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
CPC1967J
Solid State Relay 100mA 1.4V DC-IN 13.15A 400V AC/DC-OUT 4-Pin i4-PAC Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 100 | 400 | 13.15(RMS) | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tube | 4 | i4-PAC | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||
CPC1709J
Relay SSR 100mA 1.4V DC-IN 32A 60V DC-OUT Medical 4-Pin(4+Tab) ISOPLUS 264 Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 100 | 60 | 32 | MOSFET | DC | 2500(RMS) | 1 | 20 | 5 | 1 Form A | Tube | 4 | ISOPLUS 264 | SO | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
CPC1708J
Relay SSR 50mA 1.4V DC-IN 24A 60V DC-OUT 4-Pin i4-PAC Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 60 | 24 | MOSFET | DC | 2500(RMS) | 1 | 20 | 5 | 1 Form A | Tube | 4 | i4-PAC | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
PLA132
Solid State Relay 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.6 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
PLA132S
Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 60 | 0.6 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
LAA110S
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
PAA110P
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
CPC1394GR
Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 600 | 0.12 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 3 | 1 Form A | Tube | Unknown | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No |