IXYS Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XCA170S
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.1 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
XBB170S
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.1 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1135N
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOIC N Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 5 | 2 | 2 | 1 Form B | Tube | 4 | SOIC N | SO | No | No | No | No | No | EAR99 | No | ||||||||
CPC1006N
Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.075 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form A | 4 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||||
CPC1017N
Relay SSR 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.1 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form A | Tube | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||
CPC1035N
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOIC N Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.1 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 1 | 1 Form A | Tube | 4 | SOIC N | SO | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
CPC1333GR
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.13 | MOSFET | AC|DC | 5000(RMS) | 1 | 2 | 3 | 1 Form B | Tube | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1394GR
Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 600 | 0.12 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 3 | 1 Form A | Tube | Unknown | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1965Y
Solid State Relay 50mA 1.5V DC-IN 1A 600V AC-OUT 4-Pin SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 600 | 1(RMS) | Triac | AC | 3750(RMS) | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1394GV
Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 600 | 0.12 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 3 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LAA100L
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1706Y
Relay SSR 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 4 | MOSFET | DC | 2500(RMS) | 1 | 5 | 2 | 1 Form A | Tube | 4 | Power SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||||
| LAA710 Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No |