KEMET Corporation Kondensator-Netzwerke und -Anordnungen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Resistance Value - (Ohm) | Resistance Tolerance | Dielectric | Power Rating - (W) | Material | Number of Capacitors | Number of Elements | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Special Features | Packaging | Package/Case | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P410CJ473M250AH101
Cap RC Network 0.047uF 250VAC 20% 100 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bulk
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.047uF | 20% | 250VAC | 100 | 30% | Paper | 1R/1C | Radial | 2 | 20.3 | 24 X 9 X 15 | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||
F43PN3250ZF01K
Cap RC Network 0.25uF 630V 10% 220 Ohm 0.5 (1/2)W 1R/1C 100°C
|
Von 0,7965 € bis 0,8944 €
pro Stück
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.25uF | 10% | 630VDC|220VAC | 220 | PP | 1R/1C | Radial | 2 | 22.5 | 26.5 X 11 X 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||
PMR210MC5470M100R19T0
Cap RC Network 0.047uF 1000V 20% 100 Ohm 30% 1R/1C 85°C T/R
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.047uF | 20% | 1000VDC|250VAC | 100 | 30% | Paper | 1R/1C | Radial | 2 | 20.3 | 24 X 9 X 15 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||
CA052X103K5RAC
Cap Ceramic Array 0.01uF 50V X7R 10% 0508 Pad SMD 2 Capacitor 125°C
|
|
KEMET Corporation | Kondensator-Array | Array | 0.01uF | 50VDC | 10% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.8 | 0508 | No | No | No | No | No | EAR99 | No | |||||||||||
43KR3470ZA01K
F43 Metallized Polypropylene RC Snubber Film
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| C1632C102M5RAC3160 Ceramic Capacitor Array |
Von 0,118 € bis 0,1192 €
pro Stück
|
KEMET Corporation | Kondensator-Array | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CA052X472K5RAC
Surface Mount Multilayer Ceramic Chip Capacitors Array
|
|
KEMET Corporation | Kondensator-Array | Array | 0.0047uF | 50VDC | 10% | X7R | Ceramic | 2 | Flat | 4 | 1 | 1.3 X 2.1 X 0.8 | 0508 | No | No | No | No | No | EAR99 | No | ||||||||||||
PMR209MC6220M220R19T0
Cap RC Network 0.22uF 630V 20% 220 Ohm 30% 1R/1C 85°C T/R
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.22uF | 20% | 250VAC|630VDC | 220 | 30% | Paper | 1R/1C | Radial | 2 | 20.3 | 24 X 11.3 X 16.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
C1632C103K5RACTU
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KEMET Corporation | Kondensator-Array | Array | 0.01uF | 50VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 1.6 X 3.2 X 0.8 | Tape and Reel | 0612 | Yes | No | No | No | No | EAR99 | No | ||||||||||
PMR209ME6220M470R30
Cap RC Network 0.22uF 630V 20% 470 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bag
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.22uF | 20% | 630VDC|250VAC | 470 | 30% | Paper | 1R/1C | Radial | 2 | 25.4 | 30.5 X 15.3 X 22 | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||
C1632C222K5RACTU
Cap Ceramic Array 0.0022uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KEMET Corporation | Kondensator-Array | Array | 0.0022uF | 50VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 1.6 X 3.2 X 0.8 | Tape and Reel | 0612 | No | No | No | No | EAR99 | No | |||||||||||
CA052X104K5RACTU
Cap Ceramic Array 0.1uF 50V X7R 10% 0508 Pad SMD 2 Capacitor 125°C T/R
|
|
KEMET Corporation | Kondensator-Array | Array | 0.1uF | 50VDC | 10% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.8 | Tape and Reel | 0508 | No | Yes | No | No | No | No | EAR99 | No | |||||||||
P409CE104M275AH220
Cap RC Network 0.1uF 630V 20% 22 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bag
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.1uF | 20% | 630VDC|275VAC | 22 | 30% | Paper | 1R/1C | Radial | 2 | 20.3 | 24 X 7.6 X 14 | Bag | No | No | No | No | No | EAR99 | No | No | |||||||||||
C1632C102K5RAC7800
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KEMET Corporation | Kondensator-Array | Array | 0.001uF | 50VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 1.6 X 3.2 X 0.8 | Tape and Reel | 0612 | No | No | No | No | EAR99 | No | |||||||||||
P409EL474M250AH330
Cap RC Network 0.47uF 630V 20% 33 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bulk
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.47uF | 20% | 630VDC|250VAC | 33 | 30% | Paper | 1R/1C | Radial | 2 | 25.4 | 30.5 X 15.3 X 22 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
PMR209MC6100M022R30
Cap RC Network 0.1uF 630V 20% 22 Ohm 30% 1R/1C 85°C Bag
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.1uF | 20% | 630VDC|250VAC | 22 | 30% | Paper | 1R/1C | Radial | 2 | 20.3 | 24 X 7.6 X 14 | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||
P409CP104M275AH151
Cap RC Network 0.1uF 630V 20% 150 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bag
|
Von 1,1105 € bis 1,2156 €
pro Stück
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.1uF | 20% | 630VDC|275VAC | 150 | 30% | Paper | 1R/1C | Radial | 2 | 20.3 | 24 X 11.3 X 16.5 | Bag | No | No | No | No | EAR99 | No | No | ||||||||||||
PMR209MC6220M220R30
Cap RC Network 0.22uF 630V 20% 220 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bulk
|
Von 0,8588 € bis 0,943 €
pro Stück
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.22uF | 20% | 630VDC|250VAC | 220 | 30% | Paper | 1R/1C | Radial | 2 | 20.3 | 24 X 11.3 X 16.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
| CA064C680K5GACAUTO Cap Ceramic Array 68pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R Automotive AEC-Q200 |
|
KEMET Corporation | Kondensator-Array | Array | 68pF | 50VDC | 10% | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 1.6 X 3.2 X 0.8 | 0612 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||
P409CE104M250LH101
Cap RC Network 0.1uF 630V 20% 100 Ohm 30% 0.5 (1/2)W 1R/1C 85°C T/R
|
|
KEMET Corporation | Kondensator, RC-Netzwerke | 0.1uF | 20% | 630VDC|250VAC | 100 | 30% | Paper | 1R/1C | Radial | 2 | 20.3 | 24 X 7.6 X 14 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
CA052X104K5RAC
Cap Ceramic Array 0.1uF 50V X7R 10% 0508 Pad SMD 2 Capacitor 125°C
|
|
KEMET Corporation | Kondensator-Array | Array | 0.1uF | 50VDC | 10% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.8 | 0508 | No | No | No | No | No | EAR99 | No | |||||||||||
CA052X224K8RAC
Surface Mount Multilayer Ceramic Chip Capacitors Array
|
|
KEMET Corporation | Kondensator-Array | Array | 0.22uF | 10VDC | 10% | X7R | Ceramic | 2 | Flat | 4 | 1 | 1.3 X 2.1 X 0.8 | 0508 | No | No | No | No | No | EAR99 | No | ||||||||||||
CA064C221K5GAC3810
Cap Ceramic Array 220pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KEMET Corporation | Kondensator-Array | Array | 220pF | 50VDC | 10% | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 1.6 X 3.2 X 0.8 | Tape and Reel | 0612 | Yes | No | No | No | No | EAR99 | No | ||||||||||
| 43KI2330ZC01K AC Line EMI Suppression and RC Networks |
|
KEMET Corporation | Kondensator, RC-Netzwerke | No | No | No | EAR99 | |||||||||||||||||||||||||||
CA064C104K4RACAUTO
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R Automotive AEC-Q200
|
|
KEMET Corporation | Kondensator-Array | Array | 0.1uF | 16VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 1.6 X 3.2 X 0.8 | Tape and Reel | 0612 | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |