KEMET Corporation Capacitor Aluminum Polymer
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A770MS337M1VLAS022
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.2mm) SMD 0.022 Ohm 2.2A 2000h 125°C Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 35VDC | 0.022 | Low | 2.2 | 346.5@2Min | 2000 | Cylindrical | 10 X 12.2 | Polar | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
A7C5MN127M1HBAS028
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 9.5mm) Radial 5mm 0.028 Ohm 3.2A 1000h 150°C Automotive AEC-Q200
|
0,2832 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 20% | 50VDC | 0.028 | Low | 3.2 | 60@2Min | 1000 | Aluminum Cylindrical Can | Radial | 10 X 9.5 | 5 | Polar | 10 | Yes | AEC-Q200 | Yes | Yes | No | |||||||||
A700D227M002ATE012 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 4.6A 2000h 125°C T/R
|
Von 0,8436 € bis 0,9142 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2VDC | 0.012 | Very Low | 4.6 | 26@5Min | 2000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | No | EAR99 | No | No | ||||||
| EA750MS108M1AAA 10V Aluminum Polymer Capacitor |
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
A767KN226M1KLAE045 | A767 V-Chip Aluminum Polymer
Cap Aluminum Polymer 22uF 80VDC 20%( 8 X 9.7mm) SMD 0.045 Ohm 2.1A 2000h 105°C T/R
|
Von 0,5628 € bis 0,6099 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 80VDC | 0.045 | Ultra Low | 2.1 | 352@2Min | 2000 | Cylindrical | 8 X 9.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | ||||||||
A700D337M002ATE009 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 5.3A 2000h 125°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2VDC | 0.009 | Very Low | 5.3 | 40@5Min | 2000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | No | EAR99 | No | No | ||||||
A750EM277M1CAAE015
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.015 Ohm 3.6A 2000h 105°C Bag
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.015 | Low | 3.6 | 864@2Min | 2000 | Aluminum Cylindrical Can | Radial | 6.3 X 9 | 2.5 | Polar | Bag | 0.12 | No | No | No | No | No | EAR99 | No | ||||||
A781MN337M1ELAV025
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.4mm) SMD 0.025 Ohm 2.2A 2000h 135°C Automotive T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | 0.025 | Low | 2.2 | 82.5@2Min | 2000 | Cylindrical with Vibration Proof | 10 X 10.4 | Polar | Tape and Reel | 0.14 | No | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||
A765EB476M1ELAE040
Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.7mm) SMD 0.04 Ohm 1.2A 2000h 105°C T/R
|
Von 0,1792 € bis 0,1941 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 25VDC | 0.04 | Ultra Low | 1.2 | 300@2Min | 2000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
| EA758EK157M1AAA Aluminum Polymer 150.uF 10.0V Capacitor |
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||
A700V106M12RATE0607280 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 10uF 12.5VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.06 Ohm 2.1A 2000h 125°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 12.5VDC | 0.06 | Very Low | 2.1 | 5@5Min | 2000 | Flat | 7.3 X 4.3 X 2 | Polar | Tape and Reel | 6 | No | No | No | No | No | No | EAR99 | No | No | ||||||
A700V336M010ATE025 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 33uF 10VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.025 Ohm 3.3A 2000h 125°C T/R
|
Von 0,4976 € bis 0,5393 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 10VDC | 0.025 | Very Low | 3.3 | 13@5Min | 2000 | Flat | 7.3 X 4.3 X 2 | Polar | Tape and Reel | 6 | No | No | No | No | No | No | EAR99 | No | No | ||||||
A750KS477M1CAAE013 | A750 Radial Aluminum Polymer
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.013 Ohm 4.1A 2000h 105°C Bag
|
Von 0,1633 € bis 0,177 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 16VDC | 0.013 | Low | 4.1 | 1504@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 12 | 3.5 | Polar | Bag | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||
A750MV827M1EAAE014 | A750 Radial Aluminum Polymer
Cap Aluminum Polymer 820uF 25VDC 20%( 10 X 14mm) Radial 5mm 0.014 Ohm 5.1A 2000h 105°C Bag
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 25VDC | 0.014 | Low | 5.1 | 4100@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 14 | 5 | Polar | Bag | 0.12 | No | No | No | No | EAR99 | No | |||||||
A768KS477M1CLAE017
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 12.2mm) SMD 0.017 Ohm 2.5A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,2306 € bis 0,2525 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 16VDC | 0.017 | Ultra Low | 2.5 | 1504@2Min | 2000 | Cylindrical | 8 X 12.2 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
A781MN686M1JLAS035
Surface Mount Hybrid Aluminum Polymer Capacitor Automotive AEC-Q200
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | No | |||||||||||||||||||||
| A700X157M010ATE010E015 Aluminum Organic Capacitor (AO-CAP) |
Von 1,1171 € bis 1,2107 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | |||||||||||||||||||||||||||||
A758MU477M1CAAE010
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C Bag
|
Von 0,2046 € bis 0,2217 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 16VDC | 0.01 | Low | 6.1 | 1504@2Min | 5000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bag | 0.1 | No | No | No | No | EAR99 | No | |||||||
A750MS108M1AAAE013 | A750 Radial Aluminum Polymer
Cap Aluminum Polymer 1000uF 10VDC 20%( 10 X 12mm) Radial 5mm 0.013 Ohm 4.5A 2000h 105°C Bag
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 10VDC | 0.013 | Low | 4.5 | 2000@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 12 | 5 | Polar | Bag | 0.12 | No | No | No | No | No | EAR99 | No | ||||||
A700X277M002ATE015 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3.9A 2000h 125°C T/R
|
Von 1,0052 € bis 1,0893 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 2VDC | 0.015 | Very Low | 3.9 | 32@5Min | 2000 | Flat | 7.3 X 4.3 X 4 | Polar | Tape and Reel | 6 | No | No | No | No | No | No | EAR99 | No | No | ||||||
| A781MN477M1ELAS025 Surface Mount Hybrid Aluminum Polymer Capacitor Automotive AEC-Q200 |
Von 0,2915 € bis 0,3158 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Yes | No | |||||||||||||||||||||||
A7C5MW827M1EEAS015
Cap Aluminum Polymer Hybrid 820uF 25VDC 20%( 10 X 15.5mm) Radial 5mm 0.015 Ohm 4.3A 1000h 150°C Automotive AEC-Q200
|
0,485 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer Hybrid | 820uF | 20% | 25VDC | 0.015 | Low | 4.3 | 205@2Min | 1000 | Aluminum Cylindrical Can | Radial | 10 X 15.5 | 5 | Polar | 14 | Yes | AEC-Q200 | Yes | Yes | No | |||||||||
A765KN567M0JLAE012
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 9.7mm) SMD 0.012 Ohm 5A 2000h 105°C T/R
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 6.3VDC | 0.012 | Ultra Low | 5 | 706@2Min | 2000 | Cylindrical | 8 X 9.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
A758KK827M0JAAE013
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.013 Ohm 4.9A 5000h 105°C Bag
|
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 6.3VDC | 0.013 | Low | 4.9 | 775@2Min | 5000 | Aluminum Cylindrical Can | Radial | 8 X 8 | 3.5 | Polar | Bag | 0.1 | No | No | No | No | No | EAR99 | No | ||||||
A700X277M004ATE010 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 270uF 4VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R
|
Von 1,142 € bis 1,2379 €
pro Stück
|
KEMET Corporation | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 4VDC | 0.01 | Very Low | 4.7 | 65@5Min | 2000 | Flat | 7.3 X 4.3 X 4 | Polar | Tape and Reel | 6 | No | No | No | No | No | No | EAR99 | No | No |