KEMET Corporation EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Frequency Range | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Tolerance | Product Height - (mm) | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Tensile Strength | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Specific Gravity | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFA(01)-240X50MT0800
EMI Absorbers Sheet Polymer 1MOhm
|
|
KEMET Corporation | EMS-Absorber | Sheet | Polymer | 50 | 0.1 | 1.27W/m.K | 1MOhm | Yes | 3.1 | 240 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
UALSC2003J0000
Common Mode Chokes Dual 300uH 1kHz 20A 0.004Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.004 | 300u(Min) | 1k | 20 | 2.4kVAC | 34 | 35 | 24 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
FPL100/100/8-BH1T
Ferrite Accessories Tile BH1T Automotive AEC-Q200
|
Von 18,4429 € bis 19,9892 €
pro Stück
|
KEMET Corporation | Ferritzubehör | Tile | BH1T | 100 | 8 | 100 | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||
UAL11VL3000600
Common Mode Chokes Dual 600uH 1kHz 3A 0.06Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.06 | 600u(Min) | 1k | 3 | 2.4kVAC | 20.5 | 23 | 15.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
UALSC26S010JH
Common Mode Chokes Triple 101.5uH 10kHz 26A 0.0015Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 3 | Triple | 0.0015 | 101.5u(Min) | 10k | 26 | 2.4kVAC | 28 | 50 | 50 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| UECESDR57S0000 ESD-R Toroidal Cores for Round Cables for Low and High Frequency |
|
KEMET Corporation | Ferritkern | Box|Tray | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
UECESDR3800000
Ferrite Core Toroid Core with Case MnZN 5H-Material
|
|
KEMET Corporation | Ferritkern | Toroid Core with Case | General Application | MnZN 5H | 14 | 39 | Tray|Box | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
UALCR250009JH0
Common Mode Chokes Dual 1000uH 100kHz 17A 0.00383Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
Von 6,6179 € bis 7,245 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00383(Typ) | 1000u | 100k | 17 | 2.4kVAC | 26.5 | 35.5 | 33 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||
SCF47X-450-S2R3B006JV
Common Mode Coils, Three-Phase
|
|
KEMET Corporation | Gleichtakt-Drosseln | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| SCF19-040-0R8A1100J Common Mode Chokes Dual 11000uH 50kHz 4A 0.07Ohm DCR Thru-Hole Tray |
Von 2,8714 € bis 3,1426 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.07 | 11000u(Min) | 50k | 4 | 2.4kVAC | 28.5 | 28.5 | 23 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| SCF47X-250-S1R9B010JH Common Mode Coils, Three-Phase |
|
KEMET Corporation | Gleichtakt-Drosseln | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
UFSESX010G02DA
EMI Suppression Tape Flex Suppressor
|
|
KEMET Corporation | EMS-Absorber | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
SCR25XV-280-2R1A005JV
Common Mode Chokes Dual 310uH 100kHz 28A 0.00139Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.00139(Typ) | 310u | 100k | 28 | 2.4kVAC | 33.5 | 37.5 | 26 | Tray | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||
| UALCT290044JH0 Common Mode SCT-XV Coils, Automotive AEC-Q200 Grade |
|
KEMET Corporation | Gleichtakt-Drosseln | Tray | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| SC-20-104 Common Mode Chokes Coil |
Von 5,1632 € bis 5,6521 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Tray | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
M-524CT
Common Mode Chokes Dual 700Ohm 10MHz 0.5A 0.1Ohm DCR SMD T/R
|
Von 1,3407 € bis 1,453 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 9 | 4.2 | 0.1 | 700(Min) | 10M | 0.5 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UALCR250003JH0
Common Mode Chokes Dual 110uH 100kHz 35A 0.0007Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.0007(Typ) | 110u | 100k | 35 | 2.4kVAC | 26.5 | 37.5 | 33 | Tray | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||
UALCT250003JH0
Common Mode SCT-XV Coils, Automotive AEC-Q200 Grade
|
|
KEMET Corporation | Gleichtakt-Drosseln | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
UAL21V25001500
Common Mode Chokes Dual 1500uH 1kHz 2.5A 0.1Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.1 | 1500u(Min) | 1k | 2.5 | 2.4kVAC | 25.5 | 21.6 | 17.8 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
UALS21V1034500
Common Mode Chokes Dual 34500uH 10kHz 1A 0.51Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.51 | 34500u(Min) | 10k | 1 | 2.4kVAC | 27 | 22 | 16 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SS30V-R400028
Common Mode Chokes Dual 2800uH 1kHz 4A 0.07Ohm DCR Thru-Hole Tray
|
Von 1,3839 € bis 1,5143 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.07 | 2800u(Min) | 1k | 4 | 2.4kVAC | 34 | 32 | 23.5 | Tray | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
UDLB00006R2500
Ferrite Beads PC 40Ohm 10MHz 5A Bulk
|
|
KEMET Corporation | Ferritperlen | PC | 2 | 40 | 10M | 5 | 6 | 7 | 2.5 | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| ESD-R-27S Ferrite Core Toroid Core MnZN 10H-Material |
|
KEMET Corporation | Ferritkern | Toroid Core | General Application | <=10 | MnZN 10H | 15 | 27 | Tray|Box | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| UALSC10E035J00 Common Mode Chokes Dual 350uH 10kHz 10A 0.008Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.008 | 350u(Min) | 10k | 10 | 2.4kVAC | 24 | 25 | 16 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
UALSU10VD10010
AC line filters Common Mode High Frequency Type
|
|
KEMET Corporation | Gleichtakt-Drosseln | Tray | No | No | No | No | EAR99 | No |