KEMET Corporation EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Frequency Range | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Tolerance | Thermal Conductivity | Impedance - (Ohm) | Tensile Strength | Surface Resistivity | Product Diameter - (mm) | Adhesive Option | Maximum Product Length - (mm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Case Size | Specific Gravity | Maximum Voltage Rating | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SS11V-03550-CH
Common Mode Chokes Dual 55000uH 1kHz 0.3A 4.1Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 55000u(Min) | 23 | 0.3 | 4.1 | 2.4kVAC | 15.5 | 22.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
SCF47X-200-S1R8B011JV
Common Mode Coils, Three-Phase
|
|
KEMET Corporation | Gleichtakt-Drosseln | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
UAL11VL3000600
Common Mode Chokes Dual 600uH 1kHz 3A 0.06Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 600u(Min) | 23 | 3 | 0.06 | 2.4kVAC | 15.5 | 20.5 | 1k | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| SCF56X-650-S2R3C005JH Common Mode Chokes Triple 530uH 100kHz 65A 0.00078Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 3 | Triple | 530u(Min) | 80 | 65 | 0.00078 | 2.4kVAC | 80 | 45 | 100k | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SC22-05-70JH
Common Mode Chokes Dual 7000uH 10kHz 5A 0.06Ohm DCR Thru-Hole Tray
|
Von 3,3456 € bis 3,6419 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7000u(Min) | 28 | 5 | 0.06 | 2.4kVAC | 28 | 19.5 | 10k | Tray | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
UALR10V0822000
Common Mode Chokes Dual 22000uH 10kHz 0.8A 0.65Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 22000u(Min) | 23.5 | 0.8 | 0.65 | 2.4kVAC | 13 | 21 | 10k | Tray | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
FF1(50)-240X10M
Noise Suppression Sheet Automotive AEC-Q200
|
|
KEMET Corporation | EMS-Absorber | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
Z0603C221BPWZT
Ferrite Beads Chip 220Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0603 T/R
|
|
KEMET Corporation | Ferritperlen | Chip | 2 | 25% | 220 | 1.7 | 1.5 | 0.07 | 0603 | 0.9 | 0.9 | 100M | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
EFG3(01)-240X80T0800
Noise Suppression Sheet
|
|
KEMET Corporation | EMS-Absorber | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
UALSB225027000
Common Mode Chokes Dual 2700uH 10kHz 2.5A 0.1Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2700u(Min) | 26 | 2.5 | 0.1 | 2.4kVAC | 23 | 15.5 | 10k | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SSHB21H-R051100
Common Mode Chokes Dual 110000uH 10kHz 0.5A 2.1Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 110000u(Min) | 26 | 0.5 | 2.1 | 2.4kVAC | 23 | 15.5 | 10k | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SC-04-E17J
Common Mode Chokes Dual 1785uH 10kHz 4.3A 0.0318Ohm DCR Thru-Hole Tray
|
Von 0,9745 € bis 1,0668 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1785u(Min) | 23.5 | 4.3 | 0.0318 | 2.4kVAC | 19.4 | 24 | 10k | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SU9H-R02140
Common Mode Chokes Dual 14000uH 1kHz 0.2A 6Ohm DCR Thru-Hole
|
Von 0,4804 € bis 0,5017 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 14000u(Min) | 17 | 0.2 | 6 | 2.4kVAC | 15.5 | 12.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
SCF25XV-350-2R4A003JH
Common Mode Chokes Dual 220uH 100kHz 35A 0.0007Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
Von 7,2251 € bis 7,9084 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 220u | 37.5 | 35 | 0.0007(Typ) | 2.4kVAC | 33 | 26.5 | 100k | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||
EFG2(03)-240X240T0800
EMI Absorbers Sheet Polymer 1MOhm
|
|
KEMET Corporation | EMS-Absorber | Sheet | Polymer | 1MOhm | Yes | 3.9 | 0.3 | 240 | 240 | Sheet | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
FS(100)-240X80T2900
Noise Suppression Sheet
|
|
KEMET Corporation | EMS-Absorber | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| SCF47X-250-S1R9B010JH Common Mode Coils, Three-Phase |
|
KEMET Corporation | Gleichtakt-Drosseln | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
EFW(02)-240X240
EMI Absorbers Sheet Polymer 1MOhm
|
|
KEMET Corporation | EMS-Absorber | Sheet | Polymer | 1.27W/m.K | 1MOhm | No | 4 | 0.2 | 240 | 240 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SCF20-05-1100
Common Mode Chokes Dual 11000uH 10kHz 5A 0.039Ohm DCR Thru-Hole Tray
|
Von 3,3983 € bis 3,7206 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 11000u(Min) | 25 | 5 | 0.039 | 2.4kVAC | 15.5 | 25 | 10k | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
SSR21NV-M10475
Common Mode Chokes Dual 47500uH 10kHz 1A 0.58Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 47500u(Min) | 22 | 1 | 0.58 | 2.4kVAC | 16 | 27 | 10k | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
Z0603C221GPWZT
Ferrite Beads Chip 220Ohm 25% 100MHz 0.7A 0.17Ohm DCR 0603 T/R
|
|
KEMET Corporation | Ferritperlen | Chip | 2 | 25% | 220 | 1.7 | 0.7 | 0.17 | 0603 | 0.9 | 0.9 | 100M | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
Z0603C330ASMST
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.2A 0.08Ohm DCR 0603 T/R
|
|
KEMET Corporation | Ferritperlen | Multi-Layer | 2 | 25% | 33 | 1.75 | 1.2 | 0.08 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SCF12X-050-0R6A014V
Common Mode Chokes Dual 3500uH 10kHz 5A 0.025Ohm DCR Thru-Hole
|
Von 2,5146 € bis 2,7531 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 3500u(Min) | 16 | 5 | 0.025 | 2.4kVAC | 12 | 15 | 10k | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
UECESDSR120000
Ferrite Core Snap-on Core NiZn 700L-Material
|
|
KEMET Corporation | Ferritkern | Snap-on Core | General Application | NiZn 700L | 16.4 | 33 | 16 | Box|Tray | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SCF23X-070-1R1A025V
Common Mode Chokes Dual 7930uH 100kHz 7A 0.0289Ohm DCR Thru-Hole
|
31,2105 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7930u(Min) | 33 | 7 | 0.0289 | 2.4kVAC | 24.1 | 29 | 100k | No | No | No | EAR99 | No |