KEMET Corporation EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Frequency Range | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Tolerance | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Tensile Strength | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Specific Gravity | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCF31X-155-1R8A015JH
Common Mode Chokes Dual 10580uH 100kHz 15.5A 0.0078Ohm DCR Thru-Hole
|
Von 9,5298 € bis 10,3994 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 10580u(Min) | 0.0078 | 100k | 15.5 | 2.4kVAC | 33 | 43 | 42 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SCF31X-155-1R8A015JV
Common Mode Chokes Dual 10580uH 100kHz 15.5A 0.0078Ohm DCR Thru-Hole
|
Von 8,9431 € bis 9,4128 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 10580u(Min) | 0.0078 | 100k | 15.5 | 2.4kVAC | 42 | 43 | 31 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SCF31X-175-1R9A014JV
Common Mode Chokes Dual 9210uH 100kHz 17.5A 0.0066Ohm DCR Thru-Hole
|
Von 9,4085 € bis 10,2549 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 9210u(Min) | 0.0066 | 100k | 17.5 | 2.4kVAC | 42 | 45 | 31 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
UECESDFPL25120
Ferrite Core Solid Core NiZn 700L-Material
|
|
KEMET Corporation | Ferritkern | Solid Core | Flat Cable | NiZn 700L | 25 | 12 | 5 | Tray | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
UDLB00001ATF00
Ferrite Beads PC 2Ohm 1MHz 5A Tape
|
|
KEMET Corporation | Ferritperlen | Axial | 2 | 1M | 5 | 3.6 | 4.6 | Tape | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
UDLB00006R2500
Ferrite Beads PC 40Ohm 10MHz 5A Bulk
|
|
KEMET Corporation | Ferritperlen | Radial | 2 | 40 | 10M | 5 | 6 | 7 | 2.5 | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SCF25XV-190-1R8A008JV
Common Mode Chokes Dual 1600uH 100kHz 19A 0.00298Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
Von 6,7506 € bis 6,785 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1600u | 0.00298(Typ) | 100k | 19 | 2.4kVAC | 33.5 | 35.5 | 26 | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||
SS11VL-10062
Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 6200u(Min) | 0.44 | 1k | 1 | 2.4kVAC | 20.5 | 23 | 15.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UAL11VL1006200
Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | 2 | Dual | 6200u(Min) | 0.44 | 1k | 1 | 2.4kVAC | 20.5 | 23 | 15.5 | No | Unknown | No | No | No | No | EAR99 | No |