KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Secondary Side Current - (mA) | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Output Voltage RMS - (V) | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPXV1D1054L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 4.6A 0.0805Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5999 € bis 0,6501 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0805 | 33u | 20% | 6 | 100K | 4.6 | 2 | 5M | 11.1 | 10.2 | 5.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0630LR10
Inductor Power Shielded Wirewound 0.1uH 20% 100KHz Metal 31.1A 0.0015Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0015 | 0.1u | 20% | 50 | 100K | 31.1 | 2 | 200M | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D0630LR22
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 23.3A 0.0026Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0026 | 0.22u | 20% | 33 | 100K | 23.3 | 2 | 110M | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0624L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6A 0.0338Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0338 | 3.3u | 20% | 8 | 100K | 6 | 2 | 27M | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SBC6-6R8-662
Power Choke Unshielded Wirewound 6.8uH 20% 10KHz Ferrite 9.2A 0.02Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | Ferrite | 0.02 | 6.8u | 20% | 13.6 | 10K | 9.2 | Radial | 2 | 12 | 15 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D0630L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13.1A 0.0082Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0082 | 1u | 20% | 13 | 100K | 13.1 | 2 | 43M | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D1250L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 10.1A 0.0206Ohm DCR T/R Automotive AEC-Q200
|
Von 0,9343 € bis 0,998 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0206 | 10u | 20% | 13.5 | 100K | 10.1 | 2 | 8.5M | 13.6 | 12.7 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D1235L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 15.2A 0.0084Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0084 | 2.2u | 20% | 23 | 100K | 15.2 | 2 | 21M | 13.6 | 12.7 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SBC8-681-102
Power Choke Unshielded Wirewound 680uH 10% 10KHz Ferrite 1.4A 0.52Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | Ferrite | 0.52 | 680u | 10% | 1.3 | 10K | 1.4 | Radial | 2 | 15 | 19 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPXV1D0530L1R5
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 8.6A 0.0177Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0177 | 1.5u | 20% | 8 | 100K | 8.6 | 2 | 45M | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
UALC201R7A0152
Inductor Line Filter Toroid 152uH 20% 100KHz 12A 0.0204Ohm DCR RDL Tray
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 0.0204 | 152u | 20% | 100K | 12 | Radial | 2 | 41.2 | 20.4 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
MPX1D2213L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 74A 0.001Ohm DCR T/R
|
Von 6,9168 € bis 7,4287 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.001 | 1u | 20% | 84 | 100K | 74 | 2 | 22M | 23 | 22.5 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1054LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 27.6A 0.0023Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0023 | 0.68u | 20% | 37.5 | 100K | 27.6 | 2 | 38M | 11.1 | 10.2 | 5.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UALSN20P120H00
Inductor Line Filter Toroid 120uH 100KHz 20A 0.018Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 0.018 | 120u(Min) | 100K | 20 | Radial | 2 | 45 | 38 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D1235LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 33.4A 0.0018Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0018 | 0.33u | 20% | 55 | 100K | 33.4 | 2 | 63M | 13.6 | 12.7 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D0618L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 4A 0.0615Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0615 | 3.3u | 20% | 6.5 | 100K | 4 | 2 | 30M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D1264L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 17.1A 0.0082Ohm DCR T/R Automotive AEC-Q200
|
Von 0,9912 € bis 1,0587 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0082 | 4.7u | 20% | 19.5 | 100K | 17.1 | 2 | 13M | 13.6 | 12.7 | 6.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
| MPEV1D0630L1R5 Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal Composite Powder 10.5A 0.0127Ohm DCR 2525 T/R Automotive AEC-Q200 |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Composite Powder | 0.0127 | 1.5u | 20% | 11 | 100K | 10.5 | 2 | 38M | SMD | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D2213LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 78A 0.00083Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.00083 | 0.68u | 20% | 115 | 100K | 78 | 2 | 34M | 23 | 22.5 | 13 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D2213L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 17.5A 0.016Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.016 | 33u | 20% | 20.5 | 100K | 17.5 | 2 | 2.9M | 23 | 22.5 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SBC3-152-251
Power Choke Unshielded Wirewound 1500uH 10% 10KHz Ferrite 0.35A 3.64Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | Ferrite | 3.64 | 1500u | 10% | 0.26 | 10K | 0.35 | Radial | 2 | 9 | 11.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SBC6-471-701
Power Choke Unshielded Wirewound 470uH 10% 10KHz Ferrite 0.98A 0.63Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | Ferrite | 0.63 | 470u | 10% | 1.6 | 10K | 0.98 | Radial | 2 | 12 | 15 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
UPI2X10630E220
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal Composite Powder 2.7A 0.1863Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Composite Powder | 0.1863 | 22u | 20% | 3.5 | 100K | 2.7 | 2 | 9.6M | SMD | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
| HK-1005-27NJTK Multilayer Chip Inductors |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| HK-1608-3N9STK Wire Wound Chip Inductors |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | No | No | Yes | No | EAR99 | No |