KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance - (uH) | Secondary Side Current - (mA) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Output Voltage RMS - (V) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SN8D-500
Inductor Line Filter Toroid 125uH 100KHz 2A 0.1Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 125u(Min) | 2 | 100K | 2 | 0.1 | Radial | 17 | 13 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D0630L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 0.0303Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 6.8 | 7 | 100K | 26M | 2 | 0.0303 | 2525 | 7.25 | 6.7 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D1040LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 26.4A 0.0024Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 26.4 | 42 | 100K | 65M | 2 | 0.0024 | 11.1 | 10.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1040L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.4A 0.0128Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 11.4 | 15 | 100K | 18M | 2 | 0.0128 | 11.1 | 10.2 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPI2X11040L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 8.3A 0.0241Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 8.3 | 11.5 | 100K | 14M | 2 | 0.0241 | 11.1 | 10.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D0520LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 12A 0.0078Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 12 | 14 | 100K | 87M | 2 | 0.0078 | 2220 | 5.5 | 5.2 | 2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0530L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.3A 0.0246Ohm DCR 2220 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 7.3 | 6.5 | 100K | 35M | 2 | 0.0246 | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| HK-1608-R22JTK Wire Wound Chip Inductors |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
SBC6-4R7-802
Power Choke Unshielded Wirewound 4.7uH 20% 10KHz Ferrite 11.2A 0.01Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 4.7u | Ferrite | 20% | 11.2 | 16.1 | 10K | 2 | 0.01 | Radial | 12 | 15 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPXV1D0530L150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 2.5A 0.2146Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Metal | 20% | 2.5 | 3 | 100K | 15M | 2 | 0.2146 | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0840L150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 5.2A 0.065Ohm DCR 3232 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Metal | 20% | 5.2 | 6.5 | 100K | 9M | 2 | 0.065 | 3232 | 8.9 | 8.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UPI2X12213VR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 90A 0.00048Ohm DCR T/R Automotive AEC-Q200
|
Von 7,8746 € bis 8,534 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 90 | 140 | 100K | 45M | 2 | 0.00048 | 23 | 22.5 | 13 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1054L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 14.4A 0.0084Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 14.4 | 15 | 100K | 17M | 2 | 0.0084 | 11.1 | 10.2 | 5.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1040LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 23.1A 0.0032Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 23.1 | 34.5 | 100K | 47M | 2 | 0.0032 | 11.1 | 10.2 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPI2X12213V101
Inductor Power Shielded Wirewound 100uH 20% 100KHz Metal 10A 0.0474Ohm DCR T/R Automotive AEC-Q200
|
Von 7,8746 € bis 8,534 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u | Metal | 20% | 10 | 10.5 | 100K | 1.6M | 2 | 0.0474 | SMD | 23 | 22.5 | 13 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
SN5-5501
Inductor Line Filter Toroid 80uH 100KHz 1A 0.2Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 80u(Min) | 1 | 100K | 2 | 0.2 | Radial | 13 | 7 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D0830L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 6.8A 0.0379Ohm DCR 3232 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 6.8 | 10 | 100K | 16M | 2 | 0.0379 | 3232 | 8.9 | 8.2 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0624L1R5
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 8.1A 0.0185Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | Metal | 20% | 8.1 | 10 | 100K | 43M | 2 | 0.0185 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPX1D1040L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 10.3A 0.0159Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 10.3 | 14 | 100K | 17M | 2 | 0.0159 | 11.1 | 10.2 | 4 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPX1D0840L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 20.8A 0.0042Ohm DCR 3232 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 20.8 | 28 | 100K | 40M | 2 | 0.0042 | 3232 | 8.9 | 8.2 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| MPEV1D1040LR68 Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal Composite Powder 23.1A 0.0032Ohm DCR T/R Automotive AEC-Q200 |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal Composite Powder | 20% | 23.1 | 34.5 | 100K | 47M | 2 | 0.0032 | SMD | 11.1 | 10.2 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SN8S-50P2
Inductor Line Filter Toroid 72uH 100KHz 2A 0.075Ohm DCR RDL Tray
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 72u(Min) | 2 | 100K | 2 | 0.075 | Radial | 19 | 17 | 10.5 | Tray | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MPXV1D1250LR22
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 42.7A 0.0012Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | Metal | 20% | 42.7 | 85 | 100K | 95M | 2 | 0.0012 | 13.6 | 12.7 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1250LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 32.7A 0.002Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 32.7 | 45 | 100K | 45M | 2 | 0.002 | 13.6 | 12.7 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SBC3-4R7-422
Power Choke Unshielded Wirewound 4.7uH 20% 10KHz Ferrite 5.8A 0.02Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 4.7u | Ferrite | 20% | 5.8 | 4.6 | 10K | 2 | 0.02 | Radial | 9 | 9 | Bulk | No | No | No | No | EAR99 | No |