KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | Quality Test Frequency - (Hz) | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Output Voltage RMS - (V) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPXV1D1250L150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 8.2A 0.0308Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Metal | 20% | 8.2 | 11 | 100K | 0.0308 | 7M | 13.6 | 12.7 | 5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPC0740LR42C
Large Current Choke Coil Wirewound 0.42uH 20% 100KHz Metal 22A 0.00155Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Large Current Choke Coil | Wirewound | 0.42u | Metal | 20% | 22 | 20 | 100K | 0.00155(Typ) | 8 | 7 | 4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D0618LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 8.8A 0.0127Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 8.8 | 13 | 100K | 0.0127 | 95M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SBC8-470-372
Power Choke Unshielded Wirewound 47uH 10% 10KHz Ferrite 5.1A 0.04Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 47u | Ferrite | 10% | 5.1 | 5.4 | 10K | 0.04 | Radial | 15 | 19 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPX1D0840L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 20.8A 0.0042Ohm DCR 3232 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 20.8 | 28 | 100K | 0.0042 | 40M | 3232 | 8.9 | 8.2 | 4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| MPEV1D1040LR68 Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal Composite Powder 23.1A 0.0032Ohm DCR T/R Automotive AEC-Q200 |
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal Composite Powder | 20% | 23.1 | 34.5 | 100K | 0.0032 | 47M | SMD | 11.1 | 10.2 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0830L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 6.8A 0.0379Ohm DCR 3232 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 6.8 | 10 | 100K | 0.0379 | 16M | 3232 | 8.9 | 8.2 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D1770LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 52.5A 0.001Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 52.5 | 108 | 100K | 0.001 | 45M | 17.5 | 17.6 | 7 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPI2X11040L6R8
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 8.3A 0.0241Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 8.3 | 11.5 | 100K | 0.0241 | 14M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D1054L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 14.4A 0.0084Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 14.4 | 15 | 100K | 0.0084 | 17M | 11.1 | 10.2 | 5.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPI2X10530L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.3A 0.0246Ohm DCR 2220 T/R
|
Von 0,4215 € bis 0,4568 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 7.3 | 6.5 | 100K | 0.0246 | 35M | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPX1D1040LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 26.4A 0.0024Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 26.4 | 42 | 100K | 0.0024 | 65M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPI2X12213V101
Inductor Power Shielded Wirewound 100uH 20% 100KHz Metal 10A 0.0474Ohm DCR T/R Automotive AEC-Q200
|
Von 7,8746 € bis 8,534 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u | Metal | 20% | 10 | 10.5 | 100K | 0.0474 | 1.6M | SMD | 23 | 22.5 | 13 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D1040LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 23.1A 0.0032Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 23.1 | 34.5 | 100K | 0.0032 | 47M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SBC6-4R7-802
Power Choke Unshielded Wirewound 4.7uH 20% 10KHz Ferrite 11.2A 0.01Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 4.7u | Ferrite | 20% | 11.2 | 16.1 | 10K | 0.01 | Radial | 12 | 15 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
L1210R330KDWIT
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.57A 0.533Ohm DCR 1210 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | 33u | Ferrite | 10% | 0.57 | 0.5 | 100K | 0.533 | 13M | 1210 | 3.4 | 2.7 | 2.7 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MPX1D0650L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 4.8A 0.0614Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 4.8 | 4.5 | 100K | 0.0614 | 13M | 2525 | 7.25 | 6.7 | 5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SBC4-470-162
Power Choke Unshielded Wirewound 47uH 10% 10KHz Ferrite 2.2A 0.11Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 47u | Ferrite | 10% | 2.2 | 2.1 | 10K | 0.11 | Radial | 9 | 12 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
UPI2X11770V1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 38A 0.0018Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 38 | 62 | 100K | 0.0018 | 27M | 17.5 | 17.6 | 7 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPIN1220132000
Power Choke Unshielded Wirewound 22uH 20% 10KHz Ferrite 1.8A 0.13Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 22u | Ferrite | 20% | 1.8 | 1 | 10K | 0.13 | Radial | 5.5 | 8.5 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SN5-5501
Inductor Line Filter Toroid 80uH 100KHz 1A 0.2Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 80u(Min) | 1 | 100K | 0.2 | Radial | 13 | 7 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D0530LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 12.6A 0.0082Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal | 20% | 12.6 | 12 | 100K | 0.0082 | 70M | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D1040L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 3.7A 0.1197Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Metal | 20% | 3.7 | 5 | 100K | 0.1197 | 5M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0618LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 10.7A 0.0085Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 10.7 | 17 | 100K | 0.0085 | 95M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D0618L2R2
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 5.4A 0.0338Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 5.4 | 9 | 100K | 0.0338 | 39M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |