KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Secondary Side Current - (mA) | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Output Voltage RMS - (V) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPXV1D1235L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 7.4A 0.035Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 10u | 20% | 7.4 | 12 | 100K | 0.035 | 9.5M | 2 | 13.6 | 12.7 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPX1D0520L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 2.2A 0.2228Ohm DCR 2220 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 10u | 20% | 2.2 | 3.5 | 100K | 0.2228 | 20M | 2 | 2220 | 5.5 | 5.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D0530LR22
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 18.4A 0.0039Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.22u | 20% | 18.4 | 16 | 100K | 0.0039 | 140M | 2 | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0530LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 13.8A 0.0069Ohm DCR 2220 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.47u | 20% | 13.8 | 13 | 100K | 0.0069 | 91M | 2 | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D0624LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 15.4A 0.0052Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.47u | 20% | 15.4 | 20 | 100K | 0.0052 | 71M | 2 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D0624L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.9A 0.0506Ohm DCR 2525 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 4.7u | 20% | 4.9 | 6.5 | 100K | 0.0506 | 22M | 2 | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPEV1D1040L150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal Composite Powder 5.7A 0.0512Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6022 € bis 0,6526 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal Composite Powder | 15u | 20% | 5.7 | 8.5 | 100K | 0.0512 | 8M | SMD | 2 | 11.1 | 10.2 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SN20P-120H
Inductor Line Filter Toroid 120uH 100KHz 20A 0.018Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 120u(Min) | 20 | 100K | 0.018 | Radial | 2 | 45 | 38 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D0618L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.0834Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 4.7u | 20% | 3.4 | 6 | 100K | 0.0834 | 26M | 2 | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
SN10-300
Inductor Line Filter Toroid 40uH 100KHz 3A 0.035Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 40u(Min) | 3 | 100K | 0.035 | Radial | 2 | 21 | 11 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPXV1D1250LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 32.7A 0.002Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 32.7 | 45 | 100K | 0.002 | 45M | 2 | 13.6 | 12.7 | 5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0618LR68
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 8.8A 0.0127Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 8.8 | 13 | 100K | 0.0127 | 95M | 2 | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
UPIN8471112000
Power Choke Unshielded Wirewound 470uH 10% 10KHz Ferrite 1.5A 0.42Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | Ferrite | 470u | 10% | 1.5 | 1.6 | 10K | 0.42 | Radial | 2 | 15 | 19 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
UPIO80HY101H00
Power Choke Unshielded Drum Core 100uH 10% 10KHz Ferrite 1.5A 0.35Ohm DCR RDL Ammo
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Drum Core | Unshielded | Ferrite | 100u | 10% | 1.5 | 1.6 | 10K | 0.35 | Radial | 2 | 9.5 | 11 | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPXV1D1770L470
Inductor Power Shielded Wirewound 47uH 20% 100KHz Metal 6.5A 0.0628Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 47u | 20% | 6.5 | 10.5 | 100K | 0.0628 | 2.8M | 2 | 17.5 | 17.6 | 7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SBC6-470-232
Power Choke Unshielded Wirewound 47uH 10% 10KHz Ferrite 3.2A 0.08Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | Ferrite | 47u | 10% | 3.2 | 5 | 10K | 0.08 | Radial | 2 | 12 | 15 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPXV1D2213L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 48A 0.0022Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 4.7u | 20% | 48 | 40 | 100K | 0.0022 | 9M | 2 | 23 | 22.5 | 13 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
UPI2X11040V3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.4A 0.0128Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 3.3u | 20% | 11.4 | 15 | 100K | 0.0128 | 18M | 2 | 11.1 | 10.2 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D1264L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 12.2A 0.0161Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 10u | 20% | 12.2 | 14 | 100K | 0.0161 | 8.5M | 2 | 13.6 | 12.7 | 6.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SBCP-80HY102H
Power Choke Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.56A 1.89Ohm DCR RDL Ammo
|
Von 1,0991 € bis 1,1579 €
pro Stück
|
KEMET Corporation | Induktor verbleit | Power Choke | Drum Core | Unshielded | Ferrite | 1000u | 10% | 0.56 | 0.48 | 10K | 1.89 | Radial | 2 | 9.5 | 11 | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D0840L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.3A 0.014Ohm DCR 3232 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 3.3u | 20% | 11.3 | 15 | 100K | 0.014 | 22M | 2 | 3232 | 8.9 | 8.2 | 4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
L1007C101KPWIT
SURFACE MOUNT FERRITE PRODUCTS INDUCTORS AND FERRITE BEADS
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
UPI2X10530V220
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 2A 0.3412Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,4437 € bis 0,4809 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 22u | 20% | 2 | 2.5 | 100K | 0.3412 | 12M | 2 | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
UPID1040L4R700
Inductor Power Wirewound 4.7uH 20% 100KHz Metal 8A 0.019Ohm DCR 4040 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Metal | 4.7u | 20% | 8 | 8 | 100K | 0.019 | 2 | 4040 | 11.5 | 10.2 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPLCH0740L3R3
Inductor Power Wirewound 3.3uH 20% 100KHz Metal 7.8A 0.019Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Metal | 3.3u | 20% | 7.8 | 7 | 100K | 0.019(Typ) | 2 | 7.8 | 6.9 | 4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |