KEMET Corporation Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | Quality Test Frequency - (Hz) | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Output Voltage RMS - (V) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SN5-5501
Inductor Line Filter Toroid 80uH 100KHz 1A 0.2Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 80u(Min) | 1 | 100K | 0.2 | Radial | 13 | 7 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MPX1D1770L220
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 10.5A 0.0229Ohm DCR T/R
|
Von 1,9974 € bis 2,2718 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Metal | 20% | 10.5 | 12 | 100K | 0.0229 | 4.5M | 17.5 | 17.6 | 7 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D0530LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 13.8A 0.0069Ohm DCR 2220 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 13.8 | 13 | 100K | 0.0069 | 91M | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D0618L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.0834Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 3.4 | 6 | 100K | 0.0834 | 26M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D1264L100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 12.2A 0.0161Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 12.2 | 14 | 100K | 0.0161 | 8.5M | 13.6 | 12.7 | 6.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
MPXV1D0830LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 24A 0.0031Ohm DCR 3232 T/R Automotive AEC-Q200
|
Von 0,4348 € bis 0,4374 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 24 | 30 | 100K | 0.0031 | 80M | 3232 | 8.9 | 8.2 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
UPI2X11040V3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.4A 0.0128Ohm DCR T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 11.4 | 15 | 100K | 0.0128 | 18M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
SBCP-80HY102H
Power Choke Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.56A 1.89Ohm DCR RDL Ammo
|
Von 1,0991 € bis 1,1579 €
pro Stück
|
KEMET Corporation | Induktor verbleit | Power Choke | Drum Core | Unshielded | 1000u | Ferrite | 10% | 0.56 | 0.48 | 10K | 1.89 | Radial | 9.5 | 11 | Ammo | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPXV1D0830L1R0
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17.6A 0.0057Ohm DCR 3232 T/R Automotive AEC-Q200
|
Von 0,5112 € bis 0,554 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 17.6 | 23 | 100K | 0.0057 | 46M | 3232 | 8.9 | 8.2 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
L1007C101KPWIT
SURFACE MOUNT FERRITE PRODUCTS INDUCTORS AND FERRITE BEADS
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
UPI2X10530V220
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 2A 0.3412Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,4437 € bis 0,4809 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Metal | 20% | 2 | 2.5 | 100K | 0.3412 | 12M | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D0840L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.3A 0.014Ohm DCR 3232 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 11.3 | 15 | 100K | 0.014 | 22M | 3232 | 8.9 | 8.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
UPID1040L4R700
Inductor Power Wirewound 4.7uH 20% 100KHz Metal 8A 0.019Ohm DCR 4040 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.7u | Metal | 20% | 8 | 8 | 100K | 0.019 | 4040 | 11.5 | 10.2 | 4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SN20P-120H
Inductor Line Filter Toroid 120uH 100KHz 20A 0.018Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Line Filter | Toroid | 120u(Min) | 20 | 100K | 0.018 | Radial | 45 | 38 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UPI2X10624V1R5
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 8.1A 0.0185Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | Metal | 20% | 8.1 | 10 | 100K | 0.0185 | 43M | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D0618LR22
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 13.7A 0.0053Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | Metal | 20% | 13.7 | 26 | 100K | 0.0053 | 140M | 2525 | 7.25 | 6.7 | 1.8 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
SBCP-87HY220H
Power Choke Unshielded Drum Core 22uH 20% 10KHz Ferrite 2.6A 0.08Ohm DCR RDL T/R
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Drum Core | Unshielded | 22u | Ferrite | 20% | 2.6 | 1.8 | 10K | 0.08 | Radial | 9.5 | 8.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPC1040LR88C
Large Current Choke Coil Wirewound 0.88uH 20% 100KHz Ferrite 17A 0.0023Ohm DCR 4040 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Large Current Choke Coil | Wirewound | 0.88u | Ferrite | 20% | 17 | 24 | 100K | 0.0023(Typ) | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D0520LR33
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 13.4A 0.0062Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 13.4 | 16 | 100K | 0.0062 | 110M | 2220 | 5.5 | 5.2 | 2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPX1D1040L3R3
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.4A 0.0128Ohm DCR T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 11.4 | 15 | 100K | 0.0128 | 18M | 11.1 | 10.2 | 4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MPX1D0530L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.6A 0.0622Ohm DCR 2220 T/R
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 4.6 | 4.5 | 100K | 0.0622 | 26M | 2220 | 5.5 | 5.2 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MPXV1D0830L330
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 2.8A 0.2295Ohm DCR 3232 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Metal | 20% | 2.8 | 4 | 100K | 0.2295 | 6.9M | 3232 | 8.9 | 8.2 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MPXV1D0624LR15
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Metal 23.2A 0.0023Ohm DCR 2525 T/R Automotive AEC-Q200
|
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.15u | Metal | 20% | 23.2 | 37 | 100K | 0.0023 | 130M | 2525 | 7.25 | 6.7 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
SBC6-1R0-962
Power Choke Unshielded Wirewound 1uH 20% 10KHz Ferrite 13.4A 0.01Ohm DCR RDL Bulk
|
|
KEMET Corporation | Induktor verbleit | Power Choke | Wirewound | Unshielded | 1u | Ferrite | 20% | 13.4 | 37.7 | 10K | 0.01 | Radial | 12 | 15 | Bulk | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MPXV1D1054L4R7
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 11.3A 0.01369Ohm DCR T/R Automotive AEC-Q200
|
Von 0,628 € bis 0,6806 €
pro Stück
|
KEMET Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal | 20% | 11.3 | 14 | 100K | 0.01369 | 14M | 11.1 | 10.2 | 5.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |