Keystone Electronics Standoffs
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Material | Thread Size | Body Length (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Width Across Flats (Imperial) - (in) | Thread Depth (Metric) - (mm) | Thread Depth (Imperial) - (in) | Thread Length (Metric) - (mm) | Panel Thickness A (Metric) - (mm) | Panel Thickness A (Imperial) - (in) | Outer Diameter (Imperial) - (in) | Finish | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8714
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.75mm-LG Aluminum ASTM B211 Clear Iridite
|
|
Keystone Electronics | Distanzhülsen | Hex | M/F | Aluminum ASTM B211 | #4-40 | 6.4 | 3.8 | 4.75 | Clear Iridite | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
8713
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Distanzhülsen | Hex | M/F | Brass ASTM B16 | #4-40 | 6.4 | 3.8 | 4.7 | Nickel QQ-N-290 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
8715
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Distanzhülsen | Hex | M/F | Stainless Steel ASTM A581/A582 | #6-32 | 6.4 | 3.8 | 9.5 | No | No | No | No | No | EAR99 | No | ||||||||||||
1645
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass Nickel
|
|
Keystone Electronics | Distanzhülsen | Hex | M/F | Brass | #6-32 | 6.4 | 9.5 | 6.4 | Nickel | No | No | No | No | No | EAR99 | Yes | Yes |