Keystone Electronics Fasteners and Hardware
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Material | Gender | Color | Body Material | Thread Series Designation | Screw Size | Inner Diameter (Metric) - (mm) | Head Type | Finish | Drive Type | Inside Diameter (Metric) - (mm) | Head Diameter (Metric) - (mm) | Clearance Hole (Metric) - (mm) | Thread Size | Point Type | Inside Diameter (Imperial) - (in) | Inner Diameter (Imperial) - (in) | Head Diameter (Imperial) - (in) | Clearance Hole (Imperial) - (in) | Bearing Material | Body Diameter (Imperial) - (in) | Width Across Flats (Imperial) - (in) | Thread Length (Metric) - (mm) | Recess Diameter (Metric) - (mm) | Outside Diameter (Metric) - (mm) | Thread Depth (Metric) - (mm) | Recess Depth (Metric) - (mm) | Product Length (Imperial - Decimal) - (in) | Overall Thickness (Imperial) - (in) | Outside Diameter (Imperial) - (in) | Body Length (Imperial) - (in) | Thread Depth (Imperial) - (in) | Slotted | Product Depth (Metric) - (mm) | Product Depth (Imperial - Decimal) - (in) | Outer Diameter (Imperial) - (in) | Head Height (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Product Height (Metric) - (mm) | Thread Pitch (Metric) - (mm) | Product Height (Imperial - Decimal) - (in) | Panel Thickness A (Metric) - (mm) | Thread Pitch (Imperial) - (in) | Product Length (Metric) - (mm) | Panel Thickness A (Imperial) - (in) | Product Height (Imperial) - (in) | Body Length (Metric) - (mm) | Packaging | Body Diameter (Metric) - (mm) | Thread Length (Imperial) - (in) | Head Height (Metric) - (mm) | Mounting Hole Spacing (Metric) - (mm) | Body Thickness (Metric) - (mm) | Body Thickness (Imperial) - (in) | Life Cycle | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3102
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
|
|
Keystone Electronics | Unterlegscheiben | Shoulder | Nylon 6/6 | #4 | 2.9 | 6 | Active | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
3359
Washer Flat 3.05mm-ID 0.12in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Nylon 6/6
|
|
Keystone Electronics | Unterlegscheiben | Flat | Nylon 6/6 | #4 | 3.05 | 7.9 | Active | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
4805
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6
|
|
Keystone Electronics | Distanzhülsen | Hex | Nylon 6/6 | M/F | #4-40 | 4.7 | 4.7 | 6.4 | 22.2 | Active | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
611
Short Angle Bracket with Brass Material and Tin Plate Finish
|
|
Keystone Electronics | Befestigungsschellen | Short Angle | Brass | Tin Plate | No | 10.7 | 9.5 | 7.9 | 0.94 | Active | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
7210
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Distanzhülsen | Hex | Brass ASTM B16 | M/F | Nickel QQ-N-290 | #6-32 | 6.4 | 6.4 | 1/4 | 6.4 | 9.5 | Active | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||
24398
Standoff Hex F M3 X 0.5-THD 5mm-A/F Brass Nickel
|
|
Keystone Electronics | Distanzhülsen | Hex | Brass | F | Nickel | M3 X 0.5 | 25 | 5 | 25 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||
1803
Standoff Hex F 4-40-THD 4.75mm-A/F Brass Zinc Clear Chromate
|
|
Keystone Electronics | Distanzhülsen | Hex | Brass | F | Zinc Clear Chromate | #4-40 | 3/16 | 9.53 | 3/8 | 3/8 | 4.75 | 9.5 | Active | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
24295
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Stainless Steel
|
|
Keystone Electronics | Distanzhülsen | Hex | Stainless Steel | M/F | M3 X 0.5 | 8 | 8 | 5.5 | 10 | Active | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
3480
Standoff Round F 4-40-THD Aluminum Clear Iridite
|
|
Keystone Electronics | Distanzhülsen | Round | Aluminum | F | Clear Iridite | #4-40 | 12.7 | 1/2 | 1/2 | 1/4 | 12.7 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||
1829
Standoff Hex F 4-40-THD 6.35mm-A/F Brass Zinc Clear Chromate
|
|
Keystone Electronics | Distanzhülsen | Hex | Brass | F | Zinc Clear Chromate | #4-40 | 1/4 | 15.87 | 5/8 | 5/8 | 6.35 | 15.9 | Active | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |