Lattice Semiconductor Programmable Devices
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Category | Supported Device | Language Code | Device System Gates | Supported Families | Supported Device Technology | Program Memory Type | Process Technology | Maximum Number of User I/Os | Program Memory Size | Number of Registers | Compatible External Board | Device Logic Cells | RAM Bits | Number of Logic Blocks/Elements | Maximum Operating Frequency - (MHz) | Main Program Memory Type | RAM Size | Number of Multipliers | Number of Macro Cells | Number of Product Terms per Macro | Maximum Internal Frequency - (MHz) | Maximum Propagation Delay Time - (ns) | ADC | Total Number of Block RAM | Number of User I/Os | PWM Location | Number of Flip Flops | Programmability | JTAG Support | UART | Maximum Operating Current - (mA) | SPI | Maximum Power Dissipation | Maximum Number of SERDES Channels | In-System Programmability | I2C | Device Logic Units | Minimum Operating Supply Voltage - (V) | Device Number of DLLs/PLLs | GPIO | Transceiver Speed - (Gbps) | Maximum Operating Supply Voltage - (V) | Dedicated DSP | USB | RS232 | Speed Grade | Ethernet | Giga Multiply Accumulates per Second | Display Type | Display Interface | Differential I/O Standards Supported | Audio Interfaces | Single-Ended I/O Standards Supported | Push Buttons and Switches | External Memory Interface | Number of LEDs | IDE | Operating Systems | Linux | Windows | Product Length - (mm) | Product Depth - (mm) | Programmable Type | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LFE2-70E-5FN900C
FPGA LatticeECP2Family 68000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 583 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 5 | 28.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-6SE-6TN144C
FPGA LatticeECP2Family 6000Cells 1.2V 144-Pin TQFP Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 90 | 6000 | 55 | 12 (18x18) | 3 | No | Yes | 6000 | 2+0+2 | 3 | 6 | 3.9 | Tray | 144 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-5FN672I
FPGA LatticeECP2Family 68000Cells 1.2V 672-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 500 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 5 | 28.6 | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-5FN672C
FPGA LatticeECP2Family 68000Cells 1.2V 672-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 500 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 5 | 28.6 | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-6FN672C
FPGA LatticeECP2Family 68000Cells 1.2V 672-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 500 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 6 | 28.6 | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70E-6FN900I
FPGA LatticeECP2Family 68000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 583 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 6 | 28.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-5FN900I
FPGA LatticeECP2Family 68000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 583 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 5 | 28.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-6FN900C
FPGA LatticeECP2Family 68000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 583 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 6 | 28.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70E-7FN900C
FPGA LatticeECP2Family 68000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 583 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 7 | 28.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-5FN900C
FPGA LatticeECP2Family 68000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 583 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 5 | 28.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-7FN900C
FPGA LatticeECP2Family 68000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 583 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 7 | 28.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-7FN672C
FPGA LatticeECP2Family 68000Cells 1.2V 672-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 500 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 7 | 28.6 | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFE2M100E-5FN1152C FPGA LatticeECP2MFamily 95000Cells 1.2V 1152-Pin FBGA Tray |
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 520 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 5 | 54.6 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2M100E-5FN900C
FPGA LatticeECP2MFamily 95000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 416 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 5 | 54.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2-70SE-6FN672I
FPGA LatticeECP2Family 68000Cells 1.2V 672-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2 | SRAM | 90nm | 500 | 68000 | 1032 | 88 (18x18) | 60 | No | Yes | 68000 | 2+4+2 | 22 | 6 | 28.6 | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFE2M100E-5FN1152I FPGA LatticeECP2MFamily 95000Cells 1.2V 1152-Pin FBGA Tray |
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 520 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 5 | 54.6 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2M100E-6FN900I
FPGA LatticeECP2MFamily 95000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 416 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 6 | 54.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFE2M100E-6FN1152C FPGA LatticeECP2MFamily 95000Cells 1.2V 1152-Pin FBGA Tray |
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 520 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 6 | 54.6 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2M100E-6FN900C
FPGA LatticeECP2MFamily 95000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 416 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 6 | 54.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFE2M100E-6FN1152I FPGA LatticeECP2MFamily 95000Cells 1.2V 1152-Pin FBGA Tray |
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 520 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 6 | 54.6 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFE2M100SE-6FN1152C FPGA LatticeECP2MFamily 95000Cells 1.2V 1152-Pin FBGA Tray |
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 520 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 6 | 54.6 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LFE2M100SE-5FN900C
FPGA LatticeECP2MFamily 95000Cells 1.2V 900-Pin FBGA Tray
|
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 416 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 5 | 54.6 | Tray | 900 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFE2M100SE-5FN1152C FPGA LatticeECP2MFamily 95000Cells 1.2V 1152-Pin FBGA Tray |
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 520 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 5 | 54.6 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFE2M100SE-7FN1152C FPGA LatticeECP2MFamily 95000Cells 1.2V 1152-Pin FBGA Tray |
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 520 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 7 | 54.6 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFE2M100SE-6FN1152I FPGA LatticeECP2MFamily 95000Cells 1.2V 1152-Pin FBGA Tray |
|
Lattice Semiconductor | FPGA | LatticeECP2M | SRAM | 90nm | 520 | 95000 | 5308 | 168 (18x18) | 288 | No | 16 | Yes | 95000 | 2+6+2 | 42 | 6 | 54.6 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991.d | No |