Lattice Semiconductor Programmierbare Bausteine
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Category | Supported Device | Language Code | Device System Gates | Supported Families | Supported Device Technology | Program Memory Type | Process Technology | Maximum Number of User I/Os | Program Memory Size | Number of Registers | Compatible External Board | Device Logic Cells | RAM Bits | Number of Logic Blocks/Elements | Maximum Operating Frequency - (MHz) | Main Program Memory Type | RAM Size | Number of Multipliers | Number of Macro Cells | Number of Product Terms per Macro | Maximum Internal Frequency - (MHz) | Maximum Propagation Delay Time - (ns) | ADC | Total Number of Block RAM | Number of User I/Os | PWM Location | Number of Flip Flops | Programmability | JTAG Support | UART | Maximum Operating Current - (mA) | SPI | Maximum Power Dissipation | Maximum Number of SERDES Channels | In-System Programmability | I2C | Device Logic Units | Minimum Operating Supply Voltage - (V) | Device Number of DLLs/PLLs | GPIO | Transceiver Speed - (Gbps) | Maximum Operating Supply Voltage - (V) | Dedicated DSP | USB | RS232 | Speed Grade | Ethernet | Giga Multiply Accumulates per Second | Display Type | Display Interface | Differential I/O Standards Supported | Audio Interfaces | Single-Ended I/O Standards Supported | Push Buttons and Switches | External Memory Interface | Number of LEDs | IDE | Operating Systems | Linux | Windows | Product Length - (mm) | Product Depth - (mm) | Programmable Type | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PCI-EXP4-CPNX-U PCI Express Endpoint IP Core |
|
Lattice Semiconductor | IP-Kern | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| PCI-MT32-M2-U1 PCI Bit Core |
|
Lattice Semiconductor | IP-Kern | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-200E-3ASG324I Low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 324 | WLCSP | No | No | No | 3A991.d | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LFCPNX-100-9CBG256IAPU FPGA 100000Cells 1V 256-Pin CSFBGA |
|
Lattice Semiconductor | FPGA | SRAM | 28nm | 159 | 100000 | 3584 | 156 (18x18) | 7 | Yes | 4 | Yes | 100000 | 4 | 156 | 9 | LVTTL|LVCMOS | LVTTL|LVCMOS | 256 | CSFBGA | BGA | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-300E-1LBG484C Field Programmable Gate Arrays-FPGAs Product |
|
Lattice Semiconductor | FPGA | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-200E-1LBG484C Low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 484 | FCBGA | BGA | No | No | No | 3A991.d | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-500E-3CSG676I Low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 676 | FCCSP | No | No | No | 3A991.d | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-X70-2LFG1156CAS Low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 1156 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| FFT-COMP-P2-U2 FFT COMPILER OFFERS FORWARD AND INVERSE FAST FOURIER TRANSFORMS FOR POINT SIZES FROM 64 TO 16384 |
|
Lattice Semiconductor | IP-Kern | Compiler | Verilog/VHDL | LatticeECP2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LCMXO2-2000ZE-1UWG49ITRAP91K FPGA MachXO2Family 2112Cells 1.2V 49-Pin WLCSP T/R |
|
Lattice Semiconductor | FPGA | MachXO2 | SRAM | 65nm | 38 | 2112 | 74 | 8 | No | 2112 | 1 | 1 | Tape and Reel | 49 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCMXO2-1200HC-4TG144CAHW
FPGA MachXO2Family 1280Cells 2.5V/3.3V 144-Pin TQFP Tray
|
|
Lattice Semiconductor | FPGA | MachXO2 | SRAM | 65nm | 107 | 1280 | 64 | 7 | No | 1280 | 1 | 4 | Tray | 144 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCMXO2-640HC-4SG48C2U
FPGA MachXO2Family 640Cells 2.5V/3.3V 48-Pin QFN EP Tray
|
|
Lattice Semiconductor | FPGA | MachXO2 | SRAM | 65nm | 40 | 640 | 18 | 2 | No | 640 | 4 | Tray | 48 | QFN EP | QFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCMXO3LF-2100C-5BG256IAHW
FPGA MACHXO3Family 2100Cells 1.2V 256-Pin CABGA Tray
|
|
Lattice Semiconductor | FPGA | MACHXO3 | SRAM | 65nm | 206 | 2100 | 74 | 16 | Yes | Yes | 2100 | 1 | 5 | Tray | 256 | CABGA | BGA | No | Yes | No | No | No | No | 3A991.d | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCMXO2-4000HC-5BG332I3K
FPGA MachXO2Family 4320Cells 2.5V/3.3V 332-Pin CABGA Tray
|
|
Lattice Semiconductor | FPGA | MachXO2 | SRAM | 65nm | 274 | 4320 | 92 | 10 | No | 4320 | 2 | 5 | Tray | 332 | CABGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| DDR3-P-CTNX-U DDR3 SDRAM Controller |
|
Lattice Semiconductor | IP-Kern | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-300E-2LFG1156C low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 1156 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-500E-1LFG1156I low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 1156 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-500E-3LFG676C low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 676 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-500E-2LFG676I low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 676 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-200E-2LFG676C low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 676 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-200E-3LFG676C low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 676 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-300E-3LFG1156C low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 1156 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAV-AT-300E-1LFG676C low-Power Mid-Range Density FPGA Platform |
|
Lattice Semiconductor | FPGA | 676 | FCBGA | BGA | No | No | No | No | 3A991.d | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| FIR-COMP-E5-U Fir Filter IP Core |
|
Lattice Semiconductor | IP-Kern | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PCI-EXP1-E3-U3
Development Software PCI Express x1 Endpoint
|
|
Lattice Semiconductor | IP-Kern | No | No | No | No | No | EAR99 | No |