Lite-On Technology Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | Configuration | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Capacitance Value | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L30ESD24VC3-2
ESD Suppressor TVS Uni-Dir/Bi-Dir 24V 3-Pin SOT-23
|
Bestand
261.000
0,0199 €
pro Stück
|
Lite-On Technology | ESE-Entstörer | TVS | Uni-Directional|Bi-Directional | Dual Common Anode|Single | 2 | 43 | 24 | 60 | 1 | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | No | ||||||||||
| LT4ME33CA Diode TVS Single Bi-Dir 33V 400W 2-Pin DO-219 Automotive AEC-Q101 |
Von 0,0543 € bis 0,0592 €
pro Stück
|
Lite-On Technology | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 36.7 | 53.3 | 33 | 40.6 | 1 | 7.5 | 1 | 400 | 2 | DO-219 | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||
ASMCJ28CA
Surface Mount Unidirectional And Bidirectional Transient Voltage Suppressor Automotive AEC-Q101
|
|
Lite-On Technology | Überspannungsbegrenzer (TVS) | Tape and Reel | 2 | SMC | DO | Unknown | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes |