Littelfuse Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Size Code | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Termination Style | Packaging | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| V300LA10PX1347 Var MOV 300VAC/405VDC 2500A 517V Thru-Hole Radial |
Von 0,1715 € bis 0,1877 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 517 | 775 | 25 | 5.6 | 2500 | 16 | 180 | Straight | Through Hole | 8.5 | Unknown | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V551HG34
Var MOV 550VAC/710VDC 40000A 864V Thru-Hole Bent Strap Terminal Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 864 | 1404 | 37 | 200 | 9.1 | 40000 | 46 | 2390 | 34.189 | Bulk | Through Hole | 25.4 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
V07P42AUTO
Var MOV 42VAC/50VDC 800A 68V Thru-Hole Radial Automotive AEC-Q200 Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 68 | 135 | 2.5 | 5.6 | 800 | 12 | 1000 | Straight | Through Hole | 6 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
V05X140E
Var 140VAC/180VDC 1200A 220V Thru-Hole Radial Bulk
|
Von 0,0839 € bis 0,0926 €
pro Stück
|
Littelfuse | Varistor | 220 | 360 | 10 | 4.9 | 1200 | 10 | 120 | Straight | Bulk | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
SL1021A450R
Gas Discharge Tubes 450VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
|
Von 1,2239 € bis 1,3141 €
pro Stück
|
Littelfuse | Gasentladungslampen | 900 | 10 | 10 | 12.4 | 8.1 | 1.5 | 15 | 3 | 1 | Shaped | Radial | Tray | 3 | Through Hole | 4.4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
GTCR37-401M-R10
Gas Discharge Tubes 400VDC 10kADC 1pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | ±20% | 900 | 10 | 10 | 11.5 | 1 | 3 | 1 | Solder Pad | 3 | Surface Mount | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
V320LS10P
Var MOV 320VAC/420VDC 2500A 561V Thru-Hole Radial T/R
|
Von 0,1649 € bis 0,1787 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 561 | 850 | 25 | 5.6 | 2500 | 16 | 170 | Straight | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| V320LT40BPX10X2855 Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial |
Von 0,3615 € bis 0,3918 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 540 | 810 | 100 | 5.6 | 6500 | 29 | 750 | Kinked | Through Hole | 10 | Unknown | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V33MLA1206NA
Var MLV 26VAC/33VDC 180A 49V 1206 SMD Bulk
|
Von 0,4304 € bis 0,4664 €
pro Stück
|
Littelfuse | Varistor | Multilayer | 49 | 75 | 3.2 | 1 | 1.6 | 180 | 1.8 | 390 | 1206 | Bulk | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V20E550PL2T1
Varistor Products High Surge Current Radial Lead
|
|
Littelfuse | Varistor | Metal Oxide | 1001 | 1500 | 100 | 10000 | Tape and Reel | Through Hole | 10 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
V14H14PL3T
Var MOV 14VAC/18VDC 3000A 24.2V Thru-Hole Radial T/R
|
Von 0,4224 € bis 0,4624 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 24.2 | 43 | 10 | 5 | 3000 | 22.5 | 10200 | Kinked | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
SG450
GDT 450V 1KA SURFACE MOUNT
|
|
Littelfuse | Gasentladungslampen | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
V511HC32
Var MOV 510VAC/675VDC 25000A 820V Bolt Down Solder Lug Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 820 | 1355 | 200 | 11 | 25000 | 50 | 1200 | Bulk | Bolt Down | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
V660LC10PX2855
Var MOV 660VAC/850VDC 2500A 1210V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 1210 | 1820 | 25 | 8.3 | 2500 | 19.5 | 70 | Kinked | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GTCA38-900M-R10
Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Axial Thru-Hole
|
Von 1,2239 € bis 1,3141 €
pro Stück
|
Littelfuse | Gasentladungslampen | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
V250LC40CP
Var MOV 250VAC 10000A 429V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 429 | 650 | 100 | 7.3 | 10000 | 30 | Kinked | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| RF2869-000 Over-Voltage Protection Gas Discharge Tube |
|
Littelfuse | Gasentladungslampen | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SL1053B-NL
Gas Discharge Tube Holder
|
Von 35,0118 € bis 38,1103 €
pro Stück
|
Littelfuse | Schaltungsschutz, verschiedene | Gas Discharge Tube Holder | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
V275LT4PX2855
Var MOV 275VAC/369VDC 1200A 473V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 473 | 710 | 10 | 5.6 | 1200 | 13 | 80 | Kinked | Tape and Reel | Through Hole | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V251HA32
Var MOV 250VAC/330VDC 25000A 390V Bolt Down Solder Lug Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 390 | 650 | 200 | 9 | 25000 | 50 | 2500 | Bulk | Bolt Down | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
V10E300PL1A7
Var MOV 300VAC/385VDC 3500A 517V Thru-Hole Radial Ammo
|
|
Littelfuse | Varistor | Metal Oxide | 517 | 775 | 25 | 5.6 | 3500 | 16 | 180 | Straight | Ammo | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
SL1021A500Y
Gas Discharge Tube (GDT) Products
|
|
Littelfuse | Gasentladungslampen | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
V250LS2PX2855
Var MOV 250VAC/330VDC 1200A 451V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 451 | 730 | 10 | 5.6 | 1200 | 12 | 90 | Straight | Tape and Reel | Through Hole | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GTCN36-231M-R10-FT
Gas Discharge Tubes 230VDC 10KADC 10AAC 1pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | Tray | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
V14X680E
Var 680VAC/895VDC 10000A 1100V Thru-Hole Radial Bulk
|
Von 0,2624 € bis 0,2781 €
pro Stück
|
Littelfuse | Varistor | 1100 | 1815 | 100 | 10.6 | 10000 | 20.5 | 250 | Straight | Bulk | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 |