Littelfuse Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Size Code | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Termination Style | Packaging | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
V14P23AUTO
Var MOV 23VAC/28VDC 3000A 36V Thru-Hole Radial Automotive AEC-Q200 Bulk
|
Von 0,2864 € bis 0,3135 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 36 | 71 | 10 | 5 | 3000 | 20 | 8000 | Straight | Bulk | Through Hole | 8.5 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||
V10H23P
Var MOV 23VAC/28VDC 1500A 39.6V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 39.6 | 71 | 5 | 5 | 1500 | 16 | 3200 | Straight | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
V20E130PL4B
Varistor Products High Surge Current Radial Lead
|
|
Littelfuse | Varistor | Metal Oxide | 340 | 100 | 10000 | Bulk | Through Hole | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
V120MA1A
Var MOV 72VAC/97VDC 100A 120V Thru-Hole Axial Bulk
|
Von 0,2525 € bis 0,2529 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 120 | 220 | 7 | 2 | 100 | 40 | 0.5 | Bulk | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
V68MA3B
Var MOV 40VAC/56VDC 40A 68V Thru-Hole Axial Bulk
|
Von 0,2961 € bis 0,3241 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 68 | 127 | 7 | 2 | 40 | 150 | 0.5 | Bulk | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
V510LS40APX2855
Var MOV 510VAC/675VDC 4500A 902V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 902 | 1350 | 50 | 7.3 | 4500 | 20.5 | 250 | Straight | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V18MLA1206NA
Var MLV 14VAC/18VDC 150A 28V 1206 SMD Bulk
|
Von 0,4307 € bis 0,4668 €
pro Stück
|
Littelfuse | Varistor | Multilayer | 28 | 44 | 3.2 | 1 | 1.6 | 150 | 1.8 | 1030 | 1206 | Bulk | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GTCC23-231M-R01-2
Gas Discharge Tubes 230VDC 1kADC 1AAC 1pF Solder Pad SMD
|
0,4111 €
pro Stück
|
Littelfuse | Gasentladungslampen | ±20% | 230 | 1 | 1 | 4.5 | 3.2 | 1 | 2.7 | 2 | Solder Pad | 2 | Surface Mount | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||
V14E30AUTO
Var MOV 30VAC/34VDC 3000A 47V Thru-Hole Radial Automotive Bulk
|
0,222 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 47 | 93 | 10 | 5 | 3000 | 20 | 5550 | Straight | Bulk | Through Hole | 8.5 | Unknown | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
V10H460PL1A
Var MOV 460VAC/615VDC 3500A 825V Thru-Hole Radial Ammo
|
|
Littelfuse | Varistor | Metal Oxide | 825 | 1240 | 25 | 7.3 | 3500 | 17 | 120 | Straight | Ammo | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
SL1021A400R
Gas Discharge Tubes 400VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
|
|
Littelfuse | Gasentladungslampen | 850 | 10 | 10 | 12.4 | 8.1 | 1.5 | 15 | 3 | 1 | Radial | Tray | 3 | Through Hole | 4.4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
TMOV25SP130M
Var MOV 130VAC/170VDC 20000A 225.5V Thru-Hole Pin Bulk
|
Von 2,4355 € bis 2,7822 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 225.5 | 335 | 28 | 100 | 11.9 | 20000 | 34.5 | 2800 | Straight | Bulk | Through Hole | Yes | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
V275LS40CPX680
Var MOV 275VAC 10000A 453V Thru-Hole Radial Bulk
|
0,3503 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 453 | 680 | 100 | 7.3 | 10000 | 28 | Straight | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V14E230PL1T7
Var MOV 230VAC/300VDC 6000A 396V Radial T/R
|
Von 0,208 € bis 0,2277 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 396 | 595 | 50 | 5.6 | 6000 | 20 | 550 | Straight | Tape and Reel | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||
GTCS25-471M-R02-2
Gas Discharge Tubes 470VDC 2.5kADC 2.5AAC 1pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | ±20% | 1050 | 150 | 2.5 | 2.5 | 4.4 | 5 | 1 | 5 | 2 | Solder Pad | 2 | Surface Mount | No | No | No | No | No | EAR99 | |||||||||||||||||||||
V660LU80CP
Var MOV 660VAC 10000A 1188V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 1188 | 1820 | 100 | 11 | 10000 | 30 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V250LS20AP
Var MOV 250VAC/330VDC 4500A 429V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 429 | 650 | 50 | 5.6 | 4500 | 20 | 500 | Straight | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| V20H320PL3B1 Var MOV 320VAC/420VDC 10000A 561V Thru-Hole Radial Bulk |
Von 0,4789 € bis 0,5242 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 561 | 840 | 100 | 5.6 | 10000 | 29 | 750 | Kinked | Through Hole | 10 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
GTCS35-750M-R05
Gas Discharge Tubes 75VDC 5kADC 5AAC 1pF Solder Pad SMD
|
Von 0,7505 € bis 0,8133 €
pro Stück
|
Littelfuse | Gasentladungslampen | ±20% | 450 | 52 | 5 | 5 | 7.6 | 5 | 1 | 5 | 3 | Solder Pad | Tray | 2 | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
V10H60PL2B
Var MOV 60VAC/85VDC 3500A 110V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 110 | 165 | 25 | 5.6 | 3500 | 19.5 | 1200 | Kinked | Bulk | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V20E50PL2T
Metal-Oxide Varistors, Radial Leaded
|
|
Littelfuse | Varistor | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
V751HF34
Var MOV 750VAC/970VDC 40000A 1200V Thru-Hole Straight Strap Terminal Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 1200 | 2000 | 37 | 200 | 10.7 | 40000 | 56 | 1800 | Bulk | Through Hole | 25.4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RF3826-000
Two Electrode Gas Discharge Tubes
|
Von 2,4495 € bis 2,7857 €
pro Stück
|
Littelfuse | Gasentladungslampen | Tray | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
V14E320PL2T
Var MOV 320VAC/420VDC 6000A 561V Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 561 | 840 | 50 | 5.6 | 6000 | 22.5 | 380 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V575LC80BP
Var MOV 575VAC/730VDC 6500A 960V Thru-Hole Radial Bulk
|
Von 0,832 € bis 0,9016 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 960 | 1410 | 100 | 8.3 | 6500 | 29 | 450 | Kinked | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No |