Littelfuse Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Product Weight - (g) | Size Code | Lead Diameter - (mm) | Wire Form | Termination Style | Packaging | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| V275LC40BPX1347 Metal-Oxide Varistors (MOVs) |
|
Littelfuse | Varistor | Metal Oxide | 473 | 710 | 4.627 | Through Hole | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
V10E320PL2A
Var MOV 320VAC/420VDC 3500A 561V Thru-Hole Radial Ammo
|
Von 0,1794 € bis 0,1944 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 561 | 840 | 25 | 5.6 | 3500 | 16 | 170 | Kinked | Ammo | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
GTCS25-251M-R02-2
Gas Discharge Tubes 250VDC 2.5kADC 1pF Solder Pad SMD
|
|
Littelfuse | Gasentladungslampen | ±20% | 250 | 2.5 | 2 | 4.4 | 5 | 1 | 5 | 2 | Solder Pad | 2 | Surface Mount | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
V10H250PL2T
Var MOV 250VAC/320VDC 3500A 429V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 429 | 650 | 25 | 5.6 | 3500 | 19.5 | 220 | Kinked | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V20H11PL1T
Var MOV 11VAC/14VDC 5000A 19.8V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 19.8 | 36 | 20 | 5 | 5000 | 26.5 | 26000 | Straight | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
CG2470LSNTR
Gas Discharge Tubes 470VDC 20kADC 20AAC 1.5pF Radial Thru-Hole
|
Von 1,4172 € bis 1,5357 €
pro Stück
|
Littelfuse | Gasentladungslampen | 850 | 135 | 20 | 20 | 11.15 | 8.4 | 1.5 | 8.4 | 2 | 1.3 | Radial | Tape and Reel | 2 | Through Hole | 9.85 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
V420LC10P
Var MOV 420VAC/560VDC 2500A 748V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 748 | 1120 | 25 | 7.3 | 2500 | 19.5 | 140 | Kinked | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V140LS5P
Var MOV 140VAC/180VDC 2500A 242V Thru-Hole Radial T/R
|
Von 0,1655 € bis 0,1794 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 242 | 360 | 25 | 5.6 | 2500 | 16 | 400 | Straight | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V480LS7PX2855
Var MOV 480VAC/640VDC 1200A 825V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 825 | 1240 | 10 | 7.3 | 1200 | 13 | 50 | Straight | Tape and Reel | Through Hole | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V20H550PL1A
Var MOV 550VAC/745VDC 10000A 1001V Thru-Hole Radial Ammo
|
|
Littelfuse | Varistor | Metal Oxide | 1001 | 1500 | 100 | 8.3 | 10000 | 28 | 300 | Straight | Ammo | Through Hole | 11 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V511CA60
Var MOV 510VAC/675VDC 70000A 820V SMD Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 820 | 1300 | 200 | 70000 | 5.7 | 5000 | 80 | Bulk | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
V391HA40
Var MOV 385VAC/510VDC 40000A 604V Bolt Down Solder Lug Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 604 | 1000 | 200 | 11 | 40000 | 57 | 3500 | Bulk | Bolt Down | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
V07X440E
Var 440VAC/585VDC 2500A 710V Thru-Hole Radial Bulk
|
Von 0,1094 € bis 0,1198 €
pro Stück
|
Littelfuse | Varistor | 710 | 1180 | 25 | 7.9 | 2500 | 12.5 | 110 | Straight | Bulk | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
V575LT10P
Var MOV 575VAC/730VDC 2500A 1001V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 1001 | 1500 | 25 | 8.3 | 2500 | 13 | 90 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V07E23AUTO
Var MOV 23VAC/28VDC 800A 36V Thru-Hole Radial Automotive AEC-Q200 Bulk
|
Von 0,1349 € bis 0,1477 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 36 | 71 | 2.5 | 5 | 800 | 12 | 1500 | Straight | Bulk | Through Hole | 6 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||
V20E14AUTO
Var MOV 14VAC/16VDC 5000A 22V Thru-Hole Radial Automotive Bulk
|
Von 0,3396 € bis 0,3681 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 22 | 43 | 20 | 5 | 5000 | 26.5 | 22200 | Straight | Bulk | Through Hole | 8.5 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
SL1021A090RF
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
|
Von 1,4077 € bis 1,5253 €
pro Stück
|
Littelfuse | Gasentladungslampen | 500 | 10 | 10 | 12.4 | 9 | 1.5 | 12.4 | 3 | 1 | Radial | Tray | 3 | Through Hole | 4.4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
V33CH8X3313
Surface Mount Varistors
|
Von 0,6159 € bis 0,6675 €
pro Stück
|
Littelfuse | Varistor | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
V07E140P
Var MOV 140VAC/180VDC 1750A 242V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 242 | 360 | 10 | 5.6 | 1750 | 12 | 160 | Straight | Bulk | Through Hole | 5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V421CA60
Var MOV 420VAC/560VDC 70000A 680V SMD Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 680 | 1060 | 200 | 70000 | 4.7 | 6000 | 66 | Bulk | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
V20E17P
Var MOV 17VAC/22VDC 8000A 27V Radial Bulk
|
Von 0,3277 € bis 0,3587 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 27 | 53 | 20 | 5 | 8000 | 26.5 | 18750 | Straight | Bulk | Through Hole | 8.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V14E130PL2T7
Var MOV 130VAC/170VDC 6000A 226V Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 226 | 340 | 50 | 5.6 | 6000 | 22.5 | 1000 | Kinked | Tape and Reel | Through Hole | 7.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| RF2961-000 GDT 420V 20% 2.5KA Surface Mount |
|
Littelfuse | Gasentladungslampen | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
V47CH8S
Var MOV 30VAC/38VDC 100A 47V SMD Bulk
|
Von 0,5358 € bis 0,5807 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 47 | 92 | 8.51 | 5 | 5.26 | 100 | 2.03 | 800 | Bulk | Surface Mount | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
V14E510PL2B
Var MOV 510VAC/670VDC 6000A 902V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 902 | 1355 | 50 | 7.3 | 6000 | 22.5 | 200 | Kinked | Bulk | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 |