Littelfuse Elektrische Verteilung und Schutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | DC Sparkover Voltage Tolerance | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Capacitance Value | Size Code | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Termination Style | Packaging | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GTCS23-401M-R01-2
Gas Discharge Tubes 400VDC 1kADC 0.5pF Solder Pad SMD
|
Von 0,3524 € bis 0,3695 €
pro Stück
|
Littelfuse | Gasentladungslampen | ±20% | 1 | 4.5 | 3 | 0.5 | 3 | 2 | Solder Pad | 2 | Surface Mount | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
V14H17PL3T
Var MOV 17VAC/22VDC 3000A 29.7V Thru-Hole Radial T/R
|
Von 0,4228 € bis 0,4628 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 29.7 | 53 | 10 | 5 | 3000 | 22.5 | 8700 | Kinked | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V10H320PL2B
Var MOV 320VAC/420VDC 3500A 561V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 561 | 840 | 25 | 5.6 | 3500 | 19.5 | 170 | Kinked | Bulk | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V14E510PL2T
Var MOV 510VAC/670VDC 6000A 902V Thru-Hole Radial T/R
|
Von 0,2671 € bis 0,2923 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 902 | 1355 | 50 | 7.3 | 6000 | 22.5 | 200 | Kinked | Tape and Reel | Through Hole | 8.5 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||
V10E150PL3T7
Var MOV 150VAC/200VDC 3500A 264V Radial T/R
|
0,1581 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 264 | 395 | 25 | 5.6 | 3500 | 16 | 360 | Straight | Tape and Reel | Through Hole | 7.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V18MLE1206NT
Var MLV 14VAC/18VDC 28V 1206 SMD T/R
|
Von 0,4307 € bis 0,4668 €
pro Stück
|
Littelfuse | Varistor | Multilayer | 28 | 50 | 3.2 | 1 | 1.6 | 1.8 | 1700 | 1206 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V14H50P
Var MOV 50VAC/65VDC 6500A 90.2V Thru-Hole Radial Bulk
|
Von 0,3674 € bis 0,4022 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 90.2 | 145 | 50 | 5.6 | 6500 | 20 | 3000 | Straight | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
TMOV34S151MP
Var MOV 150VAC/200VDC 40000A 264V Thru-Hole Straight Strap Terminal Bulk
|
Von 11,3415 € bis 12,4216 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 264 | 405 | 37 | 200 | 12.4 | 40000 | 47.5 | 8000 | Bulk | Through Hole | Yes | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
V0603MHS12NA
Surface Mount Varistors
|
Von 0,0945 € bis 0,1015 €
pro Stück
|
Littelfuse | Varistor | Multilayer | 55 | 1.6 | 1 | 0.8 | 0603 | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SH145
Gas Discharge Tube GDT Product
|
Von 0,6213 € bis 0,6733 €
pro Stück
|
Littelfuse | Gasentladungslampen | 700 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
V300LC40CP
Var MOV 300VAC 10000A 517V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 517 | 775 | 100 | 7.3 | 10000 | 30 | Kinked | Bulk | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
V20X330E
Var 330VAC/435VDC 15000A 530V Thru-Hole Radial Bulk
|
Von 0,2901 € bis 0,3176 €
pro Stück
|
Littelfuse | Varistor | 530 | 875 | 100 | 7.8 | 15000 | 28 | 900 | Straight | Bulk | Through Hole | 10 | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
V300LU40APX2855
Var MOV 300VAC/405VDC 6500A 517V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 517 | 775 | 100 | 5.6 | 6500 | 29 | 800 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V575LU80BPX2855
Var MOV 575VAC/730VDC 6500A 960V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 960 | 1410 | 100 | 8.3 | 6500 | 29 | 450 | Kinked | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| CG5470LNF Gas Discharge Tubes 470VDC 5kADC 5AAC 1.5pF Radial Thru-Hole |
Von 1,6237 € bis 1,7596 €
pro Stück
|
Littelfuse | Gasentladungslampen | 1000 | 5 | 5 | 5 | 1.5 | 2 | 0.8 | Straight | Radial | Bulk | 2 | Through Hole | 6.3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
GTCR38-351M-R10-FS
Gas Discharge Tubes 350VDC 10KADC 10AAC 1pF Radial Thru-Hole
|
|
Littelfuse | Gasentladungslampen | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
V510LC80BPX2855
Radial Leaded Varistors
|
|
Littelfuse | Varistor | Metal Oxide | Bulk | Through Hole | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
V680LU80AP
Radial Leaded Varistors
|
|
Littelfuse | Varistor | Metal Oxide | Tape and Reel | Through Hole | 8.5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
V07E440P
Var MOV 440VAC/585VDC 1750A 786.5V Thru-Hole Radial Bulk
|
Von 0,1488 € bis 0,1629 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 786.5 | 1180 | 10 | 7.3 | 1750 | 13 | 50 | Straight | Bulk | Through Hole | 5 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V14H175PL1T
Var MOV 175VAC/225VDC 6500A 297V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 297 | 455 | 50 | 5.6 | 6500 | 20 | 700 | Straight | Tape and Reel | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V05E40P
Var MOV 40VAC/56VDC 500A 68V Thru-Hole Radial Bulk
|
Von 0,1111 € bis 0,1217 €
pro Stück
|
Littelfuse | Varistor | Metal Oxide | 68 | 135 | 1 | 5.6 | 500 | 10 | 500 | Straight | Bulk | Through Hole | 6 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
V10H275PL2B
Var MOV 275VAC/350VDC 3500A 473V Thru-Hole Radial Bulk
|
|
Littelfuse | Varistor | Metal Oxide | 473 | 710 | 25 | 5.6 | 3500 | 19.5 | 200 | Kinked | Bulk | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V20H95PL1A
Var MOV 95VAC/125VDC 10000A 165V Thru-Hole Radial Ammo
|
|
Littelfuse | Varistor | Metal Oxide | 165 | 250 | 100 | 5.6 | 10000 | 26.5 | 3700 | Straight | Ammo | Through Hole | 8.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||
V250LT2PX2855
Var MOV 250VAC/330VDC 1200A 451V Thru-Hole Radial T/R
|
|
Littelfuse | Varistor | Metal Oxide | 451 | 730 | 10 | 5.6 | 1200 | 15 | 90 | Kinked | Tape and Reel | Through Hole | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| V20P25AUTOL2A Radial Leaded Varistors Automotive AEC-Q200 |
|
Littelfuse | Varistor | 4.909 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |