Littelfuse IGBT Chip
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYH20N65C3
Trans IGBT Chip N-CH 650V 50A 230W 3-Pin(3+Tab) TO-247AD
|
|
Littelfuse | IGBT-Chip | N | Single | ±20 | 650 | 50 | 230 | 3 | TO-247AD | TO | No | No | No | No | Yes | Yes | |||||||
IXGH48N60A3D1
Trans IGBT Chip N-CH 600V 48A 300W 3-Pin(3+Tab) TO-247
|
Von 3,0329 € bis 3,2869 €
pro Stück
|
Littelfuse | IGBT-Chip | N | Single | ±20 | 600 | 48 | 300 | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
MMIX1X100N60B3H1
Trans IGBT Chip N-CH 600V 145A 400W 21-Pin SMPD-X
|
|
Littelfuse | IGBT-Chip | N | Single | ±20 | 600 | 145 | 400 | 21 | SMPD-X | No | No | No | No | EAR99 | |||||||||
IXYN110N120C4H1
Trans IGBT Chip N-CH 1200V 210A 830W 4-Pin SOT-227B Tube
|
Von 24,2307 € bis 26,4939 €
pro Stück
|
Littelfuse | IGBT-Chip | N | Single Dual Emitter | ±20 | 1200 | 210 | 830 | 4 | SOT-227B | SOT | No | No | No | Yes | Yes | ||||||||
IXYH30N120B4
Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247
|
|
Littelfuse | IGBT-Chip | 3 | TO-247 | TO | No | No | No | No | Yes | Yes |