Littelfuse Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Function | Dimmer Type | Contact Form | Circuit Code | Number of Positions | Actuator Style | Switch Type | Switch Configuration | Pole Throw Configuration | Maximum Carry Current - (A) | Key Style | Illumination Type | Bezel Color | Wiring Configuration | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Angle of Throw - (°) | Maximum Operation Time - (ms) | Maximum AC Voltage Rating - (V) | Maximum Release Time - (ms) | Electrical Life - (Cycles) | Radio Frequency Interference Filtering | Maximum DC Voltage Rating - (V) | Operating Force - (N) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Contact Style | Body Orientation | Number of Terminals | Number of Pedals | Mechanical Life - (Cycles) | Actuator Material | Terminal Pitch - (mm) | IP Rating | Housing Material | Release Force - (N) | Base Material | Total Travel - (mm) | Operating Speed | Contact Plating | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Bounce Time - (ms) | Housing Color | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PHA2U0A
Switch Push Button N.O./N.C. DPDT Button 0.1A 30VDC 3VA Momentary Thru-Hole PC Pins
|
|
Littelfuse | Druckknopfschalter | Momentary | Button | N.O./N.C. | DPDT | 10000 | PC Pins | 500VAC | Through Hole | Right Angle | 6 | Polyoxymethylene | 2.5 | Laminated Phenolic | Silver | Phosphor Bronze | 10000 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
7101MYZQE22
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON None ON | SPDT | 100000 | Solder Lug | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
PTS841 GKP SMTR LFS
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD T/R
|
Von 0,3169 € bis 0,3408 €
pro Stück
|
Littelfuse | Tastschalter | Micro Miniature | Momentary | Rectangular Button | OFF Mom | SPST | 100000 | Gull Wing | 250VAC | Surface Mount | Right Angle | 5 | Tape and Reel | >=100 | <=100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
KMR423NG LFG
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 2N SMD Automotive T/R
|
|
Littelfuse | Tastschalter | Micro Miniature | Momentary | Round Button | OFF Mom | SPST | Gull Wing | >=250Vrms | Surface Mount | Straight | 4 | 1.61 | Gold | Tape and Reel | Gold | >=1000 | <=100 | No | Unknown | No | No | Yes | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||
ELUMEETHQ3C22
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching Thru-Hole PC Pins Tray
|
|
Littelfuse | Druckknopfschalter | Latching | Square Plunger | ON ON | SPDT | LED | PC Pins | >=250Vrms | Through Hole | Right Angle | 3 | Glass/Nylon | Glass/Liquid Crystal Polymer | Silver/Gold | Tray | Copper Alloy | >=1000 | <=50 | No | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
A10303RNCB
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft PC Pins 20VAC 20VDC 0.4VA
|
Von 6,3144 € bis 6,5872 €
pro Stück
|
Littelfuse | Drehschalter | 3 | Flatted Shaft | N.O./N.C. | SP3T | 30 | 300000 | PC Pins | 1000Vrms | 9.8(Round) | Panel Mount/Through Hole | Non-Shorting | Straight | 13 | Glass/Nylon 6/6 | Glass/Nylon 6/6 | Gold/Nickel | Copper Alloy | 1000 | <20 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
7101P1CWWSE
Switch Toggle ON None ON SPDT Flat Lever Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Flat Lever | ON None ON | SPDT | 100000 | Wire Wrap | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
7415TCWZQE
Switch Toggle Mom ON Mom DP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | Mom ON Mom | DP3T | 40000 | Solder Lug | 1000Vrms | 11.91(Round) | Panel Mount with Threads | Straight | 12 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
DM62J12S205PQ
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC Bulk
|
Von 4,9196 € bis 5,332 €
pro Stück
|
Littelfuse | Wippschalter | Curved Rocker | ON OFF | DPST | Black | 10000 | Quick Connect | 1000Vrms | 19.2 X 12.9(Rectangular) | Panel Mount | Straight | 4 | Nylon 6/6 | Nylon 6/6 | Silver | Bulk | Coin Silver | Black | 1000 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
LCGGF5A10ECU
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.47N Screw Mount Solder Bulk
|
|
Littelfuse | Schnappschalter | Momentary | Roller Lever | N.O./N.C. | SPDT | 100000 | Solder | 1000Vrms | Screw Mount | Straight | N/A/N/A/Thermoplastic Polyester | High Temperature Thermoplastic|Thermoplastic Polyester | 0.06 | Gold | Bulk | 3.56mm | Fine Silver | 0.74mm | 1000 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
08097260
BATTERY DISCONNECT SWITCHES
|
|
Littelfuse | Andere Schalter | Disconnect Switch | ON OFF | SPST | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
8168S1H9ABE1
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
Von 6,1134 € bis 6,6921 €
pro Stück
|
Littelfuse | Druckknopfschalter | Momentary | Round Plunger | ON Mom | SPDT | 50000 | PC Pins | 1000Vrms | Through Hole | Right Angle | 3 | (Glass/Nylon)|(Glass/Polyester) | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <20 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
7101J1V6BE2
Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
|
Von 6,822 € bis 7,4683 €
pro Stück
|
Littelfuse | Wippschalter | Rocker | ON None ON | SPDT | 100000 | PC Pins | 1000Vrms | Bracket Mount/Through Hole | Straight | 3 | Nylon | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
7215P4DAV2BE
Switch Toggle Mom ON Mom SP3T Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
|
Von 13,0463 € bis 14,2764 €
pro Stück
|
Littelfuse | Kippschalter | Flat Lever | Mom ON Mom | SP3T | 40000 | PC Pins | 1000Vrms | 6.35(Round) | PC Mount with Bracket and Threads | Vertical Right Angle | 6 | Brass | 3.81 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
7108MYZGE22
Switch Toggle ON None Mom SPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON None Mom | SPDT | 40000 | Solder Lug | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
7103P3D9A2BE
Switch Toggle ON OFF ON SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
|
|
Littelfuse | Kippschalter | Flat Lever | ON OFF ON | SPDT | 40000 | PC Pins | 1000Vrms | PC Mount with Bracket | Right Angle | 3 | Brass | 3.96 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
MA02L2NZQD
Switch Rotary SPDT 2 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC Medical
|
Von 11,8421 € bis 12,3532 €
pro Stück
|
Littelfuse | Drehschalter | 2 | Flush Screwdriver | SPDT | 36 | 10000 | Solder Lug | 600Vrms | 6.59(Round) | Panel Mount | Non-Shorting | Straight | 12 | Zinc Alloy|Stainless Steel | Zinc Alloy | Diallyl Phthalate|Melamine Phenolic | Silver | Copper Alloy | 10000 | <20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MLRR-4-37-43
Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.6ms 100mOhm
|
|
Littelfuse | Reedschalter | Form A | N.O. | 1 | 0.6 | 0.2 | Axial | 250VDC | Through Hole | Bulk | 10000 | 100 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
7101TCWCSE
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON None ON | SPDT | 100000 | PC Pins | 1000Vrms | 11.91(Round) | PC Mount with Threads | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
7301K9ABE
Switch Toggle ON None ON 3PDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
|
|
Littelfuse | Kippschalter | Locking Lever | ON None ON | 3PDT | 100000 | PC Pins | 1000Vrms | PC Mount with Bracket | Right Angle | 9 | Brass | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
PTS530 GH055 SMTR LFS
Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 12VDC 200000Cycles 1.96N SMD T/R
|
Von 0,1834 € bis 0,1992 €
pro Stück
|
Littelfuse | Tastschalter | Ultra-Low Profile | Momentary | Flush Round Button | OFF Mom | SPST | Gull Wing | 250VAC | Surface Mount | Straight | 4 | 200000 | 3.9 | Tape and Reel | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PTS530 GS065 SMTR LFS
Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 12VDC 150000Cycles 5.88N SMD T/R
|
|
Littelfuse | Tastschalter | Ultra-Low Profile | Momentary | Flush Round Button | OFF Mom | SPST | Gull Wing | 250VAC | Surface Mount | Straight | 4 | 150000 | 3.9 | Tape and Reel | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PTS645SK70SMTR92 LFS
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
|
Von 0,1435 € bis 0,1616 €
pro Stück
|
Littelfuse | Tastschalter | Momentary | Round Button | OFF Mom | SPST | Gull Wing | 250VAC | Surface Mount | Straight | 4 | 100000 | 4.5 | Tape and Reel | 100000 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PTS645VM83-2 LFS
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
|
Von 0,1493 € bis 0,1613 €
pro Stück
|
Littelfuse | Tastschalter | Momentary | Round Button | OFF Mom | SPST | PC Pins | 250VAC | Bracket Mount/Through Hole | Right Angle | 2 | 100000 | 4.5 | Silver | Bulk | 100000 | 100 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PTS820 J20K SMTR LFS
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 12VDC 2.45N SMD T/R
|
Von 0,3709 € bis 0,402 €
pro Stück
|
Littelfuse | Tastschalter | Micro Miniature | Momentary | Round Button | OFF Mom | SPST | 100000 | J-Lead | 100VAC | Surface Mount | Straight | 2 | 4.15 | Tape and Reel | >=100 | <=100 | No | No | No | No | No | EAR99 | No |