Littelfuse Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Function | Dimmer Type | Contact Form | Circuit Code | Number of Positions | Actuator Style | Switch Type | Switch Configuration | Pole Throw Configuration | Maximum Carry Current - (A) | Key Style | Illumination Type | Bezel Color | Wiring Configuration | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Angle of Throw - (°) | Maximum Operation Time - (ms) | Maximum AC Voltage Rating - (V) | Maximum Release Time - (ms) | Electrical Life - (Cycles) | Radio Frequency Interference Filtering | Maximum DC Voltage Rating - (V) | Operating Force - (N) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Contact Style | Body Orientation | Number of Terminals | Number of Pedals | Mechanical Life - (Cycles) | Actuator Material | Terminal Pitch - (mm) | IP Rating | Housing Material | Release Force - (N) | Base Material | Total Travel - (mm) | Operating Speed | Contact Plating | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Bounce Time - (ms) | Housing Color | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7207P3D9AQE
Switch Toggle ON OFF Mom DPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Medical Bulk
|
|
Littelfuse | Kippschalter | Flat Lever | ON OFF Mom | DPDT | 40000 | PC Pins | 1000Vrms | PC Mount with Bracket | Right Angle | 6 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
ZMCHM9L3L
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.2A 125VAC 60VDC 0.88N Thru-Hole PC Pins Automotive Bulk
|
|
Littelfuse | Schnappschalter | Momentary | Leaf Lever | N.O./N.C. | SPDT | PC Pins | 1000Vrms | Through Hole | Right Angle | N/A/Nylon 6/6 | Gold | Bulk | Silver Alloy | 100 | No | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
MDSM-4R-17-23
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
|
0,5705 €
pro Stück
|
Littelfuse | Reedschalter | Form A | N.O. | 1.2 | 0.6 | 0.2 | Gull Wing | 250VDC | Surface Mount | Tape and Reel | 10000 | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
PTS636 SMG25 SMTR LFS
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R
|
|
Littelfuse | Tastschalter | Momentary | Rectangular Button | OFF Mom | SPST | 70000 | Gull Wing | 250VAC | Surface Mount | Straight | 2 | 7.55 | Tape and Reel | >=100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
JS207011JCQNR
Switch Slide ON ON Mom DP3T Top Slide 0.3A 30VDC J-Lead SMD T/R
|
|
Littelfuse | Schiebeschalter | 3 | Top Slide | ON ON Mom | DP3T | 5000 | J-Lead | 500VAC | Surface Mount | Straight | 8 | Nylon 4/6 | Nylon 4/6 | Silver | Tape and Reel | Copper Alloy | 100 | 70 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
7205MPYCQE
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | Mom OFF Mom | DPDT | 40000 | PC Pins | 1000Vrms | 6.35(Round) | PC Mount with Threads | Straight | 6 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
A20615RNCBE
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft PC Pins 20VAC 20VDC 0.4VA
|
|
Littelfuse | Drehschalter | 6 | Flatted Shaft | N.O./N.C. | DP6T | 30 | 15000 | PC Pins | 1000Vrms | 9.8(Round) | Panel Mount/Through Hole | Non-Shorting | Straight | 14 | Glass/Nylon 6/6 | Glass/Nylon 6/6 | Gold/Nickel | Copper Alloy | 1000 | <20 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
D601J12S205QA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
|
Von 4,4142 € bis 4,7839 €
pro Stück
|
Littelfuse | Wippschalter | Curved Rocker | ON None ON | DPDT | Black | 10000 | Quick Connect | 1000Vrms | 19.2 X 22.53(Rectangular) | Panel Mount | Straight | 6 | Nylon 6/6 | 7.04 | Nylon 6/6 | Silver | Bulk | Coin Silver | Black | 1000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MDS6500AL02SL
Switch Detector N.O./N.C. SPDT Lever Gull Wing 0.3A 30VDC SMD T/R
|
Von 0,9932 € bis 1,0845 €
pro Stück
|
Littelfuse | Detektorschalter | Micro Snap-Acting | Lever | N.O./N.C. | SPDT | 300000 | Gull Wing | Surface Mount | Right Angle | 3 | 300000 | 2.9 | Tape and Reel | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
APB4E07TZBE004
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Tray
|
|
Littelfuse | Druckknopfschalter | Momentary | Extended Dome | N.O. | SPST | LED | 1000000 | Solder Lug | 1000VAC | 13.7(Round) | Panel Mount | Straight | 2 | 1000000 | Polycarbonate | 5.65 | Polybutylene Terephthalate | Polybutylene Terephthalate | Silver/Gold | Tray | Copper Alloy | 1000 | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
7401P3Y1WGE
Switch Toggle ON None ON 4PDT Flat Lever Wire Wrap 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Flat Lever | ON None ON | 4PDT | 100000 | Wire Wrap | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Straight | 12 | Brass | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
7401MYZQE
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON None ON | 4PDT | 100000 | Solder Lug | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Straight | 12 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
8168S1H9AV2BE2
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
|
Littelfuse | Druckknopfschalter | Momentary | Round Plunger | ON Mom | SPDT | 50000 | PC Pins | 1000Vrms | Through Hole | Vertical Right Angle | 3 | (Glass/Nylon)|(Glass/Polyester) | 3.81 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <20 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
KSC442J 70SH LFS PF
Switch Tactile OFF Mom SPST Round Button J-Lead 0.01A 32VDC 0.2VA 1000000Cycles 4N SMD Automotive T/R
|
|
Littelfuse | Tastschalter | Potting Friendly | Momentary | Round Button | OFF Mom | SPST | J-Lead | 250VAC | Surface Mount | Straight | 4 | 1000000 | 4 | Tape and Reel | Gold | >10 | <100 | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
GS02MABE
Switch Slide OFF ON SPST Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray
|
|
Littelfuse | Schiebeschalter | Side Slide | OFF ON | SPST | 40000 | PC Pins | 500Vrms | Bracket Mount/Through Hole | Right Angle | 2 | 40000 | Polyetherimide | Glass/Nylon 4/6 | Glass/Nylon 4/6 | Gold/Nickel | Tray | Copper | 1000 | <50 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ET03S1D1V31BE
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical T/R
|
|
Littelfuse | Kippschalter | Sealed | Round Lever | ON OFF ON | SPDT | 30000 | PC Pins | 1000Vrms | PC Mount with Bracket | Straight | 3 | Brass | 2.54 | Gold/Nickel | Tape and Reel | Copper Alloy | 1000 | <20 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
7107J21ZQE22
Switch Rocker ON OFF Mom SPDT Solder Lug Lever 5A 250VAC 28VDC Medical Bulk
|
|
Littelfuse | Wippschalter | Lever | ON OFF Mom | SPDT | Black | 40000 | Solder Lug | 1000Vrms | 19.05 X 10.41(Rectangular) | Panel Mount | Straight | 3 | Nylon | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
7403SPYCBE
Switch Toggle ON OFF ON 4PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON OFF ON | 4PDT | 40000 | PC Pins | 1000Vrms | 6.35(Round) | PC Mount with Threads | Straight | 12 | Brass | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
8531SZQE3
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
|
Von 4,1991 € bis 4,5965 €
pro Stück
|
Littelfuse | Druckknopfschalter | Momentary | Round Plunger | OFF Mom | SPST | 250000 | Solder Lug | 1000Vrms | 6.35(Round) | Panel Mount | Straight | 2 | Phenolic|(Glass/Polyester) | 5.31 | Silver | Bulk | Coin Silver | 1000 | <30 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
HBS2KCB4SF011C
Switch Snap Action N.O./N.C. SPDT Reverse Action Roller Lever 20A 480VAC 250VDC 2.79N Screw Mount Solder/Screw Bulk
|
|
Littelfuse | Schnappschalter | Reverse Action Roller Lever | N.O./N.C. | SPDT | 150000 | Solder/Screw | 1500Vrms | Screw Mount | Straight | N/A/N/A/Phenolic | Heat Resistant Phenolic | 0.83 | Bulk | 2mm | Fine Silver | 2.3mm | 1000 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
7101SYV3LE
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON None ON | SPDT | 100000 | PC Pins | 1000Vrms | 6.35(Round) | PC Mount with Bracket and Threads | Straight | 3 | Brass | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Coin Silver | 1000 | <10 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
TMCJF5SP0040W
Switch Snap Action N.C. SPST Pin Plunger 1A 125VAC 30VDC 1.47N Screw Mount Quick Connect Bulk
|
|
Littelfuse | Schnappschalter | Momentary | Pin Plunger | N.C. | SPST | 150000 | Quick Connect | 1000Vrms | Screw Mount | Straight | Thermoplastic | Phenolic|Thermoplastic | 0.59 | Bulk | 1.42mm | Gold Alloy | 0.89mm | 1000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
A20642MNCB
Switch Rotary N.O./N.C. DP6T 6 Metric Shaft PC Pins 20VAC 20VDC 0.4VA
|
|
Littelfuse | Drehschalter | 6 | Metric Shaft | N.O./N.C. | DP6T | 30 | 300000 | PC Pins | 1000Vrms | 10.21(Round) | Panel Mount/Through Hole | Non-Shorting | Straight | 14 | Glass/Nylon 6/6 | Glass/Nylon 6/6 | Gold/Nickel | Copper Alloy | 1000 | <20 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
8121SD8AV2GE
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
|
Littelfuse | Druckknopfschalter | Momentary | Round Plunger | ON Mom | SPDT | 60000 | PC Pins | 1000Vrms | Through Hole | Vertical Right Angle | 3 | (Glass/Nylon)|(Glass/Polyester) | 3.81 | Stainless Steel | Gold/Nickel | Bulk | Coin Silver | 1000 | <50 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
GP11MSABE
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
|
6,3017 €
pro Stück
|
Littelfuse | Druckknopfschalter | Momentary | Round Plunger | OFF Mom | SPST | 40000 | Gull Wing | 500Vrms | Surface Mount | Right Angle | 2 | 40000 | Glass/Nylon 4/6 | Glass/Nylon 4/6 | Glass/Nylon 4/6 | Gold/Nickel | Tape and Reel | Copper Alloy | 1000 | <50 | No | Unknown | No | No | No | No | EAR99 | Yes | No |