Littelfuse Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Function | Dimmer Type | Contact Form | Circuit Code | Number of Positions | Actuator Style | Switch Type | Switch Configuration | Pole Throw Configuration | Maximum Carry Current - (A) | Key Style | Illumination Type | Bezel Color | Wiring Configuration | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Angle of Throw - (°) | Maximum Operation Time - (ms) | Maximum AC Voltage Rating - (V) | Maximum Release Time - (ms) | Electrical Life - (Cycles) | Radio Frequency Interference Filtering | Maximum DC Voltage Rating - (V) | Operating Force - (N) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Contact Style | Body Orientation | Number of Terminals | Number of Pedals | Mechanical Life - (Cycles) | Actuator Material | Terminal Pitch - (mm) | IP Rating | Housing Material | Release Force - (N) | Base Material | Total Travel - (mm) | Operating Speed | Contact Plating | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Bounce Time - (ms) | Housing Color | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7211T1V4BE
Switch Toggle ON ON ON SP3T Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON ON ON | SP3T | 40000 | PC Pins | 1000Vrms | 11.91(Round) | PC Mount with Bracket and Threads | Straight | 6 | Brass | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
KSC442J 70SH LFS PF
Switch Tactile OFF Mom SPST Round Button J-Lead 0.01A 32VDC 0.2VA 1000000Cycles 4N SMD Automotive T/R
|
|
Littelfuse | Tastschalter | Potting Friendly | Momentary | Round Button | OFF Mom | SPST | J-Lead | 250VAC | Surface Mount | Straight | 4 | 1000000 | 4 | Tape and Reel | Gold | >10 | <100 | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
MA00L2NCGF
Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC 0.4VA Medical
|
|
Littelfuse | Drehschalter | 10 | Flush Screwdriver | SP10T | 36 | 10000 | PC Pins | 600Vrms | 6.59(Round) | Panel Mount/Through Hole | Non-Shorting | Straight | 12 | Zinc Alloy|Stainless Steel | Zinc Alloy | Diallyl Phthalate|Melamine Phenolic | Gold/Nickel/Silver | Copper Alloy | 10000 | <20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
T101SHABE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON None ON | SPDT | 60000 | PC Pins | 1000Vrms | 4.95(Round) | PC Mount with Bracket and Threads | Right Angle | 3 | Brass | 2.54 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <20 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
7201SCWZQE
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | ON None ON | DPDT | 100000 | Solder Lug | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Straight | 6 | Brass | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
80101-B
Lever Accessory
|
|
Littelfuse | Schalterzubehör | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
7108SD9AV2BE
Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
|
Von 6,1099 € bis 6,6887 €
pro Stück
|
Littelfuse | Kippschalter | Round Lever | ON None Mom | SPDT | 40000 | PC Pins | 1000Vrms | PC Mount with Bracket | Vertical Right Angle | 3 | Brass | 3.81 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
7105L42HZ3QE2
Switch Toggle Mom OFF Mom SPDT Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Lever | Mom OFF Mom | SPDT | 40000 | Quick Connect | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Straight | 3 | Plastic | 4.7 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
KMR231G ULC LFS
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R
|
|
Littelfuse | Tastschalter | Micro Miniature | Momentary | Button | OFF Mom | SPST | 150000 | Gull Wing | >=250Vrms | Surface Mount | Straight | 4 | 1.61 | Silver | Tape and Reel | Silver | 1000 | 100 | No | Unknown | No | No | Yes | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
ET03S1D1V31BE
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical T/R
|
|
Littelfuse | Kippschalter | Sealed | Round Lever | ON OFF ON | SPDT | 30000 | PC Pins | 1000Vrms | PC Mount with Bracket | Straight | 3 | Brass | 2.54 | Gold/Nickel | Tape and Reel | Copper Alloy | 1000 | <20 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
KSC403J 50SH LFG
Switch Tactile OFF Mom SPST Round Button J-Lead 0.01A 32VDC 0.2VA 1.2N SMD T/R
|
|
Littelfuse | Tastschalter | Momentary | Round Button | OFF Mom | SPST | J-Lead | 250VAC | Surface Mount | Straight | 4 | 4 | Tape and Reel | Gold | >1000 | <100 | No | Unknown | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
K8SR41G LFS
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 4N SMD Automotive T/R
|
|
Littelfuse | Tastschalter | Momentary | Button | OFF Mom | SPST | LED | Gull Wing | >=250Vrms | Surface Mount | Straight | 3 | 300000 | Tape and Reel | Silver | >1000 | <100 | No | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
T101J1AVQE2
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC Bulk
|
|
Littelfuse | Wippschalter | Curved Rocker | ON None ON | SPDT | 60000 | PC Pins | 1000Vrms | Bracket Mount/Through Hole | Vertical Right Angle | 3 | Nylon | 2.54 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <20 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TMCGD6ST1340C
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 250VAC 250VDC 248.57VA 0.44N Screw Mount Quick Connect Bulk
|
|
Littelfuse | Schnappschalter | Momentary | Simulated Roller Lever | N.O./N.C. | SPDT | 350000 | Quick Connect | 1000Vrms | Screw Mount | Straight | N/A/Thermoplastic | Phenolic|Thermoplastic | 0.1 | Bulk | 4.06mm | Fine Silver | 1.65mm | 1000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
TLS A 100 T3J LFS
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 16VDC 300000Cycles 10N SMD Automotive T/R
|
Von 0,731 € bis 0,7897 €
pro Stück
|
Littelfuse | Tastschalter | Soft Sound | Momentary | Round Button | OFF Mom | SPST | J-Lead | Surface Mount | Straight | 2 | 300000 | 8 | Tape and Reel | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
7208MD9ABE
Switch Toggle ON None Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
|
Von 8,8345 € bis 9,6707 €
pro Stück
|
Littelfuse | Kippschalter | Round Lever | ON None Mom | DPDT | 40000 | PC Pins | 1000Vrms | PC Mount with Bracket | Right Angle | 6 | Brass | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
E121SD1CGE
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
Von 7,0411 € bis 7,3444 €
pro Stück
|
Littelfuse | Druckknopfschalter | Momentary | Round Plunger | ON Mom | SPDT | 60000 | PC Pins | 1000Vrms | Through Hole | Straight | 3 | (Glass/Nylon)|(Glass/Polyester) | 4.7 | Gold/Nickel | Bulk | Coin Silver | 1000 | <50 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
E101MD1V3KE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
|
|
Littelfuse | Kippschalter | Sealed | Round Lever | ON None ON | SPDT | 40000 | PC Pins | 1000Vrms | PC Mount with Bracket | Straight | 3 | Brass | 4.7 | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
7215SYAV2QE
Switch Toggle Mom ON Mom SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Round Lever | Mom ON Mom | SP3T | 40000 | PC Pins | 1000Vrms | 6.35(Round) | PC Mount with Bracket and Threads | Vertical Right Angle | 6 | Brass | 3.81 | Stainless Steel | Silver | Bulk | Coin Silver | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
ELUMOASAQ7C12
Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary SMD Gull Wing T/R
|
|
Littelfuse | Druckknopfschalter | Momentary | Square Plunger | ON (ON) | SPDT | LED | Gull Wing | >=250Vrms | Surface Mount | Right Angle | 3 | Glass/Nylon | 4.42 | Glass/Liquid Crystal Polymer | Silver/Gold | Tape and Reel | Copper Alloy | >=1000 | <=50 | No | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
7103SYW3BE
Switch Toggle ON OFF ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
|
Von 5,7748 € bis 6,3216 €
pro Stück
|
Littelfuse | Kippschalter | Round Lever | ON OFF ON | SPDT | 40000 | Wire Wrap | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Straight | 3 | Brass | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Copper Alloy | 1000 | <10 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
U21J2ZGD2
Miniature Rocker and Lever Handle Switches
|
|
Littelfuse | Wippschalter | Solder Lug | 1000Vrms | <10 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
23TL402
Switch Safety Interlock N.O./N.C. DPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
|
Von 20,4557 € bis 22,3648 €
pro Stück
|
Littelfuse | Schalter für Sicherheitsverriegelung | Door Interlock | Plunger | N.O./N.C. | DPDT | 150000 | Quick Connect | 1000Vrms | Screw Mount | Straight | Stainless Steel | General Purpose Phenolic|Thermoplastic | Fine Silver | 1000 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
8161J86ZGE223
Switch Push Button ON ON SPDT Square Button 6A 250VAC 28VDC 0.4VA Alternate Panel Mount Solder Lug Bulk
|
Von 9,2828 € bis 9,6845 €
pro Stück
|
Littelfuse | Druckknopfschalter | Alternate | Square Button | ON ON | SPDT | LED | 50000 | Solder Lug | 1000Vrms | 15.24 X 12.7(Rectangular) | Panel Mount | Straight | 3 | Nylon | 4.7 | Stainless Steel | Gold/Nickel | Bulk | Coin Silver | 1000 | <20 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SERL BK RD 7.62 AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
|
Littelfuse | Schlüsseltaste | Micro Miniature | Narrow Button | N.O./N.C. | SPDT | LED | >=5000000 | PC Pins | 500VAC | Through Hole | Straight | 4 | 5.08 | <=3 | Bulk | Gold | <=2.5 | >=10000 | <=50 | No | No | No | No | No | EAR99 | No |