Littelfuse Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Configuration | Illumination Type | Dimmer Type | Contact Form | Circuit Code | Switch Function | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Maximum Carry Current - (A) | Key Style | Bezel Color | Wiring Configuration | Maximum AC Voltage Rating - (V) | Angle of Throw - (°) | Maximum Operation Time - (ms) | Maximum Current Rating - (A) | Maximum Release Time - (ms) | Maximum Power Rating - (VA) | Radio Frequency Interference Filtering | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Contact Style | Number of Terminals | Number of Pedals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Release Force - (N) | Base Material | Total Travel - (mm) | Operating Speed | Actuator Material | Housing Material | Contact Plating | Maximum Pre-Travel | Minimum Over-Travel | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PNP8N0D2Y03QE
Switch Push Button N.O. SPST Button 5A 32VDC Momentary Panel Mount Solder Lug Bulk
|
Von 9,1247 € bis 9,9886 €
pro Stück
|
Littelfuse | Druckknopfschalter | N.O. | Momentary | Button | SPST | 25000 | 1000VAC | 12.3(Round) | Panel Mount | Solder Lug | 2 | Straight | 7.5 | Polybutylene Terephthalate | Polybutylene Terephthalate | Polybutylene Terephthalate/Polycarbonate | Silver | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
BTN K01 10
Switch Access Square Button Tactile Switch Bulk
|
Von 0,2632 € bis 0,2853 €
pro Stück
|
Littelfuse | Schalterzubehör | Square Button | Tactile Switch | Bulk | No | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
59024-38
Long Handle Toggle Switches
|
Von 16,197 € bis 17,7346 €
pro Stück
|
Littelfuse | Kippschalter | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 465000201 Switch Access Locking Ring Push Button Switch/Toggle Switch |
|
Littelfuse | Schalterzubehör | Locking Ring | Push Button Switch/Toggle Switch | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
7301P3HZQE
Switch Toggle ON None ON 3PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
Von 14,8926 € bis 16,1451 €
pro Stück
|
Littelfuse | Kippschalter | ON None ON | Flat Lever | 3PDT | 100000 | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Solder Lug | 9 | Straight | 4.7 | Brass | Stainless Steel | Silver | Bulk | 1000 | <10 | Coin Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1201M2S5ABE2
Switch Slide ON None ON DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
|
|
Littelfuse | Schiebeschalter | ON None ON | Extended Side Slide | DPDT | 100000 | 1000Vrms | Bracket Mount/Through Hole | PC Pins | 6 | Right Angle | 4.7 | Nylon | Stainless Steel | Gold/Nickel | Bulk | 1000 | <10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
465805000
Cap, Yellow
|
|
Littelfuse | Schalterzubehör | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TF2CFF5SP0010C
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 0.44N Screw Mount Solder Bulk
|
|
Littelfuse | Schnappschalter | N.O./N.C. | Momentary | Pin Plunger | SPDT | 10000@(ENEC15/UL) | 1000000 | 1500Vrms | Screw Mount | Solder | Straight | 0.07 | Nylon 6/6 | Nylon 6/6 | 1.72mm | 0.8mm | Bulk | 1000 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
TP11SH9AVKE
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
|
Littelfuse | Druckknopfschalter | OFF Mom | Momentary | Round Plunger | SPST | 60000 | 1000Vrms | Through Hole | PC Pins | 2 | Vertical Right Angle | 5.08 | Thermoplastic Polyester | Stainless Steel | Gold/Nickel | Bulk | 1000 | <20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
E121SD1CGE
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
Von 7,0411 € bis 7,3444 €
pro Stück
|
Littelfuse | Druckknopfschalter | ON Mom | Momentary | Round Plunger | SPDT | 60000 | 1000Vrms | Through Hole | PC Pins | 3 | Straight | 4.7 | (Glass/Nylon)|(Glass/Polyester) | Gold/Nickel | Bulk | 1000 | <50 | Coin Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
7101K12ABE
Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
|
|
Littelfuse | Kippschalter | ON None ON | Locking Lever | SPDT | 100000 | 1000Vrms | 6.35(Round) | PC Mount with Bracket and Threads | PC Pins | 3 | Right Angle | 4.7 | Brass | Stainless Steel | Gold/Nickel | Bulk | 1000 | <10 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
CR102J3RS215QF7
Switch Rocker ON None OFF SPST Quick Connect Round Rocker 16A 250VAC Bulk
|
Von 1,7242 € bis 1,8685 €
pro Stück
|
Littelfuse | Wippschalter | ON None OFF | Neon Lamp | Round Rocker | SPST | Black | 10000 | 1500Vrms | 20.2(Round) | Panel Mount | Quick Connect | 2 | Straight | Polycarbonate | Nylon 6/6 | Silver | Black | Bulk | 100 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
K12SB L RD0 1.5 9N O LFTX
High Performance SMT Key Switches
|
Von 3,3292 € bis 3,4735 €
pro Stück
|
Littelfuse | Schlüsseltaste | High Performance | LED | Round Button | >300Vrms | Surface Mount | Gull Wing | Straight | 1.5 | <10 | Tape and Reel | >1000 | <100 | No | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
| ATP19-HN Anti-Vandal Sealed Pushbutton Switch HEX NUT |
|
Littelfuse | Schalterzubehör | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
708909000
Switch Access Round Cap Push Button Switch
|
|
Littelfuse | Schalterzubehör | Round Cap | Push Button Switch | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
FA0115RN02QE
Switch Rotary SPDT Screwdriver PC Pins 4A 250VAC 28VDC
|
|
Littelfuse | Drehschalter | Screwdriver | SPDT | 90 | 10000 | 1000Vrms | Through Hole | PC Pins | Shorting | 3 | Straight | Nylon 6/6 | Nylon 6/6 | Silver | 1000 | <10 | Copper | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TP11MS9AVBE
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
Von 5,6098 € bis 6,0788 €
pro Stück
|
Littelfuse | Druckknopfschalter | OFF Mom | Momentary | Round Plunger | SPST | 60000 | 1000Vrms | Through Hole | PC Pins | 2 | Vertical Right Angle | 5.08 | Thermoplastic Polyester | Stainless Steel | Gold/Nickel | Bulk | 1000 | <20 | Copper Alloy | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
08080670
Battery Disconnect Switches 200A - SPST - Ip65 - M10 Studs
|
Von 71,3357 € bis 77,9959 €
pro Stück
|
Littelfuse | Andere Schalter | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
E125SD1V31BE
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
|
|
Littelfuse | Druckknopfschalter | ON Mom | Momentary | Round Plunger | SPDT | 60000 | 1000Vrms | Bracket Mount/Through Hole | PC Pins | 3 | Straight | 4.7 | (Glass/Nylon)|(Glass/Polyester) | Gold/Nickel | Bulk | 1000 | <50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
7215SDZQE
Switch Toggle Mom ON Mom SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
|
Littelfuse | Kippschalter | Mom ON Mom | Round Lever | SP3T | 40000 | 1000Vrms | 6.35(Round) | Panel Mount with Threads | Solder Lug | 6 | Straight | 4.7 | Brass | Stainless Steel | Silver | Bulk | 1000 | <10 | Coin Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
D6C30 F1 LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
|
|
Littelfuse | Schlüsseltaste | N.O. | Square Button | SPST | 250000 | 250VAC | Through Hole | PC Pins | 4 | Straight | 5 | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
U21J2ZGD2
Miniature Rocker and Lever Handle Switches
|
|
Littelfuse | Wippschalter | 1000Vrms | Solder Lug | <10 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
95612
95 Standard Body Ignition Switches
|
Von 28,0661 € bis 30,4157 €
pro Stück
|
Littelfuse | Schlüsselschalter | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 2484-A-BX Single-Pole Battery Switches |
|
Littelfuse | Andere Schalter | Lever | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
7201TCQE
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
|
Von 14,027 € bis 15,1284 €
pro Stück
|
Littelfuse | Kippschalter | ON None ON | Round Lever | DPDT | 100000 | 1000Vrms | 11.91(Round) | PC Mount with Threads | PC Pins | 6 | Straight | 4.7 | Brass | Stainless Steel | Silver | Bulk | 1000 | <10 | Coin Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |