Littelfuse Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Secondary Side Current - (mA) | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Burden - (VA) | Minimum Self Resonant Frequency - (Hz) | High Potential | Accuracy | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CT200L
Current Transformer 1:40 600VAC 200000mA Prim. 2 Terminal Wire Lead Flange Mount
|
Von 143,0198 € bis 155,0019 €
pro Stück
|
Littelfuse | Stromwandler | 1:40 | 200000 | 5000 | Wire Lead | 2 | 600VAC | 3% | 2 | 154 | 144.5 | 44.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1624094-2
Inductor RF Molded/Unshielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 0.11A 8Ohm DCR 1812 T/R
|
|
Littelfuse | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded/Unshielded | Ferrite | 100u | 10% | 796K | 0.11 | 0.11 | 796K | 8 | 8M | 2 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
PGC-5130
Current Transformer 30000mA Prim.
|
Von 810,4398 € bis 874,9523 €
pro Stück
|
Littelfuse | Stromwandler | Ground Fault Current Transformer | 30000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
PGC-5060
Current Transformer 30000mA Prim.
|
Von 666,2846 € bis 719,3224 €
pro Stück
|
Littelfuse | Stromwandler | Ground Fault Current Transformer | 30000 | 30000 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PGC-5025
Current Transformer 30000mA Prim.
|
418,1869 €
pro Stück
|
Littelfuse | Stromwandler | Ground Fault Current Transformer | 30000 | 30000 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PGC-5095
Current Transformer 30000mA Prim.
|
Von 687,2554 € bis 741,9706 €
pro Stück
|
Littelfuse | Stromwandler | Ground Fault Current Transformer | 30000 | 30000 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PGC-5200
GROUND-FAULT CURRENT TRANSFORMER
|
1.530,674 €
pro Stück
|
Littelfuse | Stromwandler | No | No | No | No | No | EAR99 | No |