Littelfuse Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input Type | Contactor Type | Contact Arrangement | Relay Type | Number of Poles | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Body Material | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
777VA-03
Protection Relay
|
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
KSD1412S
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 40,125 € bis 43,4831 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 68 | 2s | Fixed | 30.7 | 1 | 2 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
777-P2
Protection Relay
|
Von 528,9338 € bis 571,0427 €
pro Stück
|
Littelfuse | Sonstige Relais | 707.6 | 128.27 | 97.79 | 77.47 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TS6321P
Time Delay Relays 24VDC Relay/Solid State Output
|
Von 43,234 € bis 46,8583 €
pro Stück
|
Littelfuse | Zeitrelais | Active | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LCB111 Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube |
Von 1,442 € bis 1,5622 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 350 | 0.12 | AC|DC | MOSFET | 3750(RMS) | 1 Form B | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
777-575-KW/HP-P2
Protection Relay Module
|
Von 548,4638 € bis 592,1272 €
pro Stück
|
Littelfuse | Sonstige Relais | 707.6 | 128.27 | 97.79 | 77.47 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TS1221
Time Delay Relay 24VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 43,234 € bis 46,8583 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 24 | 68 | 30.7 | 1 | 2 | Surface Mount | No | Quick Connect | Active | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
HE722A2400
Reed Relay 24VDC 2.15KOhm 0.5A DPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | DPST-NO | 24 | 11.16 | 2.15K | 16VDC | 2VDC | 200 | 9.52 | 0.5 | 250VDC(Min) | 8 | Through Hole | 10W | Non-Latching | 1 | No | PC Pin | No | DIP | Active | 19.5 | 5.5 | Bulk | 2 Form A | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
HLMUDLAAA
Protection Relays Voltage Monitoring Relays
|
Von 143,8042 € bis 155,8451 €
pro Stück
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EL731-04-00
Electromechanical Relay 120 to 240VDC 120 to 240VAC 3PDT(129x96x48)mm Panel Earth Leakage Relay
|
Von 1.951,3188 € bis 2.106,6572 €
pro Stück
|
Littelfuse | Sonstige Relais | Earth Leakage Relay | 3PDT | 120 to 240 | 120 to 240 | 96 | Panel Mount | Non-Latching | Yes | Screw Terminal | No | Active | 129 | 48 | 3 Form C | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
PM1204
Solid State Relay 100mA 1.5V DC-IN 0.5A 400V AC-OUT 6-Pin PDIP Tube
|
Von 2,8419 € bis 3,0798 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 100 | 400 | 0.5(RMS) | AC | SCR | 3750(RMS) | 12 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
PLA192STR
Solid State Relay 50mA 1.5V DC-IN 0.15A 600V AC/DC-OUT 6-Pin PDIP SMD T/R
|
Von 1,533 € bis 2,1377 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 600 | 0.15 | AC|DC | MOSFET | 5000(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
HRDS321
Time Delay Relay 24VDC 30A SPDT(51.3x38.1x76.7)mm SMD
|
Von 68,6643 € bis 74,4099 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 | 111 | 1s to 100s | On-Board Potentiometer | 38.1 | 30 | 7 | Surface Mount | No | 0.25Quick Connect | 51.3 | 76.7 | 1 Form C | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||
| KRDB4160S Dedicated Delay On Break, Time Delay Relay |
Von 58,4784 € bis 63,3738 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
201-100-DPDT-60MS
Relay 120V AC-IN 10A 240V AC-OUT
|
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDM230AL
Time Delay Relay 230VAC 10A DPDT(60.7x45.2x81.3)mm Socket
|
Von 83,9001 € bis 90,9254 €
pro Stück
|
Littelfuse | Zeitrelais | DPDT | 230 | 170 | 240 | 28 | 1s to 1023s | DIP Switch | 45.2 | 10 | 8 | Socket | Yes | 8-Pin Circular Plug | Active | 60.7 | 81.3 | 2 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
DCNLM100NB12
DC MAX Contactor Relay
|
|
Littelfuse | Contactors | 380 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FS512
Time Delay Relay 12VDC 10A DPDT(60.7x45.2x91.6)mm Socket Flasher Relay
|
Von 78,3262 € bis 84,8877 €
pro Stück
|
Littelfuse | Zeitrelais | Active | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HRDB120
SPDT Time Delay Relays 12VDC Relay Output
|
Von 68,6643 € bis 74,4099 €
pro Stück
|
Littelfuse | Zeitrelais | Active | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-107L
Ground-Fault Ground-Check Monitor
|
Von 1.268,2662 € bis 1.369,2314 €
pro Stück
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TS12190
Time Delay Relays 24VAC Relay Output
|
Von 59,6378 € bis 64,3443 €
pro Stück
|
Littelfuse | Zeitrelais | Active | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
777-ACCUPOWER
Protection Relays Motor and Pump Protection - 3-Phase Pump Protection
|
Von 548,4638 € bis 592,1272 €
pro Stück
|
Littelfuse | Sonstige Relais | 589.67 | 128.27 | 97.79 | 77.47 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
777-575-LR-P2
Electromechanical Relay 500 to 600VAC 10A SPDT(97.79x128.27x77.47)mm DIN Rail/SMD Protection Relay
|
Von 528,9338 € bis 571,0427 €
pro Stück
|
Littelfuse | Sonstige Relais | Protection Relay | SPDT | 500 to 600 | 707.6 | 240 | 128.27 | DIN Rail/Surface Mount | Non-Latching | No | Screw Terminal | No | 97.79 | 77.47 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
201-200-SP-DPDT
Single-phase voltage, phase monitor
|
Von 125,3133 € bis 135,8084 €
pro Stück
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PAA132S
Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD Tube
|
Von 4,9632 € bis 5,184 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 0.9 | 50 | 60 | 0.6 | AC|DC | MOSFET | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No |