Littelfuse Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input Type | Contactor Type | Contact Arrangement | Relay Type | Number of Poles | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Body Material | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XAA117S
Solid State Relay 50mA 1.4V DC-IN 0.15A 60V AC/DC-OUT 8-Pin DIP SMD Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 0.9 | 50 | 60 | 0.15 | AC|DC | MOSFET | 3750(RMS) | 1 | 5 | 5 | 2 Form A | Tube | 8 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
ER-15KV
Sensing Resistor, Used On Systems Up To 15 kV
|
Von 1.781,8955 € bis 1.923,7445 €
pro Stück
|
Littelfuse | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE3321C1200
Reed Relay 12VDC 500Ohm 0.25A SPDT(24.13x7x7.4)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPDT | 12 | 24 | 500 | 9VDC | 1VDC | 175 | 7 | 0.25 | 200VDC(Min) | 5 | Through Hole | 5W | Non-Latching | 3 | No | PC Pin | No | SIP | Active | 24.13 | 7.4 | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
KRPSA22B
Time Delay Relay 24 to 240VDC 24/240VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 63,1155 € bis 68,4034 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24|240 | 24 to 240 | 74 | 240 | 28 | 30.7 | 10 | 5 | Surface Mount | No | Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
50R-400-ALT
Protection Relay
|
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
KRPS4160MM
Time Delay Relay 120VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 63,1155 € bis 68,4034 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 120 | 74 | 240 | 28 | 30.7 | 10 | 5 | Surface Mount | No | Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
KRPSA10.1SFT
Time Delay Relay 24 to 240VDC 24/240VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 63,1155 € bis 68,4034 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 240|24 | 24 to 240 | 74 | 240 | 28 | 30.7 | 10 | 5 | Surface Mount | No | Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
KRPS913MB
Time Delay Relay 230VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 63,1155 € bis 68,4034 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 230 | 74 | 240 | 28 | 30.7 | 10 | 5 | Surface Mount | No | Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
KRPSA21RE
Time Delay Relay 24 to 240VDC 24/240VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 63,1155 € bis 68,4034 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24|240 | 24 to 240 | 74 | 240 | 28 | 30.7 | 10 | 5 | Surface Mount | No | Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
KRPSA24M
Time Delay Relay 24 to 240VDC 24/240VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 63,1155 € bis 68,4034 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 240|24 | 24 to 240 | 74 | 240 | 28 | 30.7 | 10 | 5 | Surface Mount | No | Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
KRPSD22M
Time Delay Relay 12 to 48VDC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 63,1155 € bis 68,4034 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 12 to 48 | 74 | 240 | 28 | 30.7 | 10 | 5 | Surface Mount | No | Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
THS422C
Timer Combined Into One Compact
|
Von 87,4279 € bis 94,7411 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TS1211.5
Time Delay Relay 24VAC 1A ( (50.8mm 30.7mm 50.8mm)) SMD
|
Von 42,6589 € bis 46,235 €
pro Stück
|
Littelfuse | Zeitrelais | 24 | 68 | 1.5s | Fixed | 30.7 | 1 | 4 | Surface Mount | No | 50.8 | 50.8 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
PLA110L
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
|
Von 1,933 € bis 2,0948 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 400 | 0.15 | AC|DC | MOSFET | 3750(RMS) | 1 | 0.25 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| KRDM4110S Dedicated Delay On Make, Time Delay Relay |
Von 50,4721 € bis 54,6922 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-330HV-28-01
Electromechanical Relay 48VDC SPST-NO/SPST-NC/DPDT(98x132x213)mm Panel Protection Relay
|
Von 4.742,9619 € bis 5.120,5366 €
pro Stück
|
Littelfuse | Sonstige Relais | Protection Relay | SPST-NO|SPST-NC|DPDT | 48 | 132 | 26 | Panel Mount | Latching | No | Screw Terminal | No | 98 | 213 | 1 Form A|1 Form B|2 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
ARP23S
Electromechanical Relay 24VAC 10A DPDT(60.7x45.2x73.9)mm Plug-In Alternating Relay
|
Von 85,3687 € bis 92,5124 €
pro Stück
|
Littelfuse | Sonstige Relais | Alternating Relay | DPDT | 24 | 159 | 250 | 45.2 | 8 | Plug-In | Non-Latching | Yes | 8-Pin Circular Plug | No | Active | 60.7 | 73.9 | 2 Form C | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
SE-330AU-04-00
Electromechanical Relay 120/240VDC 120/240VAC SPST-NO/SPST-NO/DPDT( (98mm 132mm 213mm)) Panel Protection Relay
|
Von 4.160,8804 € bis 4.492,1268 €
pro Stück
|
Littelfuse | Sonstige Relais | Protection Relay | SPST-NO|DPDT | 120|240 | 120|240 | 132 | Panel Mount | Latching | No | Screw Terminal | No | 98 | 213 | 2 Form C|1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-330HV-07-00
Electromechanical Relay 120/240VDC 120/240VAC SPST-NO/SPST-NO/DPDT(98x132x213)mm Panel Protection Relay
|
Von 4.515,4646 € bis 4.874,93 €
pro Stück
|
Littelfuse | Sonstige Relais | Protection Relay | SPST-NO|DPDT | 120|240 | 120|240 | 132 | 26 | Panel Mount | Latching | No | Screw Terminal | No | 98 | 213 | 1 Form A|2 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1510G
Solid State Relay 50mA 1.45V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
|
Von 1,5228 € bis 1,5338 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.45 | 1.15 | 50 | 250 | 0.2 | AC|DC | MOSFET | 3750(RMS) | 1 | 2 | 2 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
TRM24D1X10
Time Delay Relay 24/28VDC 8A DPDT( (60.33mm 44.45mm 104.78mm)) Socket
|
|
Littelfuse | Zeitrelais | DPDT | 24|28 | 113 | 240 | 10s | Fixed | 44.45 | 8 | 8 | Socket | 0.33HP | No | 8-Pin Circular Plug | 60.33 | 104.78 | 2 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
TL230A5
Dedicated HVAC, Time Delay Relay
|
Von 39,2693 € bis 42,5572 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PLA140STR
Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
|
Von 2,1787 € bis 2,2651 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 400 | 0.25 | AC|DC | MOSFET | 3750(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
KRDR420A3
Time Delay Relay 120VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 65,4375 € bis 70,9202 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 120 | 74 | 230 | 28 | 0.1s to 10s|0.1min to 10min | Knob | 30.7 | 10 | 5 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
LBB127P
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
|
Von 3,1787 € bis 3,4447 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 250 | 0.2 | AC|DC | MOSFET | 3750(RMS) | 2 Form B | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No |