Littelfuse Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input Type | Contactor Type | Contact Arrangement | Relay Type | Number of Poles | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Body Material | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350400
Electromechanical Relay 380 to 480VAC 10A SPDT(133.35x9.53x73.99)mm Flange Phase Monitoring Relay
|
273,3764 €
pro Stück
|
Littelfuse | Sonstige Relais | Phase Monitoring Relay | SPDT | 380 to 480 | 476.3 | 600 | 9.53 | 6 | Flange Mount | Yes | Screw Terminal | No | 133.35 | 73.99 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-TA6ASF-WL
Relay Accessories Termination Assembly for Electromechanical Relay
|
Von 406,3953 € bis 440,4275 €
pro Stück
|
Littelfuse | Termination Assembly | Electromechanical Relay | Active | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PLA192
Solid State Relay 50mA 1.5V DC-IN 0.15A 600V AC/DC-OUT 6-Pin PDIP Tube
|
Von 1,7355 € bis 1,8813 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 600 | 0.15 | AC|DC | MOSFET | 5000(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| KRDM433 Dedicated Delay On Make, Time Delay Relay |
Von 50,4721 € bis 54,6922 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RK-311R-01 Relay Accessories Remote LED for Electromechanical Relay |
Von 151,3231 € bis 163,9919 €
pro Stück
|
Littelfuse | Remote LED | Electromechanical Relay | 50 | Panel Mount | 30 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| SE-704-03-CC Earth-Leakage Monitor |
Von 1.011,2469 € bis 1.091,7515 €
pro Stück
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1125N
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
|
Von 0,6931 € bis 0,7557 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 400 | 0.1 | AC|DC | MOSFET | 1500(RMS) | 1 | 2 | 2 | 1 Form B | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
ESDR420B1
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 64,4799 € bis 69,8779 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 68 | 0.1s to 10s|1s to 100s | Potentiometer | 30.7 | 1 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1972GSTR
Solid State Relay 50mA 1.5V DC-IN 0.25A 800V AC-OUT 6-Pin PDIP SMD T/R
|
Von 0,5896 € bis 0,6303 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 800 | 0.25(RMS) | AC | SCR | 3750(RMS) | 1 | 8.3 | 8.3 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
| LCA127L Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP Tube |
2,4058 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 250 | 0.17 | AC|DC | MOSFET | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
PAA140PTR
Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 8-Pin FPAK T/R
|
Von 4,3735 € bis 4,5676 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 0.9 | 50 | 400 | 0.25 | AC|DC | MOSFET | 3750(RMS) | 2 Form A | Tape and Reel | 8 | FPAK | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
FA155-2
Time Delay Relay 120VAC (50.8x38.4x50.8)mm SMD
|
Von 149,9757 € bis 162,5259 €
pro Stück
|
Littelfuse | Zeitrelais | 120 | 111 | 38.4 | 3 | Surface Mount | No | Quick Connect | Active | 50.8 | 50.8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TSS622
Time Delay Relay 230VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 42,0742 € bis 45,591 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 230 | 68 | 30.7 | 1 | 6 | Surface Mount | No | Quick Connect | Unconfirmed | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
460-VBM
3-Phase Voltage Monitor Protection Relays
|
Von 91,1989 € bis 98,8341 €
pro Stück
|
Littelfuse | Sonstige Relais | 317.51 | 56.69 | 52.9 | 88.9 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FPS-CTU-02-00
Feeder Protection Relay
|
Von 4.272,5105 € bis 4.612,6378 €
pro Stück
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TSD7611S
Interval Time-Delay Relay 230VAC
|
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RS4A22
Time Delay Relay 120VAC
|
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TAC1223
Time Delay Relay 24VAC 0.5A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 40,2014 € bis 43,5657 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 24 | 68 | 2s to 180s | External | 30.7 | 0.5 | 4 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-330HV-27-00
Electromechanical Relay 48VDC SPST-NO/SPST-NO/DPDT(98x132x213)mm Panel Protection Relay
|
Von 4.742,9619 € bis 5.120,5366 €
pro Stück
|
Littelfuse | Sonstige Relais | Protection Relay | SPST-NO|DPDT | 48 | 132 | 26 | Panel Mount | Latching | No | Screw Terminal | No | 98 | 213 | 1 Form A|2 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
LLC44B4A
Electromechanical Relay 120VAC 4A SPDT(60.7x45.2x73.9)mm Socket Protection Relay
|
Von 72,3015 € bis 78,3606 €
pro Stück
|
Littelfuse | Sonstige Relais | Protection Relay | SPDT | 120 | 170 | 240 | 28 | 45.2 | 8 | Socket | Non-Latching | No | 8-Pin Circular Plug | No | 60.7 | 73.9 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
TSB634
Dedicated Time Delay Relay
|
Von 46,0571 € bis 49,9128 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
KSD1320
Time Delay Relay 24VDC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 39,5913 € bis 42,9047 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 24 | 68 | 0.1s to 10s | External | 30.7 | 1 | 2 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TSD7424
Interval/Delay-on-Break Timer
|
Von 43,9555 € bis 47,6417 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LAA100LS
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
Von 2,971 € bis 3,1007 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 0.9 | 50 | 350 | 0.12 | AC|DC | MOSFET | 3750(RMS) | 1 | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
TDUBL3002A
DELAY ON BREAK (RELEASE) TDUB DIGI-SET TIMING MODULE
|
Von 65,4798 € bis 70,9541 €
pro Stück
|
Littelfuse | Zeitrelais | Active | No | No | No | No | EAR99 |