Littelfuse Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input Type | Contactor Type | Contact Arrangement | Relay Type | Number of Poles | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Body Material | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PLMU11
Universal Plug-In 3 Phase Voltage Monitor
|
Von 134,468 € bis 145,7301 €
pro Stück
|
Littelfuse | Sonstige Relais | 244 | 45.2 | 60.7 | 77 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
102600
Protection Relay
|
Von 124,4261 € bis 134,8408 €
pro Stück
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| SE-134-SMA Ground-Fault Ground-Check Monitor |
Von 257,8009 € bis 279,3846 €
pro Stück
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MSM42W6
Time Delay Relay 120VAC 0.5A SPST-NO Bracket
|
Von 37,066 € bis 40,1675 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 34 | 2s | Fixed | 0.5 | 2 | Bracket Mount | No | Wire Lead | 1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
WVM011AL
Electromechanical Relay 500 to 600VAC 10A SPDT(111.8x61x175.3)mm SMD Voltage Monitoring Relay
|
|
Littelfuse | Sonstige Relais | Voltage Monitoring Relay | SPDT | 500 to 600 | 709 | 250 | 61 | 8 | Surface Mount | Non-Latching | Yes | Screw Terminal | No | 111.8 | 175.3 | 1 Form C | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
EL731-00-10
Electromechanical Relay 120/240VDC 120/240VAC 3PDT(96x129x48)mm Panel Protection Relay
|
Von 1.162,0022 € bis 1.254,5146 €
pro Stück
|
Littelfuse | Sonstige Relais | Protection Relay | 3PDT | 120|240 | 120|240 | 129 | Panel Mount | No | Plug-In/Wire Clamping | No | 96 | 48 | 3 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
KRDS424
Time Delay Relay 120VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 57,7006 € bis 62,5308 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 120 | 74 | 230 | 28 | 1min to 100min | Potentiometer | 30.7 | 10 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
SE-105DL
Ground-Fault Ground-Check Monitor
|
Von 1.627,6573 € bis 1.757,2357 €
pro Stück
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PAA132STR
Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD T/R
|
3,9473 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 0.9 | 50 | 60 | 0.6 | AC|DC | MOSFET | 3750(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SD12-PC
Relay Sockets Screw Terminal Panel Mount
|
Von 31,5662 € bis 34,2102 €
pro Stück
|
Littelfuse | Relaissockel | 12 | Panel Mount | Screw Terminal | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-GRM1000
Ground-Reference Module for Relay
|
Von 1.357,6198 € bis 1.465,6992 €
pro Stück
|
Littelfuse | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ERDM222
Time Delay Relay 24VAC 10A DPDT(63.5x43.2x88.9)mm SMD
|
Von 65,7341 € bis 71,2338 €
pro Stück
|
Littelfuse | Zeitrelais | DPDT | 24 | 162 | 0.1s to 5s | Knob | 43.2 | 10 | 10 | Surface Mount | No | 0.25Quick Connect | 63.5 | 88.9 | 2 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ERDM4130S
Time Delay Relay 120VAC 10A DPDT(63.5x43.2x88.9)mm SMD
|
Von 65,7341 € bis 71,2338 €
pro Stück
|
Littelfuse | Zeitrelais | DPDT | 120 | 162 | 30s | Fixed | 43.2 | 10 | 10 | Surface Mount | No | 0.25Quick Connect | 63.5 | 88.9 | 2 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HRDR121A4R
Time Delay Relay 12VDC 30A SPDT(51.3x38.1x76.7)mm SMD
|
Von 67,7509 € bis 73,4201 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 12 | 111 | 240 | 28 | 1s to 100s|1min to 100min | Potentiometer | 38.1 | 30 | 4 | Surface Mount | No | 0.25Quick Connect | 51.3 | 76.7 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
HRDS120
Time Delay Relay 12VDC 30A SPDT(51.3x38.1x76.7)mm SMD
|
Von 67,7509 € bis 73,4201 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 12 | 111 | 0.1s to 10s | On-Board Potentiometer | 38.1 | 30 | 7 | Surface Mount | No | 0.25Quick Connect | 51.3 | 76.7 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HRDS313M
Time Delay Relay 24VDC 30A SPDT(51.3x38.1x76.7)mm SMD
|
Von 82,5214 € bis 87,411 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 | 111 | 3min | Fixed | 38.1 | 30 | 7 | Surface Mount | No | 0.25Quick Connect | 51.3 | 76.7 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HRDR330A0R
Time Delay Relay 24VDC 30A SPDT(51.3x38.1x76.7)mm SMD
|
88,3346 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 | 111 | 240 | 28 | 0.1s to 10s | Potentiometer | 38.1 | 30 | 4 | Surface Mount | No | 0.25Quick Connect | 51.3 | 76.7 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
HRDR321A4R
Time Delay Relay 24VDC 30A SPDT(51.3x38.1x76.7)mm SMD
|
Von 67,7509 € bis 73,4201 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 | 111 | 240 | 28 | 1s to 100s|1min to 100min | Potentiometer | 38.1 | 30 | 4 | Surface Mount | No | 0.25Quick Connect | 51.3 | 76.7 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
HRDS421
Time Delay Relay 120VAC 30A SPDT(51.3x38.1x76.7)mm SMD
|
Von 67,7509 € bis 73,4201 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 120 | 111 | 1s to 100s | On-Board Potentiometer | 38.1 | 30 | 7 | Surface Mount | No | 0.25Quick Connect | 51.3 | 76.7 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HRISW21FT
Time Delay Relay 24 to 110VDC 24 to 240VAC 30A SPDT(50.8x38.1x76.2)mm SMD
|
97,1901 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 to 240 | 24 to 110 | 111 | 0.1s to 10s | On-Board Potentiometer | 38.1 | 30 | 5 | Surface Mount | No | 0.25Quick Connect | 50.8 | 76.2 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
HRISW27I
Time Delay Relay 24 to 110VDC 24 to 240VAC 30A SPDT(50.8x38.1x76.2)mm SMD
|
Von 74,9794 € bis 81,2502 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 to 240 | 24 to 110 | 111 | 0.1h to 10h | On-Board Potentiometer | 38.1 | 30 | 5 | Surface Mount | No | 0.25Quick Connect | 50.8 | 76.2 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
KRDB110.1S
Time Delay Relay 12VDC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 57,7006 € bis 62,5308 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 12 | 74 | 250 | 28 | 0.1s | Fixed | 30.7 | 10 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
KRDB120
Time Delay Relay 12VDC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 57,7006 € bis 62,5308 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 12 | 74 | 250 | 28 | 0.1s to 10s | Potentiometer | 30.7 | 10 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
KRDB112.5S
Time Delay Relay 12VDC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 57,7006 € bis 62,5308 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 12 | 74 | 250 | 28 | 2.5s | Fixed | 30.7 | 10 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
KRDB217S
Time Delay Relay 24VDC 24VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 57,7006 € bis 62,5308 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 | 24 | 74 | 250 | 28 | 7s | Fixed | 30.7 | 10 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 |