Littelfuse Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input Type | Contactor Type | Contact Arrangement | Relay Type | Number of Poles | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Body Material | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Power Rating | Maximum DC Switching Voltage - (V) | I/O Isolation Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | Operating Mode | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TAC1413
Time Delay Relay 120VAC 0.5A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 40,2014 € bis 43,5657 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 68 | 3s | Fixed | 30.7 | 0.5 | 4 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TDI120AL
Time Delay Relay 120VAC 8A DPDT(60.33x44.45x104.78)mm Socket
|
Von 88,5804 € bis 95,9953 €
pro Stück
|
Littelfuse | Zeitrelais | DPDT | 120 | 113 | 120/240 | 1s to 1023s | DIP Switch | 44.45 | 8 | 8 | Socket | 0.33HP | Yes | 8-Pin Circular Plug | 60.33 | 104.78 | 2 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
TDUIL3002A
Time Delay Relay 12 to 24VDC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
85,5382 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 12 to 24 | 68 | 0.1s to 1023s | DIP Switch | 30.7 | 1 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TDUI3000A
Time Delay Relay 24 to 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 65,4798 € bis 70,9541 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 24 to 120 | 68 | 1s to 1023s | DIP Switch | 30.7 | 1 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TH1C621
Time Delay Relay 230VAC 20A SPST-NO(50.8x38.4x50.8)mm SMD
|
Von 84,9026 € bis 92,0124 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 230 | 111 | 0.1s to 3s | External | 38.4 | 20 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
THD2C433
Time Delay Relay 120VAC 20A SPST-NO(50.8x38.4x50.8)mm SMD
|
Von 87,1398 € bis 94,436 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 111 | 0.1min to 10min | On-Board Potentiometer | 38.4 | 20 | 4 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TH1C415
Time Delay Relay 120VAC 20A SPST-NO(50.8x38.4x50.8)mm SMD
|
Von 84,9026 € bis 92,0124 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 111 | 5s | Fixed | 38.4 | 20 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
THDS410.25SA
Time Delay Relay 120VAC 6A SPST-NO(50.8x38.4x50.8)mm SMD
|
Von 60,5225 € bis 65,59 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 111 | 0.25s | Fixed | 38.4 | 6 | 4 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
THDS610.25SA
Time Delay Relay 230VAC 6A SPST-NO(50.8x38.4x50.8)mm SMD
|
Von 60,5225 € bis 65,59 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 230 | 111 | 0.25s | Fixed | 38.4 | 6 | 4 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TDUIL3001A
Time Delay Relay 100 to 240VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
85,5382 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 100 to 240 | 68 | 0.1s to 1023s | DIP Switch | 30.7 | 1 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TRB120A3X600
Time Delay Relay 120VAC 10A SPDT( (60.7mm 45.2mm 91.6mm)) Socket
|
Von 89,4871 € bis 96,9783 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 120 | 170 | 7s to 600s | Lock shaft | 45.2 | 10 | 8 | Socket | No | 8-Pin Circular Plug | 60.7 | 91.6 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TSB222
Time Delay Relay 24VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 46,0571 € bis 49,9128 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 24 | 68 | 0.5s to 60s | External | 30.7 | 1 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TSD1311.2S
Time Delay Relay 24VDC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 55,8786 € bis 60,5563 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 24 | 68 | 1.2s | Fixed | 30.7 | 1 | 4 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TSDB431
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 55,3702 € bis 60,0055 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 68 | 1s to 100s | On-Board Potentiometer | 30.7 | 1 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TSDB421
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 55,3702 € bis 60,0055 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 68 | 1s to 100s | External | 30.7 | 1 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TSDR4412SA1
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 55,3702 € bis 60,0055 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 68 | 12s|1s to 100s | Fixed | 30.7 | 1 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TSDR610.2SA0.2S
Time Delay Relay 230VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 55,3702 € bis 60,0055 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 230 | 68 | 0.2s | Fixed | 30.7 | 1 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TSDR4430SA2
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Von 55,3702 € bis 60,0055 €
pro Stück
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 68 | 30s|10s to 1000s | Fixed | 30.7 | 1 | 3 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MSM110W6
Time Delay Relay
|
Von 37,066 € bis 40,1675 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
KSDS420
Time Delay Relay
|
Von 43,5402 € bis 47,1841 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HRDM3112S
Time Delay Relay 24VDC 30A SPDT(76.7x51.3x38.1)mm SMD
|
Von 67,7509 € bis 73,4201 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 | 111 | 12s | Fixed | 51.3 | 30 | 4 | Surface Mount | No | 0.25Quick Connect | 76.7 | 38.1 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
HRDM415M
Time Delay Relay 120VAC 30A SPDT(76.7x51.3x38.1)mm SMD
|
Von 67,7509 € bis 73,4201 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 120 | 111 | 5min | Fixed | 51.3 | 30 | 4 | Surface Mount | No | 0.25Quick Connect | 76.7 | 38.1 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
KRD9423B
Time Delay Relay 120VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 57,7006 € bis 62,5308 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 120 | 74 | 230 | 28 | 0.1min to 10min | Potentiometer | 30.7 | 10 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
KRD9220B
Time Delay Relay 24VDC 24VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 57,7006 € bis 62,5308 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 | 24 | 74 | 230 | 28 | 0.1s to 10s | Potentiometer | 30.7 | 10 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
KRD93115MA
Time Delay Relay 24VDC 10A SPDT(50.8x30.7x50.8)mm SMD
|
Von 57,7006 € bis 62,5308 €
pro Stück
|
Littelfuse | Zeitrelais | SPDT | 24 | 74 | 230 | 28 | 15min | Fixed | 30.7 | 10 | 6 | Surface Mount | No | 0.25Quick Connect | 50.8 | 50.8 | 1 Form C | No | No | No | No | EAR99 |