Littelfuse Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Relay Type | Contactor Type | Body Material | Number of Poles | Contact Arrangement | Maximum Current Rating - (A) | Input Type | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Maximum Input Voltage | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Maximum AC Switching Voltage - (V) | Coil Resistance - (Ohm) | Output Device | Number of Terminals | Maximum Pick-Up Voltage | Maximum DC Switching Voltage - (V) | Output Type | Minimum Dropout Voltage | Product Length - (mm) | Maximum Switching Power | Maximum Power Rating | Time Range | Product Depth - (mm) | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Termination Style | Mounting | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | I/O Isolation Voltage | Product Height - (mm) | Operating Mode | Maximum Turn-On Time - (ms) | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Coil Suppression Diode | Life Cycle | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
THS422B
Time Delay Relay, Single Shot
|
|
Littelfuse | Zeitrelais | Active | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PLA150
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP Tube
|
Von 2,1751 € bis 2,3574 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 0.9 | 250 | 1.5 | 0.25 | 50 | MOSFET | DC|AC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SRP1-CCDD2-050EC-N
Relay SSR 42mA 32V DC-IN 50A 650V DC-OUT
|
|
Littelfuse | Halbleiterrelais | DC | 5 | 650 | 32 | 50 | 42 | IGBT|MOSFET | DC | 4000(RMS) | 1 Form A | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ISS-100
Single-Channel Intrinsically Safe Relay
|
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ESDR421A4
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
|
Littelfuse | Zeitrelais | SPST-NO | 120 | 3 | 50.8 | 1s to 100s|1min to 100min | 30.7 | Potentiometer | 0.25Quick Connect | Surface Mount | 1 | 50.8 | No | 68 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
KRPSD21B
Time Delay Relay 12 to 48VDC 10A SPDT(50.8x30.7x50.8)mm SMD
|
|
Littelfuse | Zeitrelais | SPDT | 12 to 48 | 240 | 5 | 28 | 50.8 | 30.7 | Quick Connect | Surface Mount | 10 | 50.8 | No | 74 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
LCA110
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
|
0,9813 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 0.9 | 350 | 1.5 | 0.12 | 50 | MOSFET | DC|AC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
HRDB223
Time Delay Relay 24VAC 30(NO)/15(NC)A SPDT(50.8x38.1x50.8)mm SMD
|
|
Littelfuse | Zeitrelais | SPDT | 24 | 240 | 5 | 28 | 50.8 | 38.1 | Quick Connect | Surface Mount | 30(NO)/15(NC) | 50.8 | No | Active | 111 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
PLA160S
Solid State Relay 50mA 2.8V DC-IN 0.2A 300V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Von 2,087 € bis 2,335 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.8 | 300 | 2.8 | 0.2 | 50 | MOSFET | AC|DC | 3750(RMS) | 0.05 | 0.05 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
DCNLM200NB24
DC MAX Contactor Relay
|
|
Littelfuse | Contactors | 60 | 470 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC2025NTR
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 8-Pin SOIC N T/R
|
Von 1,2042 € bis 1,2553 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 0.9 | 400 | 1.5 | 0.12 | 50 | MOSFET | AC|DC | 1 | 1500(RMS) | 2 | 1 | 2 Form A | Tape and Reel | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
PLR240A
Protection Relay
|
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-GRM1000
Ground-Reference Module for Relay
|
Von 1.605,9353 € bis 1.675,5434 €
pro Stück
|
Littelfuse | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AC700-CUA-02
Surface-Mount Kit Accessories
|
Von 903,4882 € bis 942,6459 €
pro Stück
|
Littelfuse | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDS12D
Relay Output, Single Shot Time Delay Relay
|
Von 126,6732 € bis 137,2811 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LBB110P
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
|
Von 3,3163 € bis 3,4623 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 0.9 | 350 | 1.5 | 0.12 | 50 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
KSPUA2I
Time Delay Relay 24 to 240VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
|
Littelfuse | Zeitrelais | SPST-NO | 24 to 240 | 4 | 50.8 | 1s to 1023s | 30.7 | DIP Switch | 0.25Quick Connect | Surface Mount | 1 | 50.8 | No | 68 | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
TDIL120AL
Time Delay Relay 120VAC 8A DPDT(60.33x44.45x104.78)mm Socket
|
|
Littelfuse | Zeitrelais | DPDT | 120 | 120/240 | 8 | 60.33 | 0.33HP | 0.1s to 1023s | 44.45 | DIP Switch | 8-Pin Circular Plug | Socket | 8 | 104.78 | Yes | 113 | 2 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
KRPSA21RE
Time Delay Relay 24 to 240VDC 24/240VAC 10A SPDT(50.8x30.7x50.8)mm SMD
|
|
Littelfuse | Zeitrelais | SPDT | 24|240 | 24 to 240 | 240 | 5 | 28 | 50.8 | 30.7 | Quick Connect | Surface Mount | 10 | 50.8 | No | 74 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
THS422C
Timer Combined Into One Compact
|
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| SE-135-XGC-03 Electromechanical Relay 110/250VDC 120/240VAC (98.3x161x212.6)mm Panel Ground Fault Relay |
Von 5.781,1235 € bis 6.031,7056 €
pro Stück
|
Littelfuse | Sonstige Relais | Ground Fault Relay | 120|240 | 110|250 | 98.3 | 161 | Screw Terminal | Panel Mount | 212.6 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TSA141300
Anti-Short Cycle, Solid State Timer
|
Von 54,6982 € bis 59,2766 €
pro Stück
|
Littelfuse | Zeitrelais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ALT115-X
Electromechanical Relay 95 to 125VAC (60.33x104.78x44.45)mm Socket Protective Relay
|
|
Littelfuse | Sonstige Relais | Protective Relay | 95 to 125 | 40 | 240 | 8 | 60.33 | 104.78 | 8-Pin Circular Plug | Socket | 44.45 | Non-Latching | No | No | 172.67 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
LLC54BAS
Pump Controls And Liquid Level Control, Protection Relay
|
|
Littelfuse | Sonstige Relais | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
VTP5P
Relay Accessories Dial for Electromechanical Relay
|
Von 19,9115 € bis 21,5787 €
pro Stück
|
Littelfuse | Dial | Electromechanical Relay | No | No | No | No | EAR99 |