Littelfuse Reed-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HE3621A2410
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPST-NO | 24 | 11.16 | 2.15K | 16VDC | 140 | 200 | 0.5 | 1.5KVAC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 19.05 | 7.62 | 5.08 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
HE3351A1200
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x7x7.4)mm THT Dry
|
Von 1,825 € bis 1,9498 €
pro Stück
|
Littelfuse | Reed-Relais | Dry | SPST-NO | 12 | 24 | 500 | 9VDC | 300 | 1 | 450VDC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 7.4 | 7 | 1 Form A | No | No | No | No | No | EAR99 | No | |||||||
HE722A1230
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(20.14x9.52x5.82)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | DPST-NO | 12 | 24 | 500 | 8VDC | 200 | 0.5 | 250VDC(Min) | 10W | 1 | Through Hole | PC Pin | 8 | DIP | 20.14 | 5.82 | 9.52 | Bulk | 2 Form A | No | No | No | No | No | EAR99 | |||||||
HE3621A0550
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.05mm 5.08mm 7.45mm)) THT Dry
|
Von 1,5573 € bis 1,6873 €
pro Stück
|
Littelfuse | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 200 | 0.5 | 250VDC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | 19.05 | 7.45 | 5.08 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
HE751A1200
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPST-NO | 12 | 12 | 1K | 8VDC | 300 | 0.5 | 450VDC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
HE721A0510
Reed Relay 5VDC 500Ohm 0.5ADC/0.35AAC SPST-NO( (19.5mm 9.52mm 5.5mm)) THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 140 | 200 | 0.5DC/0.35AC | 250VDC(Min)|250VAC(Min) | 10W | 1 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form A | No | No | No | No | No | EAR99 | No | |||||
HE3321C2400
Reed Relay 24VDC 2KOhm 0.25A SPDT(24.13x7x7.4)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPDT | 24 | 12 | 2K | 18VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 5 | SIP | 24.13 | 7.4 | 7 | 1 Form C | No | No | No | No | No | EAR99 | No | |||||||
HE3621A0500
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.05mm 5.08mm 7.62mm)) THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 140 | 200 | 0.5 | 1.5KVAC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 19.05 | 7.62 | 5.08 | Bulk | 1 Form A | No | No | No | No | No | EAR99 | No | |||||
HE722A1200
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | DPST-NO | 12 | 24 | 500 | 8VDC | 200 | 0.5 | 250VDC(Min) | 10W | 1 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 2 Form A | No | No | No | No | No | EAR99 | No | ||||||
HE721C1210
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
Von 2,2349 € bis 2,4221 €
pro Stück
|
Littelfuse | Reed-Relais | Dry | SPDT | 12 | 24 | 500 | 8VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||
HE3621A1250
Reed Relay 12VDC 1KOhm 0.5A SPST-NO( (20.2mm 6.05mm 7.87mm)) THT Dry
|
Von 1,2224 € bis 1,3382 €
pro Stück
|
Littelfuse | Reed-Relais | Dry | SPST-NO | 12 | 12 | 1K | 8VDC | 200 | 0.5 | 1.5KVAC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 20.2 | 7.87 | 6.05 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HE721C0510
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPDT | 5 | 25 | 200 | 3.75VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No |