Littelfuse Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LBA110L
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LBA120LS
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLB190S
Solid State Relay 50mA 1.5V DC-IN 0.13A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Von 3,3002 € bis 3,4453 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.13 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 Form B | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
CPC1726Y
Solid State Relay 50mA 1.56V DC-IN 1A 250V DC-OUT 4-Pin SIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.56 | 50 | 250 | 1 | MOSFET | DC | 2500(RMS) | 1 | 5 | 2 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||||
TS117LSTR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
1,5554 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1219Y
Solid State Relay 12V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 12 | 60 | 0.2 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 5 | 1 Form B | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||
LAA127L
Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
|
Von 3,7738 € bis 3,9406 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||
CPC1943G
Solid State Relay 100mA 1.5V DC-IN 0.5A 400V AC-OUT 6-Pin PDIP Tube
|
Von 3,5392 € bis 3,8355 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 100 | 400 | 0.5(RMS) | SCR | AC | 3750(RMS) | 1000 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
| LCA125L Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP Tube |
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 300 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PAA110S
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PAA191S
Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
|
Von 4,5836 € bis 4,7878 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.25 | MOSFET | AC|DC | 5000(RMS) | 1 | 3 | 1 | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC2501MTR
Relay SSR 0.95mA 3.4V DC-IN 1.84A 60V AC/DC-OUT 16-Pin QFN EP
|
Von 2,3965 € bis 2,7128 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 3.4 | 0.95 | 60 | 1.84(Typ) | MOSFET | AC|DC | 1 Form B | 16 | QFN EP | No | No | No | ||||||||||||||||||
LAA120L
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
|
3,3219 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LBA127L
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1964B
Solid State Relay 50mA 1.5V DC-IN 1.5A 800V AC-OUT 8-Pin Power SOIC Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 800 | 1.5 | SCR | AC | 5000(RMS) | 100 | 8.33 | 8.33 | 1 Form A | Tube | 8 | Power SOIC | SO | No | No | No | No | No | EAR99 | No | ||||||||
PAA110PL
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK Tube
|
Von 5,4656 € bis 5,8905 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
LCC110S
Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
Von 2,8649 € bis 3,0926 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.56 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form C | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LAA127LSTR
Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
3,1699 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PAA190
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 5000(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1150NTR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
|
Von 0,837 € bis 1,1036 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 Form B | Tape and Reel | 4 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
CPC1983Y
Solid State Relay 50mA 1.5V DC-IN 0.5A 600V DC-OUT 4-Pin SIP Tube
|
Von 4,0075 € bis 4,3186 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 600 | 0.5 | MOSFET | DC | 2500(RMS) | 1 | 5 | 2 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||||
LCA120LS
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
TS117L
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1010NTR
Relay SSR 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 4-Pin SOP T/R
|
0,8634 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 1500(RMS) | 1 | 3 | 3 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||
CPC1563GS
Solid State Relay 10mA 1.5V DC-IN 0.12A 600V AC/DC-OUT 6-Pin DIP SMD Tube
|
Von 2,5225 € bis 2,718 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 10 | 600 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 2 | 2 | 1 Form A | Tube | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No |