Littelfuse Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LBA127
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
|
Von 3,4775 € bis 3,7686 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLB150S
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Von 3,9928 € bis 4,3021 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tube | Unknown | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
SIR1C20B6
Solid-State Relay - Isolated
|
|
Littelfuse | Halbleiterrelais | 4 | No | No | No | No | EAR99 | |||||||||||||||||||||||||
XBB170PTR
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin FPAK T/R
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.1 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tape and Reel | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
CPC1215G
Solid State Relay 12V DC-IN 0.5A 400V AC/DC-OUT 4-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 12 | 400 | 0.5 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 3 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||
LCB716STR
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R
|
Von 2,9361 € bis 3,0656 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.5 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLA190
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 5000(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1150N
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
|
Von 1,0135 € bis 1,3116 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 Form B | Tube | 4 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
LCA120LSTR
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
Von 1,7579 € bis 1,8369 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLA132S
Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
2,8771 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 60 | 0.6 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
PLA140L
Solid State Relay 50mA 1.5V DC-IN 0.2A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
CPC1008N
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 100 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 0.5 | 1 Form A | Tube | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||
LCA125LS
Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 300 | 0.17 | MOSFET | DC|AC | 3750(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LBA110PL
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A|1 Form B | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | |||||||||
PAA140LSTR
Solid State Relay 50mA 1.5V DC-IN 0.2A 400V AC/DC-OUT 8-Pin DIP SMD T/R
|
4,0353 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 3 | 2 Form A | Tape and Reel | 8 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LCA712S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Von 4,3508 € bis 4,6888 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.56 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 0.01 | 2.5 | 0.35 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1393GR
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
Von 1,8474 € bis 1,9899 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 600 | 0.09 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PC-102CICI-DL
Pump Controls and Liquid Level Controls
|
Von 143,8266 € bis 155,8614 €
pro Stück
|
Littelfuse | Halbleiterrelais | 12 | No | No | No | No | EAR99 | |||||||||||||||||||||||||
LBA127P
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
|
Von 3,8598 € bis 4,0301 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A|1 Form B | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | |||||||||
LCA710RTR
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Littelfuse | Halbleiterrelais | DC | 1.56 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 2.5 | 0.25 | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLB190
Solid State Relay 50mA 1.5V DC-IN 0.13A 400V AC/DC-OUT 6-Pin PDIP Tube
|
Von 4,1605 € bis 4,4829 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.13 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 Form B | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PBB150STR
Solid State Relay 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
Von 4,4012 € bis 4,5889 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCA110LSTR
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
0,9534 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PD1201
Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin PDIP Tube
|
Von 5,2397 € bis 5,4569 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 100 | 400 | 1(RMS) | SCR | AC | 3750(RMS) | 20 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
LCA712
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin DIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.56 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 0.01 | 2.5 | 0.35 | 1 Form A | Tube | 6 | DIP | DIP | No | No | No | No | No | EAR99 | No |