Littelfuse Halbleiterrelais / SSR-Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPC1966B
Relay SSR 50mA 1.4V DC-IN 3A 240V AC-OUT 8-Pin Power SOIC Tube
|
Von 3,713 € bis 4,0011 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 240(RMS) | 3(RMS) | SCR | AC | 5000(RMS) | 30 | 100 | 8.33 | 8.33 | 1 Form A | Tube | 8 | Power SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||
LAA125L
Solid State Relay 50mA 1.4V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCA712STR
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
|
Von 2,7635 € bis 2,839 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.56 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 0.01 | 2.5 | 0.35 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
SIR1C20B6
Solid-State Relay - Isolated
|
|
Littelfuse | Halbleiterrelais | 4 | No | No | No | No | EAR99 | |||||||||||||||||||||||||
CPC1150N
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
|
Von 1,0123 € bis 1,31 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 Form B | Tube | 4 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
OAA160S
Relay SSR 50mA 1.5V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
Von 3,0924 € bis 3,3779 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | ||||||||||
CPC1976Y
Solid State Relay 50mA 1.4V DC-IN 2A 240V AC-OUT 4-Pin SIP Tube
|
Von 1,9493 € bis 2,2392 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 240(RMS) | 2(RMS) | SCR | AC | 3750(RMS) | 20 | 10 | 8.3 | 8.3 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||
| LCA100L Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube |
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
| LCA717 Solid State Relay 50mA 1.5V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP Tube |
Von 2,4901 € bis 2,6272 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 30 | 2 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLA110LS
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
OMA160STR
Solid State Relay 50mA 1.56V DC-IN 0.05A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
1,7003 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.56 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
| LCA210 Solid State Relay 100mA 1.5V DC-IN 0.085A 350V AC/DC-OUT 8-Pin PDIP Tube |
Von 2,3165 € bis 2,4258 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 100 | 350 | 0.085 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PLB150S
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Von 3,9881 € bis 4,2971 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tube | Unknown | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
XBB170PTR
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin FPAK T/R
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 350 | 0.1 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tape and Reel | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||
LBA120S
Solid State Relay 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
Von 3,2217 € bis 3,4916 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
LCB716STR
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R
|
Von 2,9327 € bis 3,062 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 60 | 0.5 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PM1205STR
Solid State Relay 100mA 1.5V DC-IN 0.5A 240V AC-OUT 6-Pin DIP SMD T/R
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 100 | 240(RMS) | 0.5(RMS) | SCR | AC | 3750(RMS) | 12 | 1000 | 8.33 | 8.33 | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1961GS
Solid State Relay 50mA 1.5V DC-IN 0.25A 600V AC-OUT 8-Pin PDIP SMD Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 600 | 0.25(RMS) | Triac | AC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1972GS
Solid State Relay 50mA 1.5V DC-IN 0.25A 800V AC-OUT 6-Pin PDIP SMD Tube
|
Von 1,1331 € bis 1,2202 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 800 | 0.25(RMS) | SCR | AC | 3750(RMS) | 1 | 8.3 | 8.3 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LBA127
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
|
Von 3,4734 € bis 3,7642 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PAA110LS
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
CPC1215G
Solid State Relay 12V DC-IN 0.5A 400V AC/DC-OUT 4-Pin PDIP Tube
|
|
Littelfuse | Halbleiterrelais | DC | 12 | 400 | 0.5 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 3 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||
LAA100PTR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK T/R
|
|
Littelfuse | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 2 Form A | Tape and Reel | 8 | FPAK | No | No | No | No | No | EAR99 | No | |||||||||||
LCA120LSTR
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
Von 1,7558 € bis 1,8348 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PLA140S
Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Von 2,8711 € bis 2,9969 €
pro Stück
|
Littelfuse | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.25 | MOSFET | DC|AC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No |