Littelfuse Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WSTC0805QLR012FNR
Res Metal Foil 0805 0.012 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
Von 0,1094 € bis 0,1195 €
pro Stück
|
Littelfuse | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 12m | Yes | Metal Foil | 1.25 | ±50 | No | Pad | No | Epoxy | 0805 | Rectangular | 2 | 0.4 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||
WSTM2512QLR010FYR
Res Metal Foil 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
|
Von 0,2776 € bis 0,2848 €
pro Stück
|
Littelfuse | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 10m | Yes | Metal Foil | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||
| L4CL1206LR014DNR-A Four-Terminal Surface Mount Resistor Automotive AEC-Q200 |
Von 0,5682 € bis 0,5841 €
pro Stück
|
Littelfuse | Widerstand, fest, Oberflächenmontage, einzeln | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||
| WPC2512QLR010FYR-A Res Metal Plate 2512 0.01 Ohm 1% 3W ±50ppm/°C Pad SMD Automotive AEC-Q200 |
|
Littelfuse | Widerstand, fest, Oberflächenmontage, einzeln | Yes | AEC-Q200 | Yes | Unknown | EAR99 |