Micro Commercial Components GP BJT
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC807-40-TP-HF
Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R
|
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 45 | 50 | 5 | 1.2@50mA@500mA | 0.5 | 250@100mA@1V|40@500mA@1V | 300 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||
2SC2873-Y-TP
Trans GP BJT NPN 50V 2A 500mW 4-Pin(3+Tab) SOT-89 T/R
|
Von 0,0669 € bis 0,0848 €
pro Stück
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single Dual Collector | 1 | 50 | 50 | 5 | 1.2@0.05A@1A | 2 | 120@0.5A@2V | 500 | 0.5@0.05A@1A | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||
BC846S-TP
Trans GP BJT NPN 65V 0.1A 200mW Automotive 6-Pin SOT-363 T/R
|
Von 0,0206 € bis 0,0226 €
pro Stück
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Dual | 2 | 65 | 80 | 6 | 0.85@0.5mA@10mA | 0.1 | 110@2mA@5V | 200 | 0.1@0.5mA@10mA|0.3@5mA@100mA | Tape and Reel | 6 | SOT-363 | SOT | No | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||
BC858BW-TP
Trans GP BJT PNP 30V 0.1A 150mW 3-Pin SOT-323 T/R
|
Von 0,0202 € bis 0,0223 €
pro Stück
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 1.1@5mA@100mA | 0.1 | 220@2mA@5V | 150 | 0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||
BCW66H-TP
Trans GP BJT NPN 45V 1A 330mW 3-Pin SOT-23 T/R
|
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 45 | 75 | 5 | 1.25@10mA@100mA|2@50mA@500mA | 1 | 80@100uA@10V|180@10mA@1V|250@100mA@1V|100@500mA@2V | 330 | 0.3@10mA@100mA|0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | Yes | Yes | EAR99 | No | No | |||||||
MMST4401-TP
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin SOT-323 T/R
|
Von 0,027 € bis 0,0297 €
pro Stück
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 40 | 60 | 6 | 0.95@15mA@150mA | 0.6 | 100@150mA@1V|40@500mA@2V | 200 | 0.4@15mA@150mA | Tape and Reel | 3 | SOT-323 | SOT | No | Unknown | Yes | Yes | EAR99 | No | No | |||||||
PXTA44-TP
Trans GP BJT NPN 400V 0.3A 500mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single Dual Collector | 1 | 400 | 500 | 6 | 0.75@1mA@10mA | 0.3 | 40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V | 500 | 0.4@0.1mA@1mA|0.75@5mA@50mA | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||
BC856DS-TP
Small Signal Bipolar Transistors
|
Von 0,0607 € bis 0,0668 €
pro Stück
|
Micro Commercial Components | GP BJT | 65 | 6 | SOT-23 | Unknown | Yes | Yes | ||||||||||||||||||||||||
MMBT5401-TP
Trans GP BJT PNP 150V 0.6A 300mW 3-Pin SOT-23 T/R
|
Von 0,0117 € bis 0,0149 €
pro Stück
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 150 | 160 | 5 | 1@5mA@50mA | 0.6 | 80@1mA@5V|100@10mA@5V|50@50mA@5V | 300 | 0.5@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||
MMBT3906HE3-TP
Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Von 0,0135 € bis 0,0149 €
pro Stück
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|60@50mA@1V|30@100mA@1V | 300 | 0.25@1mA@10mA|0.4@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||
BCX56-TP
Trans GP BJT NPN 80V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Single Dual Collector | 1 | 80 | 100 | 5 | 1@500mA | 1 | 63@150mA@2V | 500 | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | Yes | Yes | EAR99 | Yes | Yes | |||||||
MMBT4403-TP-HF
Trans GP BJT PNP 40V 0.6A 350mW 3-Pin SOT-23 T/R
|
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.95@15mA@150mA|1.3@50mA@500mA | 0.6 | 30@0.1mA@1V|60@1mA@1V|100@10mA@1V|100@150mA@2V|20@500mA@2V | 350 | 0.4@15mA@150mA|0.75@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||
BCX52-TP
Trans GP BJT PNP 60V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 60 | 60 | 5 | 1 | 63@150mA@2V|63@5mA@2V|40@500mA@2V | 500 | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||||
TIP31C-BP-HF
Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Bulk
|
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 100 | 5 | 3 | 25@1A@4V|10@3A@4V | 2000 | 1.2@0.375A@3A | Bulk | 3 | TO-220 | TO | No | No | Unknown | Yes | Yes | EAR99 | Yes | Yes | ||||||
MMDT3946HE3-TP
Small Signal Surface Mount Transistors Automotive AEC-Q101
|
Von 0,0742 € bis 0,0816 €
pro Stück
|
Micro Commercial Components | GP BJT | 40 | 6 | SOT-363 | SOT | No | Yes | AEC-Q101 | Yes | Yes | No | ||||||||||||||||||||
MMBT2222A-TP-HF
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R
|
Von 0,014 € bis 0,0155 €
pro Stück
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 40 | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 350 | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | Unknown | Yes | Yes | EAR99 | No | No | ||||||
BC817-40WHE3-TP
Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101
|
Von 0,0243 € bis 0,0267 €
pro Stück
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 45 | 50 | 5 | 1.2@50mA@500mA | 0.5 | 250@100mA@1V|40@500mA@1V | 200 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-323 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||
BC817-25W-TP
Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R
|
Von 0,0163 € bis 0,018 €
pro Stück
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 45 | 50 | 5 | 1.2@50mA@500mA | 0.5 | 40@500mA@1V|100@100mA@1V | 200 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | Unknown | Yes | Yes | EAR99 | No | No | |||||
BC856BHE3-TP
Trans GP BJT PNP 65V 0.1A 310mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Von 0,0243 € bis 0,0267 €
pro Stück
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 65 | 80 | 5 | 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | 0.1 | 220@2mA@5V | 310 | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No |